USD
Print Print this page
 
Molex
EdgeLine 76861 Series
Molex
EXTreme PowerEdge Series
 
Molex
SpeedEdge 173300 Series
  • Images
  • Drawings

EXTreme PowerEdge Series

4 ~ 16 Position Power Card Edge Connectors

Molex

EXTreme PowerEdge is designed as a one piece vertical card edge style connector that can be used with either gold finger pc boards, or as a bus bar interconnect for power supply or power distribution applications.

Product Description

Power Edge is a compact, high current power interconnect solution rated at 40 amperes per contact with the ability to integrate signal pins within the same housing for power/signal hybrid designs. Each signal contact is rated at 3A. Attributing to its slender profile, EXTreme PowerEdge allows excellent airflow around the connector. This connector is unique in that it can be configured for AC and DC power capability in either the same housing, or with multiple housings stacked end-to-end.

Features
  • Connector assemblies available in 2, 3 and 4 segments (2 contacts per segment) of signal circuits or mixed-power and signal circuits: greater flexibility for signal or mixed power or signal card edge applications
  • Isolated contacts on opposite side of connector assembly segments: allows for connector combinations of 8 total signal circuits per segment (4 each on the upper and lower side of the segment)
  • End-to-end stackable: allows for variations of power, signal or mixed power or signal connectors to be stacked end-to-end to mate with double-sided card edge lengths of up to 203.20mm (8.000")
  • Press-fit or solder tail terminations: matches true hot-plugging requirements
  • Power contacts rated for current interruption
Applications:
  • Networking: DC-DC Converters, High and Mid-Range Computing Equipment, Un-interruptible Power Supplies
  • Telecommunications: Cellular infrastructure, Hubs, Routers, Switches
Specifications
  • Card Type:Non Specified - Dual Edge
  • Color:Black
  • Contact Finish:Gold
  • Contact Finish Thickness:30.0µin (0.76µm)
  • Gender:Female
  • Mounting Type:Through Hole
  • Number of Rows:2
  • Operating Temperature:-40°C ~ 105°C
  • Read Out:Dual
Parts

View in Parametric Search

04571900070457190007CONN EDGE DUAL FEMALE 4POS 0.508Non Specified - Dual EdgeFemale-4 (Power)RoHS
04571400010457140001CONN EDGE DUAL FEMALE 4POS 0.508Non Specified - Dual EdgeFemale-4 (Power)RoHS
04584400040458440004CONN EDGE DUAL FEMALE 16POS GOLDNon Specified - Dual EdgeFemale816RoHS
04571900080457190008CONN EDGE DUAL FEMALE 6POS 0.508Non Specified - Dual EdgeFemale-6 (Power)RoHS
04591100010459110001CONN EDGE DUAL FMALE 10POS 0.508Non Specified - Dual EdgeFemale2; 810 (8 + 2 Power)RoHS
04571900090457190009CONN EDGE DUAL FEMALE 8POS 0.508Non Specified - Dual EdgeFemale-8 (Power)RoHS
04591200070459120007CONN EDGE DUAL FMALE 12POS 0.508Non Specified - Dual EdgeFemale2; 2; 812 (8 + 4 Power)RoHS
04591100120459110012CONN EDGE DUAL FMALE 12POS 0.508Non Specified - Dual EdgeFemale8; 2; 212 (8 + 4 Power)RoHS
04591100070459110007CONN EDGE DUAL FMALE 12POS 0.508Non Specified - Dual EdgeFemale2; 2; 812 (8 + 4 Power)RoHS
04591100250459110025CONN EDGE DUAL FMALE 14POS 0.508Non Specified - Dual EdgeFemale2; 2; 2; 814 (8 + 6 Power)RoHS
04591200270459120027CONN EDGE DUAL FMALE 20POS 0.508Non Specified - Dual EdgeFemale2; 2; 8; 820 (16 + 4 Power)RoHS
04584500010458450001CONN EDGE DUAL FEMALE 16POS GOLDNon Specified - Dual EdgeFemale-16RoHS

View in Parametric Search