USD
Print Print this page
 
JAE Electronics
DW Series
Molex
EXTreme LPHPower™ Series
 
Molex
EXTreme PowerMass Series

EXTreme LPHPower™ Series

EXTreme LPHPower™ Backplane Connectors

Molex

The EXTreme LPHPower™ Connector is a mixed, high-current power and signal connector system that picks up where traditional connectors leave off. Designed with power blades parallel to the PC board, its extremely low profile height of only 0.295"" (7.50mm) allows greater system airflow while taking up 53% less space than traditional connectors with the same current rating.

Product Description

Designed as a generation of power interconnect, Molex's EXTreme LPHPower connector provides up to 127.0A per linear inch of space, has two isolated power blades in each housing bay and can be mated in a right angle, co-planar or vertical orientation. EXTreme LPHPower can be mated in a traditional two-piece connector system, or as a one-piece receptacle to cardedge / bus-bar application.

Features
  • Low profile design enhances system airflow
  • Receptacle side mates to Molex standard LPH plug or an industry standard 1.57mm PCB gold finger card edge
  • Rated for current interruption
  • Rugged signal and power contacts
Applications:
  • Data/Communications
    • Test Equipment
    • Work Stations
  • Industrial Automation
    • Industrial Controllers
  • Networking
    • 1U rack box
    • Backplanes
    • Power Supplies
    • Servers
  • Telecommunications
    • Routers
    • Switches
Specifications
  • Color:Black
  • Connector Style:LPHPower
  • Contact Finish:Gold
  • Contact Finish Thickness:30.0µin (0.76µm)
  • Material Flammability Rating:UL94 V-0
  • Number of Positions:2 ~ 46
  • Number of Positions Loaded:All
  • Number of Rows:2
  • Operating Temperature:-40°C ~ 105°C
Parts

View in Parametric Search

04598443430459844343CONN RCPT LPHPOWER 28POS PCB -Receptacle, Outer Shroud ContactsLPHPower28RoHS
04611202010461120201CONN RCPT LPHPOWER 2POS PCB -Receptacle, Outer Shroud ContactsLPHPower2RoHS
04611441210461144121CONN RCPT LPHPOWER 16POS PCB -Receptacle, Outer Shroud ContactsLPHPower16RoHS
04611441200461144120CONN RCPT LPHPOWER 16POS PCB -Receptacle, Outer Shroud ContactsLPHPower16RoHS
04611442410461144241CONN RCPT LPHPOWER 28POS PCB -Receptacle, Outer Shroud ContactsLPHPower28RoHS
04598541130459854113CONN PLUG LPHPOWER 16POS PCB -Plug, Center Strip ContactsLPHPower16RoHS
04598544130459854413CONN PLUG LPHPOWER 16POS PCB -Plug, Center Strip ContactsLPHPower16RoHS
04598400070459840007CONN RCPT LPHPOWER 26POS PCB -Receptacle, Outer Shroud ContactsLPHPower26RoHS
04611301210461130121CONN RCPT LPHPOWER 12POS PCB -Receptacle, Outer Shroud ContactsLPHPower12RoHS
04611410170461141017CONN RCPT LPHPOWER 26POS PCB -Receptacle, Outer Shroud ContactsLPHPower26RoHS
04611421610461142161CONN RCPT LPHPOWER 18POS PCB -Receptacle, Outer Shroud ContactsLPHPower18RoHS
04611204030461120403CONN RCPT LPHPOWER 4POS PCB -Receptacle, Outer Shroud ContactsLPHPower4RoHS
04598441230459844123CONN RCPT LPHPOWER 20POS PCB -Receptacle, Outer Shroud ContactsLPHPower20RoHS
04611443210461144321CONN RCPT LPHPOWER 36POS PCB -Receptacle, Outer Shroud ContactsLPHPower36RoHS
04611208010461120801CONN RCPT LPHPOWER 8POS PCB -Receptacle, Outer Shroud ContactsLPHPower8RoHS
04598441430459844143CONN RCPT LPHPOWER 28POS PCB -Receptacle, Outer Shroud ContactsLPHPower28RoHS
04598544110459854411CONN PLUG LPHPOWER 16POS PCB -Plug, Center Strip ContactsLPHPower16RoHS
04598542310459854231CONN PLUG LPHPOWER 24POS PCB -Plug, Center Strip ContactsLPHPower24RoHS
04598544220459854422CONN PLUG LPHPOWER 20POS PCB -Plug, Center Strip ContactsLPHPower20RoHS
04598443420459844342CONN RCPT LPHPOWER 28POS PCB -Receptacle, Outer Shroud ContactsLPHPower28RoHS
04598444410459844441CONN RCPT LPHPOWER 28POS PCB -Receptacle, Outer Shroud ContactsLPHPower28RoHS
04611482410461148241CONN RCPT LPHPOWER 32POS PCB -Receptacle, Outer Shroud ContactsLPHPower32RoHS
04611463600461146360CONN RCPT LPHPOWER 42POS PCB -Receptacle, Outer Shroud ContactsLPHPower42RoHS
04611464000461146400CONN RCPT LPHPOWER 46POS PCB -Receptacle, Outer Shroud ContactsLPHPower46RoHS
04598544630459854463CONN PLUG LPHPOWER 36POS PCB -Plug, Center Strip ContactsLPHPower36RoHS
04611410320461141032CONN RCPT LPHPOWER 42POS PCB -Receptacle, Outer Shroud ContactsLPHPower42RoHS
04598411220459841122CONN RCPT LPHPOWER 26POS PCB -Receptacle, Outer Shroud ContactsLPHPower26RoHS
04598514620459851462CONN PLUG LPHPOWER 42POS PCB -Plug, Center Strip ContactsLPHPower42RoHS
04611482000461148200CONN RCPT LPHPOWER 28POS PCB -Receptacle, Outer Shroud ContactsLPHPower28RoHS
04598541420459854142CONN PLUG LPHPOWER 28POS PCB -Plug, Center Strip ContactsLPHPower28RoHS
04598444220459844422CONN RCPT LPHPOWER 20POS PCB -Receptacle, Outer Shroud ContactsLPHPower20RoHS
04598581310459858131CONN PLUG LPHPOWER 28POS PCB -Plug, Center Strip ContactsLPHPower28RoHS
04598444830459844483CONN RCPT LPHPOWER 44POS PCB -Receptacle, Outer Shroud ContactsLPHPower44RoHS
04598481310459848131CONN RCPT LPHPOWER 28POS PCB -Receptacle, Outer Shroud ContactsLPHPower28RoHS
04598584320459858432CONN PLUG LPHPOWER 28POS PCB -Plug, Center Strip ContactsLPHPower28RoHS
04598514230459851423CONN PLUG LPHPOWER 26POS PCB -Plug, Center Strip ContactsLPHPower26RoHS
04598444820459844482CONN RCPT LPHPOWER 44POS PCB -Receptacle, Outer Shroud ContactsLPHPower44RoHS

View in Parametric Search

Associated Product
Artesyn Embedded Technologies DS760SL-3
Category: Power, Circuit Protection-Power Supplies-AC to DC Converters-External, Internal (Off Board)-751W to 1000W
Molex 0011020003
Category: Test, Tools, Other Products-Tools-Hand Tools-Insertion, Extraction