Print Print this page
 
SparkFun Electronics
Extended GPIO Female Header - 2x20 Pin (13.5mm/9.80mm)
SparkFun Electronics
Extended GPIO Female Header - 2x20 Pin (16mm/7.30mm)
 
Sullins Connector Solutions
LPPB Series

Extended GPIO Female Header - 2x20 Pin (16mm/7.30mm)

PRT-16763 Extended GPIO Female Header - 2x20 Pin (16mm/7.30mm)

SparkFun Electronics

This 2x20 pin female header is meant to allow you to extend the reach of any board with the standard 2x20 GPIO pin footprint like the Raspberry Pi, Google Coral, and NVIDIA Jetson. You can also solder it to Pi HATs that do not have headers on the board. This is assuming that the board is only populated on the top of the board or the height of the components do not get in the way if it is a two-layer board. The pin header is 16mm in height and the pin length is 7.30mm. This header also has standard 0.1" spacing.

Specifications
  • Connector Type:Header, Elevated
  • Contact Finish - Mating:Gold
  • Contact Finish - Post:Gold
  • Contact Finish Thickness - Mating:Flash
  • Contact Finish Thickness - Post:Flash
  • Contact Length - Post:0.287" (7.29mm)
  • Contact Material:Brass
  • Contact Shape:Square
  • Contact Type:Forked
  • Current Rating (Amps):3A
  • Fastening Type:Push-Pull
  • Insulation Color:Black
  • Insulation Height:0.630" (16.00mm)
  • Insulation Material:Polyamide (PA6T), Nylon 6T
  • Material Flammability Rating:UL94 V-0
  • Mounting Type:Through Hole
  • Number of Positions:40
  • Number of Positions Loaded:All
  • Number of Rows:2
  • Operating Temperature:-40°C ~ 105°C
  • Pitch - Mating:0.100" (2.54mm)
  • Row Spacing - Mating:0.100" (2.54mm)
  • Style:Board to Board
  • Termination:Solder
Parts