Extended GPIO Female Header - 2x20 Pin (13.5mm/9.80mm)
PRT-16764 - Extended GPIO Female Header - 2x20 Pin (13.5mm/9.80mm)
SparkFun Electronics
This 2x20 pin female header is meant to allow you to extend the reach of any board with the standard 2x20 GPIO pin footprint like the Raspberry Pi, Google Coral, and NVIDIA Jetson. You can also solder it to Pi HATs that do not have headers on the board. This is assuming that the board is only populated on the top of the board or the height of the components do not get in the way if it is a two-layer board. The pin header is 13.5mm in height and the pin length is 9.80mm. This header also has standard 0.1" spacing.
![]() | PRT-16764 | EXTENDED GPIO FEMALE HEADER - 2X | Header, Elevated | Forked | Board to Board | 40 |