USD
Print Print this page
 
Panasonic Electronic Components
EVQ-PL, EVQ-3PL, EVQ-5PL and EVQ-PT Series
Panasonic Electronic Components
EVQP0, EVQQ2, EVQ6Q2 and EVQ7Q2 Series
 
TE Connectivity ALCOSWITCH Switches
FSMCT Series

EVQP0, EVQQ2, EVQ6Q2 and EVQ7Q2 Series

Surface Mount Vertical Tactile Switches, Light Touch Switches, 6 mm Square Thin Type Surface Mount

Panasonic Electronic Components

Panasonic Electronic Components’ Light Touch Switches, which are often referred to as tact or tactile switches in the industry, are momentary push-on switches to be used with a small current. They provide a unique sharp and clear click operational feel, have low contact resistance, small bouncing noise, high contact reliability and come in a wide selection of operating forces.

Features
  • With or without ground terminal, height, operating force
  • Long operating life
  • Wide push plate for reliable actuation
  • Snap action/push on type SPST
Applications
  • Car audio systems
  • Operating switches for other electronic equipment
  • Operation switches for PC mouse
Specifications
  • Actuator Height off PCB, Vertical:2.00mm ~ 3.10mm
  • Actuator Orientation:Top Actuated
  • Actuator Type:Standard
  • Circuit:SPST-NO
  • Contact Rating @ Voltage:0.02A @ 15VDC
  • Illumination:Non-Illuminated
  • Mounting Type:Surface Mount
  • Operating Force:50gf ~ 350gf
  • Operating Temperature:-40°C ~ 85°C
  • Outline:6.50mm x 6.00mm
  • Switch Function:Off-Mom
  • Switch Travel:0.20mm ~ 0.30mm
  • Termination Style:J Lead
Parts

View in Parametric Search

EVQ-Q2Y03WEVQ-Q2Y03WSWITCH TACTILE SPST-NO 0.02A 15VSPST-NOOff-Mom0.02A @ 15VDCStandardRoHS
EVQ-Q2Y01WEVQ-Q2Y01WSWITCH TACTILE SPST-NO 0.02A 15VSPST-NOOff-Mom0.02A @ 15VDCStandardRoHS
EVQ-Q2S03WEVQ-Q2S03WSWITCH TACTILE SPST-NO 0.02A 15VSPST-NOOff-Mom0.02A @ 15VDCStandardRoHS
EVQ-Q2K03WEVQ-Q2K03WSWITCH TACTILE SPST-NO 0.02A 15VSPST-NOOff-Mom0.02A @ 15VDCStandardRoHS
EVQ-Q2P02WEVQ-Q2P02WSWITCH TACTILE SPST-NO 0.02A 15VSPST-NOOff-Mom0.02A @ 15VDCStandardRoHS
EVQ-Q2U03WEVQ-Q2U03WSWITCH TACTILE SPST-NO 0.02A 15VSPST-NOOff-Mom0.02A @ 15VDCStandardRoHS
EVQ-Q2F02WEVQ-Q2F02WSWITCH TACTILE SPST-NO 0.02A 15VSPST-NOOff-Mom0.02A @ 15VDCStandardRoHS
EVQ-Q2P03WEVQ-Q2P03WSWITCH TACTILE SPST-NO 0.02A 15VSPST-NOOff-Mom0.02A @ 15VDCStandardRoHS
EVQ-Q2B03WEVQ-Q2B03WSWITCH TACTILE SPST-NO 0.02A 15VSPST-NOOff-Mom0.02A @ 15VDCStandardRoHS
EVQ-Q2U02WEVQ-Q2U02WSWITCH TACTILE SPST-NO 0.02A 15VSPST-NOOff-Mom0.02A @ 15VDCStandardRoHS
EVQ-Q2B02WEVQ-Q2B02WSWITCH TACTILE SPST-NO 0.02A 15VSPST-NOOff-Mom0.02A @ 15VDCStandardRoHS
EVQ-Q2K02WEVQ-Q2K02WSWITCH TACTILE SPST-NO 0.02A 15VSPST-NOOff-Mom0.02A @ 15VDCStandardRoHS
EVQ-Q2W03WEVQ-Q2W03WSWITCH TACTILE SPST-NO 0.02A 15VSPST-NOOff-Mom0.02A @ 15VDCStandardRoHS
EVQ-P0N02BEVQ-P0N02BSWITCH TACTILE SPST-NO 0.02A 15VSPST-NOOff-Mom0.02A @ 15VDCStandardRoHS
EVQ-Q2W01WEVQ-Q2W01WSWITCH TACTILE SPST-NO 0.02A 15VSPST-NOOff-Mom0.02A @ 15VDCStandardRoHS
EVQ-Q2D01WEVQ-Q2D01WSWITCH TACTILE SPST-NO 0.02A 15VSPST-NOOff-Mom0.02A @ 15VDCStandardRoHS
EVQ-Q2D03WEVQ-Q2D03WSWITCH TACTILE SPST-NO 0.02A 15VSPST-NOOff-Mom0.02A @ 15VDCStandardRoHS
EVQ-Q2H02WEVQ-Q2H02WSWITCH TACTILE SPST-NO 0.02A 15VSPST-NOOff-Mom0.02A @ 15VDCStandardRoHS
EVQ-Q2202WEVQ-Q2202WSWITCH TACTILE SPST-NO 0.02A 15VSPST-NOOff-Mom0.02A @ 15VDCStandardRoHS
EVQ-Q2H01WEVQ-Q2H01WSWITCH TACTILE SPST-NO 0.02A 15VSPST-NOOff-Mom0.02A @ 15VDCStandardRoHS
EVQ-Q2F01WEVQ-Q2F01WSWITCH TACTILE SPST-NO 0.02A 15VSPST-NOOff-Mom0.02A @ 15VDCStandardRoHS
EVQ-Q2201WEVQ-Q2201WSWITCH TACTILE SPST-NO 0.02A 15VSPST-NOOff-Mom0.02A @ 15VDCStandardRoHS
EVQ-Q2K01WEVQ-Q2K01WSWITCH TACTILE SPST-NO 0.02A 15VSPST-NOOff-Mom0.02A @ 15VDCStandardRoHS
EVQ-Q2M02WEVQ-Q2M02WSWITCH TACTILE SPST-NO 0.02A 15VSPST-NOOff-Mom0.02A @ 15VDCStandardRoHS
EVQ-Q2U01WEVQ-Q2U01WSWITCH TACTILE SPST-NO 0.02A 15VSPST-NOOff-Mom0.02A @ 15VDCStandardRoHS
EVQ-Q2B01WEVQ-Q2B01WSWITCH TACTILE SPST-NO 0.02A 15VSPST-NOOff-Mom0.02A @ 15VDCStandardRoHS
EVQ-Q2P01WEVQ-Q2P01WSWITCH TACTILE SPST-NO 0.02A 15VSPST-NOOff-Mom0.02A @ 15VDCStandardRoHS
EVQ-Q2D02WEVQ-Q2D02WSWITCH TACTILE SPST-NO 0.02A 15VSPST-NOOff-Mom0.02A @ 15VDCStandardRoHS
EVQ-Q2M01WEVQ-Q2M01WSWITCH TACTILE SPST-NO 0.02A 15VSPST-NOOff-Mom0.02A @ 15VDCStandardRoHS
EVQ-Q2M03WEVQ-Q2M03WSWITCH TACTILE SPST-NO 0.02A 15VSPST-NOOff-Mom0.02A @ 15VDCStandardRoHS
EVQ-Q2W02WEVQ-Q2W02WSWITCH TACTILE SPST-NO 0.02A 15VSPST-NOOff-Mom0.02A @ 15VDCStandardRoHS
EVQ-P0Q02QEVQ-P0Q02QSWITCH TACTILE SPST-NO 0.02A 15VSPST-NOOff-Mom0.02A @ 15VDCStandardRoHS
EVQ-P0P02BEVQ-P0P02BSWITCH TACTILE SPST-NO 0.02A 15VSPST-NOOff-Mom0.02A @ 15VDCStandardRoHS
EVQ-6Q201WEVQ-6Q201W6MM SQUARE THIN TYPE SMD LTSW SPST-NOOff-Mom0.02A @ 15VDCStandardRoHS
EVQ-7Q201WEVQ-7Q201W6MM SQUARE THIN TYPE SMD LTSW SPST-NOOff-Mom0.02A @ 15VDCStandardRoHS
EVQ-6Q202WEVQ-6Q202W6MM SQUARE THIN TYPE SMD LTSW SPST-NOOff-Mom0.02A @ 15VDCStandardRoHS
EVQ-7Q202WEVQ-7Q202W6MM SQUARE THIN TYPE SMD LTSW SPST-NOOff-Mom0.02A @ 15VDCStandardRoHS
EVQ-7Q203WEVQ-7Q203W6MM SQUARE THIN TYPE SMD LTSW SPST-NOOff-Mom0.02A @ 15VDCStandardRoHS
EVQ-6Q203WEVQ-6Q203W6MM SQUARE THIN TYPE SMD LTSW SPST-NOOff-Mom0.02A @ 15VDCStandardRoHS
EVQ-Q2H03WEVQ-Q2H03WSWITCH TACTILE SPST-NO 0.02A 15VSPST-NOOff-Mom0.02A @ 15VDCStandardRoHS
EVQ-Q2Y02WEVQ-Q2Y02WSWITCH TACTILE SPST-NO 0.02A 15VSPST-NOOff-Mom0.02A @ 15VDCStandardRoHS
EVQ-Q2S02WEVQ-Q2S02WSWITCH TACTILE SPST-NO 0.02A 15VSPST-NOOff-Mom0.02A @ 15VDCStandardRoHS
EVQ-P0S02QEVQ-P0S02QSWITCH TACTILE SPST-NO 0.02A 15VSPST-NOOff-Mom0.02A @ 15VDCStandardRoHS
EVQ-Q2F03WEVQ-Q2F03WSWITCH TACTILE SPST-NO 0.02A 15VSPST-NOOff-Mom0.02A @ 15VDCStandardRoHS
EVQ-Q2203WEVQ-Q2203WSWITCH TACTILE SPST-NO 0.02A 15VSPST-NOOff-Mom0.02A @ 15VDCStandardRoHS
EVQ-Q2S01WEVQ-Q2S01WSWITCH TACTILE SPST-NO 0.02A 15VSPST-NOOff-Mom0.02A @ 15VDCStandardRoHS

View in Parametric Search