USD
Print Print this page
 
Panasonic Electronic Components
EVP-BL Series
Panasonic Electronic Components
EVQ-11 Series
 
Panasonic Electronic Components
EVQ-2 Series

EVQ-11 Series

Through Hole, Round Type 2R Light Touch Switches, Top Actuated, PC Pin Terminal

Panasonic Electronic Components

Panasonic Electronic Components’ Light Touch Switches, which are often referred to as tact or tactile switches in the industry, are momentary push on switches to be used with a small current. They provide a unique sharp and clear click operational feel, have low contact resistance, small bouncing noise, high contact reliability and come in a wide selection of operating forces.

Features
  • Radial taping
  • Forged terminals to improve mounting efficiency
  • Round shape for improved packaging density
  • The cast processed terminals improve the mountability
Applications
  • Electronic equipment
Specifications
  • Actuator Height off PCB, Vertical:4.30mm ~ 9.50mm
  • Actuator Orientation:Top Actuated
  • Actuator Type:Standard
  • Circuit:SPST-NO
  • Contact Rating @ Voltage:0.02A @ 15VDC
  • Illumination:Non-Illuminated
  • Mounting Type:Through Hole
  • Operating Force:100gf ~ 260gf
  • Operating Temperature:-20°C ~ 70°C
  • Outline:6.00mm x 6.00mm
  • Switch Function:Off-Mom
  • Switch Travel:0.25mm
  • Termination Style:PC Pin
Parts

View in Parametric Search

EVQ-11U04MEVQ-11U04MSWITCH TACTILE SPST-NO 0.02A 15VSPST-NOOff-Mom0.02A @ 15VDCStandardRoHS
EVQ-11D04KEVQ-11D04KSWITCH TACTILE SPST-NO 0.02A 15VSPST-NOOff-Mom0.02A @ 15VDCStandardRoHS
EVQ-11G05REVQ-11G05RSWITCH TACTILE SPST-NO 0.02A 15VSPST-NOOff-Mom0.02A @ 15VDCStandardRoHS
EVQ-11A09KEVQ-11A09KSWITCH TACTILE SPST-NO 0.02A 15VSPST-NOOff-Mom0.02A @ 15VDCStandardRoHS
EVQ-11G07KEVQ-11G07KSWITCH TACTILE SPST-NO 0.02A 15VSPST-NOOff-Mom0.02A @ 15VDCStandardRoHS
EVQ-11L04MEVQ-11L04MSWITCH TACTILE SPST-NO 0.02A 15VSPST-NOOff-Mom0.02A @ 15VDCStandardRoHS
EVQ-11A07KEVQ-11A07KSWITCH TACTILE SPST-NO 0.02A 15VSPST-NOOff-Mom0.02A @ 15VDCStandardRoHS
EVQ-11G04MEVQ-11G04MSWITCH TACTILE SPST-NO 0.02A 15VSPST-NOOff-Mom0.02A @ 15VDCStandardRoHS
EVQ-11D07KEVQ-11D07KSWITCH TACTILE SPST-NO 0.02A 15VSPST-NOOff-Mom0.02A @ 15VDCStandardRoHS
EVQ-11V09KEVQ-11V09KSWITCH TACTILE SPST-NO 0.02A 15VSPST-NOOff-Mom0.02A @ 15VDCStandardRoHS
EVQ-11Y07KEVQ-11Y07KSWITCH TACTILE SPST-NO 0.02A 15VSPST-NOOff-Mom0.02A @ 15VDCStandardRoHS
EVQ-11D05BEVQ-11D05BSWITCH TACTILE SPST-NO 0.02A 15VSPST-NOOff-Mom0.02A @ 15VDCStandardRoHS
EVQ-11Y09KEVQ-11Y09KSWITCH TACTILE SPST-NO 0.02A 15VSPST-NOOff-Mom0.02A @ 15VDCStandardRoHS

View in Parametric Search