USD
Print Print this page
 
TE Connectivity Aerospace, Defense and Marine
EV100, KILOVAC Series
TE Connectivity Aerospace, Defense and Marine
EV200, KILOVAC Series
 
TE Connectivity Aerospace, Defense and Marine
EV202, KILOVAC Series

EV200, KILOVAC Series

KILOVAC EV200 Series Contactor with 1 Form X Contacts Rated 500+ Amps, 12-900VDC

TE Connectivity Aerospace, Defense and Marine

EV OEM/Commercial and Electrical Vehicle Contactors are reliable and efficient. The coil economizer allows for operation between 9 and 36 VDC or 48 to 92 VDC with minimal hold current. Designed and built in accordance with AS9100, UL recognized for the U.S. and Canada (File E208033), and RoHS-compliant. Designed to be the smallest, lightest weight, lowest cost sealed contactor in the industry with its current rating.

Features
  • Small, light weight
  • Built in coil economizer
  • Hermetically sealed
  • Versatile coil/power connections
  • Chassis mounting type
Applications
  • Battery switching
  • Battery backup
  • DC voltage power control
  • Circuit protection
Specifications
  • Coil Current:20mA ~ 900mA
  • Contact Rating (Current):500A
  • Mounting Type:Chassis Mount
  • Operate Time:15ms
  • Operating Temperature:-40°C ~ 85°C
  • Release Time:12ms ~ 15ms
  • Switching Voltage:900VDC - Max
Parts

View in Parametric Search

EV200HAANAEV200HAANARELAY CONTACTOR SPST 500A 12V Chassis Mount9 ~ 36VDCSPST-NO (DM) (1 Form X)500ARoHS
EV200ADANAEV200ADANARELAY CONTACTOR SPST 500A 48V Chassis Mount32 ~ 95VDCSPST-NO (DM) (1 Form X)500ARoHS
EV200AAANAEV200AAANARELAY CONTACTOR SPST 500A 12V Chassis Mount9 ~ 36VDCSPST-NO (DM) (1 Form X)500ARoHS
EV200A1ANAEV200A1ANARELAY CONTACTOR SPST 500A 12V Chassis Mount9 ~ 36VDCSPST-NO (DM) (1 Form X)500ARoHS
EV200GAANAEV200GAANARELAY CONTACTOR SPST 500A 12V Chassis Mount9 ~ 36VDCSPST-NO (DM) (1 Form X)500ARoHS
EV200BAANAEV200BAANARELAY CONTACTOR SPST-NC 500A 12VChassis Mount9 ~ 28VDCSPST-NC (DB) (1 Form Y)500ARoHS
EV200HRANAEV200HRANARELAY CONTACTOR SPST 500A 28V Chassis Mount28VDCSPST-NO (DM) (1 Form X)500ARoHS
EV200A2ANAEV200A2ANARELAY CONTACTOR SPST 500A 48V Chassis Mount32 ~ 95VDCSPST-NO (DM) (1 Form X)500ARoHS
EV200AJANAEV200AJANARELAY CONTACTOR SPST 500A 72V Chassis Mount48 ~ 95VDCSPST-NO (DM) (1 Form X)500ARoHS
EV200AAACAEV200AAACARELAY CONTACTOR SPST 500A 12V Chassis Mount9 ~ 36VDCSPST-NO (DM) (1 Form X)500ARoHS

View in Parametric Search