USD
Print Print this page
 
Eaton - Electronics Division
Euro-Mag EM3660 Series
Eaton - Electronics Division
Euro-Mag EM3665 Series
 
HARTING
har-flexicon® Series

Euro-Mag EM3665 Series

PCB Mount Terminal Blocks

Eaton - Electronics Division

Specifications
  • Color:Green
  • Contact Material - Plating:Brass - Tin Plated
  • Current:10A
  • Features:Interlocking (Side)
  • Housing Material:Thermoplastic
  • Mating Orientation:Horizontal with Board
  • Mounting Type:Through Hole
  • Number of Levels:1
  • Operating Temperature:-40°C ~ 105°C
  • Pitch:0.197" (5.00mm)
  • Positions Per Level:4
  • Screw Material - Plating:Steel - Zinc Plated
  • Screw Thread:M2.6
  • Torque - Screw:0.45 Nm (4.0 Lb-In)
  • Voltage:300V
  • Wire Gauge:14-26 AWG
  • Wire Termination:Screw - Leaf Spring, Wire Guard
Parts