Print Print this page
 
Eaton - Electronics Division
Euro-Mag EM2919 Series
Eaton - Electronics Division
Euro-Mag EM2929 Series
 
Eaton - Electronics Division
Euro-Mag EM3660 Series
  • Images

Euro-Mag EM2929 Series

PCB Mount Terminal Blocks

Eaton - Electronics Division

Euro-Mag PCB terminal blocks make connections easy with different wire-entry orientations to solve wire routing issues.

Features
  • Modular constructions handle high power directly on the circuit board
Applications:
  • HVAC
  • Security and alarm systems
  • PC Hardware
  • Process control
  • Test and measurement
  • Medical Equipment
Specifications
  • Clamp Material - Plating:Steel - Tri-Chromate Plated
  • Contact Material - Plating:Copper - Tin Plated
  • Current:65A
  • Housing Material:Thermoplastic
  • Mating Orientation:Horizontal with Board
  • Mounting Type:Through Hole
  • Number of Levels:1
  • Operating Temperature:-40°C ~ 105°C
  • Pitch:0.400" (10.16mm)
  • Positions Per Level:2 ~ 3
  • Screw Material - Plating:Steel, Stainless
  • Screw Thread:M4
  • Torque - Screw:1.69 Nm (15 Lb-In)
  • Voltage:300V
  • Wire Gauge:6-20 AWG
  • Wire Termination:Screw - Rising Cage Clamp
Parts
EM292902-ULEM292902-ULTERM BLK 2P SIDE ENT 10.16MM PCB120.400" (10.16mm)Horizontal with Board
EM292903-ULEM292903-ULTERM BLK 3P SIDE ENT 10.16MM PCB130.400" (10.16mm)Horizontal with Board