Print Print this page
 
Eaton - Electronics Division
Euro-Mag EM2795 Series
Eaton - Electronics Division
Euro-Mag EM2919 Series
 
Eaton - Electronics Division
Euro-Mag EM2929 Series

Euro-Mag EM2919 Series

PCB Mount Terminal Blocks

Eaton - Electronics Division

Datasheets:
Specifications
  • Clamp Material - Plating:Steel - Nickel Plated
  • Contact Material - Plating:Brass - Tin Plated
  • Current:30A
  • Features:Interlocking (Side)
  • Housing Material:Thermoplastic
  • Mating Orientation:Horizontal with Board
  • Mounting Type:Through Hole
  • Number of Levels:1
  • Operating Temperature:-40°C ~ 105°C
  • Pitch:0.375" (9.53mm)
  • Positions Per Level:2 ~ 7
  • Screw Material - Plating:Steel - Nickel Plated
  • Screw Thread:M3
  • Torque - Screw:0.62 Nm (5.5 Lb-In)
  • Voltage:600V
  • Wire Gauge:10-20 AWG
  • Wire Termination:Screw - Rising Cage Clamp
Parts
EM291902EM291902TERM BLK 2P SIDE ENT 9.53MM PCB 120.375" (9.53mm)Horizontal with BoardRoHS
EM291903EM291903TERM BLK 3P SIDE ENT 9.53MM PCB 130.375" (9.53mm)Horizontal with BoardRoHS
EM291907EM291907TERM BLK 7P SIDE ENT 9.53MM PCB 170.375" (9.53mm)Horizontal with BoardRoHS