Print Print this page
 
Eaton - Electronics Division
Euro-Mag EM2742 Series
Eaton - Electronics Division
Euro-Mag EM2785 Series
 
Eaton - Electronics Division
Euro-Mag EM2795 Series
  • Images

Euro-Mag EM2785 Series

PCB Mount Terminal Blocks

Eaton - Electronics Division

Euro-Mag PCB terminal blocks make connections easy with different wire-entry orientations to solve wire routing issues.

Features
  • Modular constructions handle high power directly on the circuit board
Applications:
  • HVAC
  • Security and alarm systems
  • PC Hardware
  • Process control
  • Test and measurement
  • Medical Equipment
Specifications
  • Clamp Material - Plating:Steel, Stainless
  • Contact Material - Plating:Brass - Tin Plated
  • Current:7A
  • Features:Interlocking (Side)
  • Housing Material:Thermoplastic
  • Mating Orientation:45° (135°) Angle with Board
  • Mounting Type:Through Hole
  • Number of Levels:1
  • Operating Temperature:-40°C ~ 105°C
  • Pitch:0.197" (5.00mm)
  • Positions Per Level:2 ~ 4
  • Voltage:300V
  • Wire Gauge:16-22 AWG
  • Wire Termination:Screwless - Push Button Clamp
Parts
EM278502EM278502TERM BLOCK 2POS 45DEG 5MM PCB 120.197" (5.00mm)45° (135°) Angle with BoardRoHS
EM278503EM278503TERM BLOCK 3POS 45DEG 5MM PCB 130.197" (5.00mm)45° (135°) Angle with BoardRoHS
EM278504EM278504TERM BLOCK 4POS 45DEG 5MM PCB 140.197" (5.00mm)45° (135°) Angle with BoardRoHS