USD
Print Print this page
 
Eaton - Electronics Division
Euro-Mag EM2505 Series
Eaton - Electronics Division
Euro-Mag EM2585 Series
 
Eaton - Electronics Division
Euro-Mag EM2742 Series

Euro-Mag EM2585 Series

PCB Mount Terminal Blocks

Eaton - Electronics Division

Datasheets:
Specifications
  • Contact Material - Plating:Brass - Tin Plated
  • Current:16A
  • Features:Interlocking (Side)
  • Housing Material:Thermoplastic
  • Mating Orientation:Horizontal with Board
  • Mounting Type:Through Hole
  • Number of Levels:1
  • Operating Temperature:-40°C ~ 105°C
  • Pitch:0.197" (5.00mm)
  • Positions Per Level:2
  • Screw Material - Plating:Steel - Zinc Plated
  • Screw Thread:M3
  • Torque - Screw:0.79 Nm (7.0 Lb-In)
  • Voltage:300V
  • Wire Gauge:12-26 AWG
  • Wire Termination:Screw - Rising Cage Clamp
Parts