Print Print this page
 
CUI Devices
TBLH10V-500 Series
Eaton - Electronics Division
Euro-Mag EM2505 Series
 
Eaton - Electronics Division
Euro-Mag EM2585 Series
  • Images

Euro-Mag EM2505 Series

PCB Mount Terminal Blocks

Eaton - Electronics Division

EM2505 Series Euro-Mag terminal blocks with a modular design featuring dovetails for interlocking to achieve longer lengths.

Datasheets:
Specifications
  • Contact Material - Plating:Brass - Tin Plated
  • Current:16A
  • Features:Interlocking (Side)
  • Housing Material:Thermoplastic
  • Mating Orientation:Horizontal with Board
  • Mounting Type:Through Hole
  • Number of Levels:1
  • Operating Temperature:-40°C ~ 105°C
  • Pitch:0.200" (5.08mm)
  • Positions Per Level:2 ~ 4
  • Screw Material - Plating:Steel - Zinc Plated
  • Screw Thread:M3
  • Torque - Screw:0.79 Nm (7.0 Lb-In)
  • Voltage:300V
  • Wire Gauge:12-26 AWG
  • Wire Termination:Screw - Rising Cage Clamp
Parts
EM250502VEM250502VTERM BLK 2P SIDE ENT 5.08MM PCB 120.200" (5.08mm)Horizontal with BoardRoHS
EM250503VEM250503VTERM BLK 3P SIDE ENT 5.08MM PCB 130.200" (5.08mm)Horizontal with BoardRoHS
EM250504VEM250504VTERM BLK 4P SIDE ENT 5.08MM PCB 140.200" (5.08mm)Horizontal with BoardRoHS