Print Print this page
 
Microchip Technology
Ethernet Controllers
NetBurner Inc.
Ethernet Controllers
 
NXP USA Inc.
Ethernet Controllers
  • Images

Ethernet Controllers

Ethernet Controllers

NetBurner Inc.

All NetBurner Serial to Ethernet Servers come preloaded with software to translate serial and Ethernet data, and is configurable through any web browser. The application code can be customized to any specific applications requirements with a development kit.

Product Description

The serial to Ethernet server network-enables serial devices right out of the box - no programming or development is required. The hardware is pre-programmed to convert your serial data to Ethernet, enabling communication with the serial device over a network or the Internet. The onboard web server provides easy device configuration using a standard web browser. By using two NetBurner serial to Ethernet devices you can create a “serial tunnel” that enables two serial devices to communicate over an IP network, even if both of your serial devices have no network capabilities. The IP connection between the two devices will be transparent to the serial devices.

Specifications
  • Function:Controller
  • Interface:SPI
  • Packaging:Tray
  • Protocol:Ethernet
  • Standards:10/100 Base-T/TX PHY
  • Supplier Device Package:80-LQFP
  • Voltage - Supply:3V ~ 3.6V
Parts