Print Print this page
 
Rohm Semiconductor
ESR10 Series
Rohm Semiconductor
ESR18 Series
 
Rohm Semiconductor
ESR25 Series
  • Images

ESR18 Series

1/3W, 1% and 5% Tolerance, 1206 (3216 Metric)

Rohm Semiconductor

The ESR18 Series, anti-surge chip resistors employ resistive element uniquely structured having high tolerance to surge with 3kV ESD guarantee. This product is suitable for high-reliability sets and circuits.

Features
  • Anti-Surge
  • Power rating of 1/3W (MCR18 1/4W)
  • Superior anti surge to MCR series
  • Highly reliable chip resistor Ruthenium oxide dielectric offers superior resistance to the elements
Specifications
  • Composition:Thick Film
  • Features:Automotive AEC-Q200, Pulse Withstanding
  • Height - Seated (Max):0.026" (0.65mm)
  • Number of Terminations:2
  • Operating Temperature:-55°C ~ 155°C
  • Package / Case:1206 (3216 Metric)
  • Packaging:Tape & Reel (TR)
  • Power (Watts):0.5W, 1/2W
  • Resistance:1 Ohms ~ 10 MOhms
  • Size / Dimension:0.126" L x 0.063" W (3.20mm x 1.60mm)
  • Supplier Device Package:1206
Parts

View in Parametric Search

ESR18EZPF33R0ESR18EZPF33R0RES SMD 33 OHM 1% 1/2W 1206 Tape & Reel (TR)33 Ohms±1%0.5W, 1/2W1206 (3216 Metric)RoHS
ESR18EZPF1R00ESR18EZPF1R00RES SMD 1 OHM 1% 1/2W 1206 Tape & Reel (TR)1 Ohms±1%0.5W, 1/2W1206 (3216 Metric)RoHS
ESR18EZPF1001ESR18EZPF1001RES SMD 1K OHM 1% 1/2W 1206 Tape & Reel (TR)1 kOhms±1%0.5W, 1/2W1206 (3216 Metric)RoHS
ESR18EZPF1000ESR18EZPF1000RES SMD 100 OHM 1% 1/2W 1206 Tape & Reel (TR)100 Ohms±1%0.5W, 1/2W1206 (3216 Metric)RoHS
ESR18EZPF2001ESR18EZPF2001RES SMD 2K OHM 1% 1/2W 1206 Tape & Reel (TR)2 kOhms±1%0.5W, 1/2W1206 (3216 Metric)RoHS
ESR18EZPF10R0ESR18EZPF10R0RES SMD 10 OHM 1% 1/2W 1206 Tape & Reel (TR)10 Ohms±1%0.5W, 1/2W1206 (3216 Metric)RoHS
ESR18EZPF82R0ESR18EZPF82R0RES SMD 82 OHM 1% 1/2W 1206 Tape & Reel (TR)82 Ohms±1%0.5W, 1/2W1206 (3216 Metric)RoHS
ESR18EZPF8R20ESR18EZPF8R20RES SMD 8.2 OHM 1% 1/2W 1206 Tape & Reel (TR)8.2 Ohms±1%0.5W, 1/2W1206 (3216 Metric)RoHS
ESR18EZPJ681ESR18EZPJ681RES SMD 680 OHM 5% 1/2W 1206 Tape & Reel (TR)680 Ohms±5%0.5W, 1/2W1206 (3216 Metric)RoHS
ESR18EZPJ471ESR18EZPJ471RES SMD 470 OHM 5% 1/2W 1206 Tape & Reel (TR)470 Ohms±5%0.5W, 1/2W1206 (3216 Metric)RoHS
ESR18EZPJ390ESR18EZPJ390RES SMD 39 OHM 5% 1/2W 1206 Tape & Reel (TR)39 Ohms±5%0.5W, 1/2W1206 (3216 Metric)RoHS
ESR18EZPJ100ESR18EZPJ100RES SMD 10 OHM 5% 1/2W 1206 Tape & Reel (TR)10 Ohms±5%0.5W, 1/2W1206 (3216 Metric)RoHS
ESR18EZPJ5R1ESR18EZPJ5R1RES SMD 5.1 OHM 5% 1/2W 1206 Tape & Reel (TR)5.1 Ohms±5%0.5W, 1/2W1206 (3216 Metric)RoHS
ESR18EZPJ470ESR18EZPJ470RES SMD 47 OHM 5% 1/2W 1206 Tape & Reel (TR)47 Ohms±5%0.5W, 1/2W1206 (3216 Metric)RoHS
ESR18EZPJ102ESR18EZPJ102RES SMD 1K OHM 5% 1/2W 1206 Tape & Reel (TR)1 kOhms±5%0.5W, 1/2W1206 (3216 Metric)RoHS
ESR18EZPJ101ESR18EZPJ101RES SMD 100 OHM 5% 1/2W 1206 Tape & Reel (TR)100 Ohms±5%0.5W, 1/2W1206 (3216 Metric)RoHS
ESR18EZPJ3R3ESR18EZPJ3R3RES SMD 3.3 OHM 5% 1/2W 1206 Tape & Reel (TR)3.3 Ohms±5%0.5W, 1/2W1206 (3216 Metric)RoHS
ESR18EZPJ472ESR18EZPJ472RES SMD 4.7K OHM 5% 1/2W 1206 Tape & Reel (TR)4.7 kOhms±5%0.5W, 1/2W1206 (3216 Metric)RoHS
ESR18EZPJ511ESR18EZPJ511RES SMD 510 OHM 5% 1/2W 1206 Tape & Reel (TR)510 Ohms±5%0.5W, 1/2W1206 (3216 Metric)RoHS
ESR18EZPJ103ESR18EZPJ103RES SMD 10K OHM 5% 1/2W 1206 Tape & Reel (TR)10 kOhms±5%0.5W, 1/2W1206 (3216 Metric)RoHS
ESR18EZPJ2R2ESR18EZPJ2R2RES SMD 2.2 OHM 5% 1/2W 1206 Tape & Reel (TR)2.2 Ohms±5%0.5W, 1/2W1206 (3216 Metric)RoHS
ESR18EZPJ2R0ESR18EZPJ2R0RES SMD 2 OHM 5% 1/2W 1206 Tape & Reel (TR)2 Ohms±5%0.5W, 1/2W1206 (3216 Metric)RoHS
ESR18EZPJ331ESR18EZPJ331RES SMD 330 OHM 5% 1/2W 1206 Tape & Reel (TR)330 Ohms±5%0.5W, 1/2W1206 (3216 Metric)RoHS
ESR18EZPJ1R0ESR18EZPJ1R0RES SMD 1 OHM 5% 1/2W 1206 Tape & Reel (TR)1 Ohms±5%0.5W, 1/2W1206 (3216 Metric)RoHS
ESR18EZPJ300ESR18EZPJ300RES SMD 30 OHM 5% 1/2W 1206 Tape & Reel (TR)30 Ohms±5%0.5W, 1/2W1206 (3216 Metric)RoHS
ESR18EZPJ220ESR18EZPJ220RES SMD 22 OHM 5% 1/2W 1206 Tape & Reel (TR)22 Ohms±5%0.5W, 1/2W1206 (3216 Metric)RoHS
ESR18EZPJ221ESR18EZPJ221RES SMD 220 OHM 5% 1/2W 1206 Tape & Reel (TR)220 Ohms±5%0.5W, 1/2W1206 (3216 Metric)RoHS
ESR18EZPF4703ESR18EZPF4703RES SMD 470K OHM 1% 1/2W 1206 Tape & Reel (TR)470 kOhms±1%0.5W, 1/2W1206 (3216 Metric)RoHS
ESR18EZPJ7R5ESR18EZPJ7R5RES SMD 7.5 OHM 5% 1/2W 1206 Tape & Reel (TR)7.5 Ohms±5%0.5W, 1/2W1206 (3216 Metric)RoHS
ESR18EZPJ561ESR18EZPJ561RES SMD 560 OHM 5% 1/2W 1206 Tape & Reel (TR)560 Ohms±5%0.5W, 1/2W1206 (3216 Metric)RoHS
ESR18EZPJ181ESR18EZPJ181RES SMD 180 OHM 5% 1/2W 1206 Tape & Reel (TR)180 Ohms±5%0.5W, 1/2W1206 (3216 Metric)RoHS
ESR18EZPJ180ESR18EZPJ180RES SMD 18 OHM 5% 1/2W 1206 Tape & Reel (TR)18 Ohms±5%0.5W, 1/2W1206 (3216 Metric)RoHS
ESR18EZPJ330ESR18EZPJ330RES SMD 33 OHM 5% 1/2W 1206 Tape & Reel (TR)33 Ohms±5%0.5W, 1/2W1206 (3216 Metric)RoHS
ESR18EZPJ4R3ESR18EZPJ4R3RES SMD 4.3 OHM 5% 1/2W 1206 Tape & Reel (TR)4.3 Ohms±5%0.5W, 1/2W1206 (3216 Metric)RoHS
ESR18EZPJ513ESR18EZPJ513RES SMD 51K OHM 5% 1/2W 1206 Tape & Reel (TR)51 kOhms±5%0.5W, 1/2W1206 (3216 Metric)RoHS
ESR18EZPJ621ESR18EZPJ621RES SMD 620 OHM 5% 1/2W 1206 Tape & Reel (TR)620 Ohms±5%0.5W, 1/2W1206 (3216 Metric)RoHS
ESR18EZPJ202ESR18EZPJ202RES SMD 2K OHM 5% 1/2W 1206 Tape & Reel (TR)2 kOhms±5%0.5W, 1/2W1206 (3216 Metric)RoHS
ESR18EZPJ1R5ESR18EZPJ1R5RES SMD 1.5 OHM 5% 1/2W 1206 Tape & Reel (TR)1.5 Ohms±5%0.5W, 1/2W1206 (3216 Metric)RoHS
ESR18EZPJ244ESR18EZPJ244RES SMD 240K OHM 5% 1/2W 1206 Tape & Reel (TR)240 kOhms±5%0.5W, 1/2W1206 (3216 Metric)RoHS
ESR18EZPJ275ESR18EZPJ275RES SMD 2.7M OHM 5% 1/2W 1206 Tape & Reel (TR)2.7 MOhms±5%0.5W, 1/2W1206 (3216 Metric)RoHS
ESR18EZPJ392ESR18EZPJ392RES SMD 3.9K OHM 5% 1/2W 1206 Tape & Reel (TR)3.9 kOhms±5%0.5W, 1/2W1206 (3216 Metric)RoHS
ESR18EZPJ182ESR18EZPJ182RES SMD 1.8K OHM 5% 1/2W 1206 Tape & Reel (TR)1.8 kOhms±5%0.5W, 1/2W1206 (3216 Metric)RoHS
ESR18EZPJ204ESR18EZPJ204RES SMD 200K OHM 5% 1/2W 1206 Tape & Reel (TR)200 kOhms±5%0.5W, 1/2W1206 (3216 Metric)RoHS
ESR18EZPJ224ESR18EZPJ224RES SMD 220K OHM 5% 1/2W 1206 Tape & Reel (TR)220 kOhms±5%0.5W, 1/2W1206 (3216 Metric)RoHS
ESR18EZPJ270ESR18EZPJ270RES SMD 27 OHM 5% 1/2W 1206 Tape & Reel (TR)27 Ohms±5%0.5W, 1/2W1206 (3216 Metric)RoHS
ESR18EZPJ271ESR18EZPJ271RES SMD 270 OHM 5% 1/2W 1206 Tape & Reel (TR)270 Ohms±5%0.5W, 1/2W1206 (3216 Metric)RoHS
ESR18EZPJ272ESR18EZPJ272RES SMD 2.7K OHM 5% 1/2W 1206 Tape & Reel (TR)2.7 kOhms±5%0.5W, 1/2W1206 (3216 Metric)RoHS
ESR18EZPJ332ESR18EZPJ332RES SMD 3.3K OHM 5% 1/2W 1206 Tape & Reel (TR)3.3 kOhms±5%0.5W, 1/2W1206 (3216 Metric)RoHS
ESR18EZPJ431ESR18EZPJ431RES SMD 430 OHM 5% 1/2W 1206 Tape & Reel (TR)430 Ohms±5%0.5W, 1/2W1206 (3216 Metric)RoHS
ESR18EZPJ473ESR18EZPJ473RES SMD 47K OHM 5% 1/2W 1206 Tape & Reel (TR)47 kOhms±5%0.5W, 1/2W1206 (3216 Metric)RoHS
ESR18EZPJ4R7ESR18EZPJ4R7RES SMD 4.7 OHM 5% 1/2W 1206 Tape & Reel (TR)4.7 Ohms±5%0.5W, 1/2W1206 (3216 Metric)RoHS
ESR18EZPJ6R8ESR18EZPJ6R8RES SMD 6.8 OHM 5% 1/2W 1206 Tape & Reel (TR)6.8 Ohms±5%0.5W, 1/2W1206 (3216 Metric)RoHS
ESR18EZPJ911ESR18EZPJ911RES SMD 910 OHM 5% 1/2W 1206 Tape & Reel (TR)910 Ohms±5%0.5W, 1/2W1206 (3216 Metric)RoHS
ESR18EZPJ3R9ESR18EZPJ3R9RES SMD 3.9 OHM 5% 1/2W 1206 Tape & Reel (TR)3.9 Ohms±5%0.5W, 1/2W1206 (3216 Metric)RoHS
ESR18EZPJ560ESR18EZPJ560RES SMD 56 OHM 5% 1/2W 1206 Tape & Reel (TR)56 Ohms±5%0.5W, 1/2W1206 (3216 Metric)RoHS
ESR18EZPJ680ESR18EZPJ680RES SMD 68 OHM 5% 1/2W 1206 Tape & Reel (TR)68 Ohms±5%0.5W, 1/2W1206 (3216 Metric)RoHS
ESR18EZPJ160ESR18EZPJ160RES SMD 16 OHM 5% 1/2W 1206 Tape & Reel (TR)16 Ohms±5%0.5W, 1/2W1206 (3216 Metric)RoHS
ESR18EZPJ241ESR18EZPJ241RES SMD 240 OHM 5% 1/2W 1206 Tape & Reel (TR)240 Ohms±5%0.5W, 1/2W1206 (3216 Metric)RoHS
ESR18EZPJ514ESR18EZPJ514RES SMD 510K OHM 5% 1/2W 1206 Tape & Reel (TR)510 kOhms±5%0.5W, 1/2W1206 (3216 Metric)RoHS
ESR18EZPJ820ESR18EZPJ820RES SMD 82 OHM 5% 1/2W 1206 Tape & Reel (TR)82 Ohms±5%0.5W, 1/2W1206 (3216 Metric)RoHS
ESR18EZPJ824ESR18EZPJ824RES SMD 820K OHM 5% 1/2W 1206 Tape & Reel (TR)820 kOhms±5%0.5W, 1/2W1206 (3216 Metric)RoHS
ESR18EZPF4021ESR18EZPF4021RES SMD 4.02K OHM 1% 1/2W 1206 Tape & Reel (TR)4.02 kOhms±1%0.5W, 1/2W1206 (3216 Metric)RoHS
ESR18EZPF1503ESR18EZPF1503RES SMD 150K OHM 1% 1/2W 1206 Tape & Reel (TR)150 kOhms±1%0.5W, 1/2W1206 (3216 Metric)RoHS
ESR18EZPJ124ESR18EZPJ124RES SMD 120K OHM 5% 1/2W 1206 Tape & Reel (TR)120 kOhms±5%0.5W, 1/2W1206 (3216 Metric)RoHS
ESR18EZPJ165ESR18EZPJ165RES SMD 1.6M OHM 5% 1/2W 1206 Tape & Reel (TR)1.6 MOhms±5%0.5W, 1/2W1206 (3216 Metric)RoHS
ESR18EZPJ475ESR18EZPJ475RES SMD 4.7M OHM 5% 1/2W 1206 Tape & Reel (TR)4.7 MOhms±5%0.5W, 1/2W1206 (3216 Metric)RoHS
ESR18EZPJ625ESR18EZPJ625RES SMD 6.2M OHM 5% 1/2W 1206 Tape & Reel (TR)6.2 MOhms±5%0.5W, 1/2W1206 (3216 Metric)RoHS
ESR18EZPJ394ESR18EZPJ394RES SMD 390K OHM 5% 1/2W 1206 Tape & Reel (TR)390 kOhms±5%0.5W, 1/2W1206 (3216 Metric)RoHS
ESR18EZPJ184ESR18EZPJ184RES SMD 180K OHM 5% 1/2W 1206 Tape & Reel (TR)180 kOhms±5%0.5W, 1/2W1206 (3216 Metric)RoHS
ESR18EZPJ201ESR18EZPJ201RES SMD 200 OHM 5% 1/2W 1206 Tape & Reel (TR)200 Ohms±5%0.5W, 1/2W1206 (3216 Metric)RoHS
ESR18EZPJ622ESR18EZPJ622RES SMD 6.2K OHM 5% 1/2W 1206 Tape & Reel (TR)6.2 kOhms±5%0.5W, 1/2W1206 (3216 Metric)RoHS
ESR18EZPJ3R6ESR18EZPJ3R6RES SMD 3.6 OHM 5% 1/2W 1206 Tape & Reel (TR)3.6 Ohms±5%0.5W, 1/2W1206 (3216 Metric)RoHS
ESR18EZPJ163ESR18EZPJ163RES SMD 16K OHM 5% 1/2W 1206 Tape & Reel (TR)16 kOhms±5%0.5W, 1/2W1206 (3216 Metric)RoHS
ESR18EZPJ121ESR18EZPJ121RES SMD 120 OHM 5% 1/2W 1206 Tape & Reel (TR)120 Ohms±5%0.5W, 1/2W1206 (3216 Metric)RoHS
ESR18EZPJ205ESR18EZPJ205RES SMD 2M OHM 5% 1/2W 1206 Tape & Reel (TR)2 MOhms±5%0.5W, 1/2W1206 (3216 Metric)RoHS
ESR18EZPJ120ESR18EZPJ120RES SMD 12 OHM 5% 1/2W 1206 Tape & Reel (TR)12 Ohms±5%0.5W, 1/2W1206 (3216 Metric)RoHS
ESR18EZPJ273ESR18EZPJ273RES SMD 27K OHM 5% 1/2W 1206 Tape & Reel (TR)27 kOhms±5%0.5W, 1/2W1206 (3216 Metric)RoHS
ESR18EZPJ2R7ESR18EZPJ2R7RES SMD 2.7 OHM 5% 1/2W 1206 Tape & Reel (TR)2.7 Ohms±5%0.5W, 1/2W1206 (3216 Metric)RoHS
ESR18EZPJ8R2ESR18EZPJ8R2RES SMD 8.2 OHM 5% 1/2W 1206 Tape & Reel (TR)8.2 Ohms±5%0.5W, 1/2W1206 (3216 Metric)RoHS
ESR18EZPJ5R6ESR18EZPJ5R6RES SMD 5.6 OHM 5% 1/2W 1206 Tape & Reel (TR)5.6 Ohms±5%0.5W, 1/2W1206 (3216 Metric)RoHS
ESR18EZPJ151ESR18EZPJ151RES SMD 150 OHM 5% 1/2W 1206 Tape & Reel (TR)150 Ohms±5%0.5W, 1/2W1206 (3216 Metric)RoHS
ESR18EZPJ2R4ESR18EZPJ2R4RES SMD 2.4 OHM 5% 1/2W 1206 Tape & Reel (TR)2.4 Ohms±5%0.5W, 1/2W1206 (3216 Metric)RoHS
ESR18EZPJ3R0ESR18EZPJ3R0RES SMD 3 OHM 5% 1/2W 1206 Tape & Reel (TR)3 Ohms±5%0.5W, 1/2W1206 (3216 Metric)RoHS
ESR18EZPJ154ESR18EZPJ154RES SMD 150K OHM 5% 1/2W 1206 Tape & Reel (TR)150 kOhms±5%0.5W, 1/2W1206 (3216 Metric)RoHS
ESR18EZPJ753ESR18EZPJ753RES SMD 75K OHM 5% 1/2W 1206 Tape & Reel (TR)75 kOhms±5%0.5W, 1/2W1206 (3216 Metric)RoHS
ESR18EZPJ222ESR18EZPJ222RES SMD 2.2K OHM 5% 1/2W 1206 Tape & Reel (TR)2.2 kOhms±5%0.5W, 1/2W1206 (3216 Metric)RoHS
ESR18EZPJ751ESR18EZPJ751RES SMD 750 OHM 5% 1/2W 1206 Tape & Reel (TR)750 Ohms±5%0.5W, 1/2W1206 (3216 Metric)RoHS
ESR18EZPJ242ESR18EZPJ242RES SMD 2.4K OHM 5% 1/2W 1206 Tape & Reel (TR)2.4 kOhms±5%0.5W, 1/2W1206 (3216 Metric)RoHS
ESR18EZPJ302ESR18EZPJ302RES SMD 3K OHM 5% 1/2W 1206 Tape & Reel (TR)3 kOhms±5%0.5W, 1/2W1206 (3216 Metric)RoHS
ESR18EZPF1002ESR18EZPF1002RES SMD 10K OHM 1% 1/2W 1206 Tape & Reel (TR)10 kOhms±1%0.5W, 1/2W1206 (3216 Metric)RoHS
ESR18EZPF60R4ESR18EZPF60R4RES SMD 60.4 OHM 1% 1/2W 1206 Tape & Reel (TR)60.4 Ohms±1%0.5W, 1/2W1206 (3216 Metric)RoHS
ESR18EZPF3003ESR18EZPF3003RES SMD 300K OHM 1% 1/2W 1206 Tape & Reel (TR)300 kOhms±1%0.5W, 1/2W1206 (3216 Metric)RoHS
ESR18EZPJ822ESR18EZPJ822RES SMD 8.2K OHM 5% 1/2W 1206 Tape & Reel (TR)8.2 kOhms±5%0.5W, 1/2W1206 (3216 Metric)RoHS
ESR18EZPJ1R6ESR18EZPJ1R6RES SMD 1.6 OHM 5% 1/2W 1206 Tape & Reel (TR)1.6 Ohms±5%0.5W, 1/2W1206 (3216 Metric)RoHS
ESR18EZPF20R0ESR18EZPF20R0RES SMD 20 OHM 1% 1/2W 1206 Tape & Reel (TR)20 Ohms±1%0.5W, 1/2W1206 (3216 Metric)RoHS
ESR18EZPF1003ESR18EZPF1003RES SMD 100K OHM 1% 1/2W 1206 Tape & Reel (TR)100 kOhms±1%0.5W, 1/2W1206 (3216 Metric)RoHS
ESR18EZPF1005ESR18EZPF1005RES SMD 10M OHM 1% 1/2W 1206 Tape & Reel (TR)10 MOhms±1%0.5W, 1/2W1206 (3216 Metric)RoHS
ESR18EZPF51R0ESR18EZPF51R0RES SMD 51 OHM 1% 1/2W 1206 Tape & Reel (TR)51 Ohms±1%0.5W, 1/2W1206 (3216 Metric)RoHS
ESR18EZPJ1R8ESR18EZPJ1R8RES SMD 1.8 OHM 5% 1/2W 1206 Tape & Reel (TR)1.8 Ohms±5%0.5W, 1/2W1206 (3216 Metric)RoHS
ESR18EZPJ301ESR18EZPJ301RES SMD 300 OHM 5% 1/2W 1206 Tape & Reel (TR)300 Ohms±5%0.5W, 1/2W1206 (3216 Metric)RoHS
ESR18EZPJ430ESR18EZPJ430RES SMD 43 OHM 5% 1/2W 1206 Tape & Reel (TR)43 Ohms±5%0.5W, 1/2W1206 (3216 Metric)RoHS
ESR18EZPJ821ESR18EZPJ821RES SMD 820 OHM 5% 1/2W 1206 Tape & Reel (TR)820 Ohms±5%0.5W, 1/2W1206 (3216 Metric)RoHS
ESR18EZPJ361ESR18EZPJ361RES SMD 360 OHM 5% 1/2W 1206 Tape & Reel (TR)360 Ohms±5%0.5W, 1/2W1206 (3216 Metric)RoHS
ESR18EZPJ161ESR18EZPJ161RES SMD 160 OHM 5% 1/2W 1206 Tape & Reel (TR)160 Ohms±5%0.5W, 1/2W1206 (3216 Metric)RoHS
ESR18EZPJ334ESR18EZPJ334RES SMD 330K OHM 5% 1/2W 1206 Tape & Reel (TR)330 kOhms±5%0.5W, 1/2W1206 (3216 Metric)RoHS
ESR18EZPJ243ESR18EZPJ243RES SMD 24K OHM 5% 1/2W 1206 Tape & Reel (TR)24 kOhms±5%0.5W, 1/2W1206 (3216 Metric)RoHS
ESR18EZPJ106ESR18EZPJ106RES SMD 10M OHM 5% 1/2W 1206 Tape & Reel (TR)10 MOhms±5%0.5W, 1/2W1206 (3216 Metric)RoHS
ESR18EZPJ562ESR18EZPJ562RES SMD 5.6K OHM 5% 1/2W 1206 Tape & Reel (TR)5.6 kOhms±5%0.5W, 1/2W1206 (3216 Metric)RoHS
ESR18EZPJ750ESR18EZPJ750RES SMD 75 OHM 5% 1/2W 1206 Tape & Reel (TR)75 Ohms±5%0.5W, 1/2W1206 (3216 Metric)RoHS

View in Parametric Search