USD
Print Print this page
 
Weidmüller
TOS Series
E-T-A
ESR10 Series
 
Omron Automation and Safety
G3B and G3BD Series
  • Images

ESR10 Series

Solid State Relays

E-T-A

The electronic standard relay ESR10 Maxi is a solid state power relay combining two functions in a single unit, solid state relay function and electronic overcurrent protection.

Features
  • Solid state technology eliminates in-vehicle switching noise
  • High frequency electronic switching (PWM compatible)
  • Durable
  • Low power consumption
Applications:
  • Road vehicles
  • Construction vehicles and agricultural vehicles
  • Rail vehicles
Specifications
  • Circuit:SPST-NO (1 Form A)
  • Load Current:10A ~ 17A
  • Mounting Type:Socketable
  • Output Type:DC
  • Package / Case:ISO Micro
  • Supplier Device Package:ISO Micro
  • Termination Style:Plug In
  • Voltage - Input:12VDC ~ 24VDC
  • Voltage - Load:6V ~ 10V
Parts

View in Parametric Search

ESR10-NC2A4HB-00-D2-10AESR10-NC2A4HB-00-D2-10ASSR RELAY SPST-NO 10A 10-32V SocketableSPST-NO (1 Form A)DC24VDCISO MicroRoHS
ESR10-NC2A4HB-00-D1-10AESR10-NC2A4HB-00-D1-10ASSR RELAY SPST-NO 10A 6-16V SocketableSPST-NO (1 Form A)DC12VDCISO MicroRoHS
ESR10-NC2A4HB-00-D2-17AESR10-NC2A4HB-00-D2-17ASSR RELAY SPST-NO 17A 10-32V SocketableSPST-NO (1 Form A)DC24VDCISO MicroRoHS
ESR10-NC2A4HB-00-D1-17AESR10-NC2A4HB-00-D1-17ASSR RELAY SPST-NO 17A 6-16V SocketableSPST-NO (1 Form A)DC12VDCISO MicroRoHS

View in Parametric Search

Associated Product
TE Connectivity AMP Connectors 4-1904124-3
Category: Electromechanical-Relays-Automotive Relays
TE Connectivity Potter & Brumfield Relays VCF4-1001
Category: Electromechanical-Relays-Relay Sockets