Print Print this page
 
Rohm Semiconductor
ESR03 Series
Rohm Semiconductor
ESR10 Series
 
Rohm Semiconductor
ESR18 Series
  • Images

ESR10 Series

2/5W, Jumper, 1% and 5% Tolerance, 0805 (2012 Metric)

Rohm Semiconductor

The ESR10 Series, anti-surge chip resistors employ resistive element uniquely structured having high tolerance to surge with 3kV ESD guarantee. This product is suitable for high-reliability sets and circuits.

Features
  • Anti-Surge
  • Power rating of 1/4W (MCR10 1/8W)
  • Superior anti surge to MCR series
  • Highly reliable chip resistor Ruthenium oxide dielectric offers superior resistance to the elements.
Specifications
  • Composition:Thick Film
  • Features:Automotive AEC-Q200, Pulse Withstanding
  • Height - Seated (Max):0.026" (0.65mm)
  • Number of Terminations:2
  • Operating Temperature:-55°C ~ 155°C
  • Package / Case:0805 (2012 Metric)
  • Power (Watts):0.4W, 2/5W
  • Ratings:AEC-Q200
  • Resistance:1 Ohms ~ 10 MOhms
  • Size / Dimension:0.079" L x 0.049" W (2.00mm x 1.25mm)
  • Supplier Device Package:0805
Parts
ESR10EZPJ1R0ESR10EZPJ1R0RES SMD 1 OHM 5% 0.4W 0805 1 Ohms±5%0.4W, 2/5WThick Film0805 (2012 Metric)RoHS
ESR10EZPJ1R1ESR10EZPJ1R1RES SMD 1.1 OHM 5% 0.4W 0805 1.1 Ohms±5%0.4W, 2/5WThick Film0805 (2012 Metric)RoHS
ESR10EZPJ1R2ESR10EZPJ1R2RES SMD 1.2 OHM 5% 0.4W 0805 1.2 Ohms±5%0.4W, 2/5WThick Film0805 (2012 Metric)RoHS
ESR10EZPF1R30ESR10EZPF1R30RES SMD 1.3 OHM 1% 0.4W 0805 1.3 Ohms±1%0.4W, 2/5WThick Film0805 (2012 Metric)RoHS
ESR10EZPJ1R5ESR10EZPJ1R5RES SMD 1.5 OHM 5% 0.4W 0805 1.5 Ohms±5%0.4W, 2/5WThick Film0805 (2012 Metric)RoHS
ESR10EZPJ1R8ESR10EZPJ1R8RES SMD 1.8 OHM 5% 0.4W 0805 1.8 Ohms±5%0.4W, 2/5WThick Film0805 (2012 Metric)RoHS
ESR10EZPJ2R0ESR10EZPJ2R0RES SMD 2 OHM 5% 0.4W 0805 2 Ohms±5%0.4W, 2/5WThick Film0805 (2012 Metric)RoHS
ESR10EZPF2R00ESR10EZPF2R00RES SMD 2 OHM 1% 0.4W 0805 2 Ohms±1%0.4W, 2/5WThick Film0805 (2012 Metric)RoHS
ESR10EZPJ2R2ESR10EZPJ2R2RES SMD 2.2 OHM 5% 0.4W 0805 2.2 Ohms±5%0.4W, 2/5WThick Film0805 (2012 Metric)RoHS
ESR10EZPF2R20ESR10EZPF2R20ANTI-SURGE CHIP RESISTORS 2.2 Ohms±1%0.4W, 2/5WThick Film0805 (2012 Metric)RoHS
ESR10EZPJ2R4ESR10EZPJ2R4RES SMD 2.4 OHM 5% 0.4W 0805 2.4 Ohms±5%0.4W, 2/5WThick Film0805 (2012 Metric)RoHS
ESR10EZPJ2R7ESR10EZPJ2R7RES SMD 2.7 OHM 5% 0.4W 0805 2.7 Ohms±5%0.4W, 2/5WThick Film0805 (2012 Metric)RoHS
ESR10EZPJ3R0ESR10EZPJ3R0RES SMD 3 OHM 5% 0.4W 0805 3 Ohms±5%0.4W, 2/5WThick Film0805 (2012 Metric)RoHS
ESR10EZPF3R01ESR10EZPF3R01ANTI-SURGE CHIP RESISTORS 3.01 Ohms±1%0.4W, 2/5WThick Film0805 (2012 Metric)RoHS
ESR10EZPJ3R3ESR10EZPJ3R3RES SMD 3.3 OHM 5% 0.4W 0805 3.3 Ohms±5%0.4W, 2/5WThick Film0805 (2012 Metric)RoHS
ESR10EZPF3R30ESR10EZPF3R30ANTI-SURGE CHIP RESISTORS 3.3 Ohms±1%0.4W, 2/5WThick Film0805 (2012 Metric)RoHS
ESR10EZPJ3R6ESR10EZPJ3R6RES SMD 3.6 OHM 5% 0.4W 0805 3.6 Ohms±5%0.4W, 2/5WThick Film0805 (2012 Metric)RoHS
ESR10EZPJ3R9ESR10EZPJ3R9RES SMD 3.9 OHM 5% 0.4W 0805 3.9 Ohms±5%0.4W, 2/5WThick Film0805 (2012 Metric)RoHS
ESR10EZPF3R92ESR10EZPF3R92RES SMD 3.92 OHM 1% 0.4W 0805 3.92 Ohms±1%0.4W, 2/5WThick Film0805 (2012 Metric)RoHS
ESR10EZPF4R22ESR10EZPF4R22RES SMD 4.22 OHM 1% 0.4W 0805 4.22 Ohms±1%0.4W, 2/5WThick Film0805 (2012 Metric)RoHS
ESR10EZPJ4R3ESR10EZPJ4R3RES SMD 4.3 OHM 5% 0.4W 0805 4.3 Ohms±5%0.4W, 2/5WThick Film0805 (2012 Metric)RoHS
ESR10EZPF4R32ESR10EZPF4R32RES SMD 4.32 OHM 1% 0.4W 0805 4.32 Ohms±1%0.4W, 2/5WThick Film0805 (2012 Metric)RoHS
ESR10EZPJ4R7ESR10EZPJ4R7RES SMD 4.7 OHM 5% 0.4W 0805 4.7 Ohms±5%0.4W, 2/5WThick Film0805 (2012 Metric)RoHS
ESR10EZPF4R70ESR10EZPF4R70RES SMD 4.7 OHM 1% 0.4W 0805 4.7 Ohms±1%0.4W, 2/5WThick Film0805 (2012 Metric)RoHS
ESR10EZPF4R75ESR10EZPF4R75RES SMD 4.75 OHM 1% 0.4W 0805 4.75 Ohms±1%0.4W, 2/5WThick Film0805 (2012 Metric)RoHS
ESR10EZPJ5R1ESR10EZPJ5R1RES SMD 5.1 OHM 5% 0.4W 0805 5.1 Ohms±5%0.4W, 2/5WThick Film0805 (2012 Metric)RoHS
ESR10EZPF5R10ESR10EZPF5R10RES SMD 5.1 OHM 1% 0.4W 0805 5.1 Ohms±1%0.4W, 2/5WThick Film0805 (2012 Metric)RoHS
ESR10EZPF5R11ESR10EZPF5R11ANTI-SURGE CHIP RESISTORS 5.11 Ohms±1%0.4W, 2/5WThick Film0805 (2012 Metric)RoHS
ESR10EZPJ5R6ESR10EZPJ5R6RES SMD 5.6 OHM 5% 0.4W 0805 5.6 Ohms±5%0.4W, 2/5WThick Film0805 (2012 Metric)RoHS
ESR10EZPF5R60ESR10EZPF5R60RES SMD 5.6 OHM 1% 0.4W 0805 5.6 Ohms±1%0.4W, 2/5WThick Film0805 (2012 Metric)RoHS
ESR10EZPF5R62ESR10EZPF5R62ANTI-SURGE CHIP RESISTORS 5.62 Ohms±1%0.4W, 2/5WThick Film0805 (2012 Metric)RoHS
ESR10EZPF5R90ESR10EZPF5R90RES SMD 5.9 OHM 1% 0.4W 0805 5.9 Ohms±1%0.4W, 2/5WThick Film0805 (2012 Metric)RoHS
ESR10EZPJ6R2ESR10EZPJ6R2RES SMD 6.2 OHM 5% 0.4W 0805 6.2 Ohms±5%0.4W, 2/5WThick Film0805 (2012 Metric)RoHS
ESR10EZPF6R34ESR10EZPF6R34RES SMD 6.34 OHM 1% 0.4W 0805 6.34 Ohms±1%0.4W, 2/5WThick Film0805 (2012 Metric)RoHS
ESR10EZPJ6R8ESR10EZPJ6R8RES SMD 6.8 OHM 5% 0.4W 0805 6.8 Ohms±5%0.4W, 2/5WThick Film0805 (2012 Metric)RoHS
ESR10EZPF6R81ESR10EZPF6R81RES SMD 6.81 OHM 1% 0.4W 0805 6.81 Ohms±1%0.4W, 2/5WThick Film0805 (2012 Metric)RoHS
ESR10EZPF7R50ESR10EZPF7R50RES SMD 7.5 OHM 1% 0.4W 0805 7.5 Ohms±1%0.4W, 2/5WThick Film0805 (2012 Metric)RoHS
ESR10EZPJ7R5ESR10EZPJ7R5RES SMD 7.5 OHM 5% 0.4W 0805 7.5 Ohms±5%0.4W, 2/5WThick Film0805 (2012 Metric)RoHS
ESR10EZPJ8R2ESR10EZPJ8R2RES SMD 8.2 OHM 5% 0.4W 0805 8.2 Ohms±5%0.4W, 2/5WThick Film0805 (2012 Metric)RoHS
ESR10EZPF9R10ESR10EZPF9R10RES SMD 9.1 OHM 1% 0.4W 0805 9.1 Ohms±1%0.4W, 2/5WThick Film0805 (2012 Metric)RoHS
ESR10EZPJ9R1ESR10EZPJ9R1RES SMD 9.1 OHM 5% 0.4W 0805 9.1 Ohms±5%0.4W, 2/5WThick Film0805 (2012 Metric)RoHS
ESR10EZPF10R0ESR10EZPF10R0RES SMD 10 OHM 1% 0.4W 0805 10 Ohms±1%0.4W, 2/5WThick Film0805 (2012 Metric)RoHS
ESR10EZPJ100ESR10EZPJ100RES SMD 10 OHM 5% 0.4W 0805 10 Ohms±5%0.4W, 2/5WThick Film0805 (2012 Metric)RoHS
ESR10EZPJ110ESR10EZPJ110RES SMD 11 OHM 5% 0.4W 0805 11 Ohms±5%0.4W, 2/5WThick Film0805 (2012 Metric)RoHS
ESR10EZPJ120ESR10EZPJ120RES SMD 12 OHM 5% 0.4W 0805 12 Ohms±5%0.4W, 2/5WThick Film0805 (2012 Metric)RoHS
ESR10EZPJ130ESR10EZPJ130RES SMD 13 OHM 5% 0.4W 0805 13 Ohms±5%0.4W, 2/5WThick Film0805 (2012 Metric)RoHS
ESR10EZPF13R7ESR10EZPF13R7RES SMD 13.7 OHM 1% 0.4W 0805 13.7 Ohms±1%0.4W, 2/5WThick Film0805 (2012 Metric)RoHS
ESR10EZPF14R0ESR10EZPF14R0RES SMD 14 OHM 1% 0.4W 0805 14 Ohms±1%0.4W, 2/5WThick Film0805 (2012 Metric)RoHS
ESR10EZPF15R0ESR10EZPF15R0RES SMD 15 OHM 1% 0.4W 0805 15 Ohms±1%0.4W, 2/5WThick Film0805 (2012 Metric)RoHS
ESR10EZPJ150ESR10EZPJ150RES SMD 15 OHM 5% 0.4W 0805 15 Ohms±5%0.4W, 2/5WThick Film0805 (2012 Metric)RoHS
ESR10EZPF16R0ESR10EZPF16R0RES SMD 16 OHM 1% 0.4W 0805 16 Ohms±1%0.4W, 2/5WThick Film0805 (2012 Metric)RoHS
ESR10EZPJ160ESR10EZPJ160RES SMD 16 OHM 5% 0.4W 0805 16 Ohms±5%0.4W, 2/5WThick Film0805 (2012 Metric)RoHS
ESR10EZPF16R5ESR10EZPF16R5RES SMD 16.5 OHM 1% 0.4W 0805 16.5 Ohms±1%0.4W, 2/5WThick Film0805 (2012 Metric)RoHS
ESR10EZPJ180ESR10EZPJ180RES SMD 18 OHM 5% 0.4W 0805 18 Ohms±5%0.4W, 2/5WThick Film0805 (2012 Metric)RoHS
ESR10EZPF18R2ESR10EZPF18R2RES SMD 18.2 OHM 1% 0.4W 0805 18.2 Ohms±1%0.4W, 2/5WThick Film0805 (2012 Metric)RoHS
ESR10EZPF18R7ESR10EZPF18R7RES SMD 18.7 OHM 1% 0.4W 0805 18.7 Ohms±1%0.4W, 2/5WThick Film0805 (2012 Metric)RoHS
ESR10EZPJ200ESR10EZPJ200RES SMD 20 OHM 5% 0.4W 0805 20 Ohms±5%0.4W, 2/5WThick Film0805 (2012 Metric)RoHS
ESR10EZPF20R0ESR10EZPF20R0RES SMD 20 OHM 1% 0.4W 0805 20 Ohms±1%0.4W, 2/5WThick Film0805 (2012 Metric)RoHS
ESR10EZPF20R5ESR10EZPF20R5RES SMD 20.5 OHM 1% 0.4W 0805 20.5 Ohms±1%0.4W, 2/5WThick Film0805 (2012 Metric)RoHS
ESR10EZPJ220ESR10EZPJ220RES SMD 22 OHM 5% 0.4W 0805 22 Ohms±5%0.4W, 2/5WThick Film0805 (2012 Metric)RoHS
ESR10EZPF22R6ESR10EZPF22R6RES SMD 22.6 OHM 1% 0.4W 0805 22.6 Ohms±1%0.4W, 2/5WThick Film0805 (2012 Metric)RoHS
ESR10EZPF24R0ESR10EZPF24R0RES SMD 24 OHM 1% 0.4W 0805 24 Ohms±1%0.4W, 2/5WThick Film0805 (2012 Metric)RoHS
ESR10EZPJ240ESR10EZPJ240RES SMD 24 OHM 5% 0.4W 0805 24 Ohms±5%0.4W, 2/5WThick Film0805 (2012 Metric)RoHS
ESR10EZPF27R0ESR10EZPF27R0RES SMD 27 OHM 1% 0.4W 0805 27 Ohms±1%0.4W, 2/5WThick Film0805 (2012 Metric)RoHS
ESR10EZPJ270ESR10EZPJ270RES SMD 27 OHM 5% 0.4W 0805 27 Ohms±5%0.4W, 2/5WThick Film0805 (2012 Metric)RoHS
ESR10EZPF30R0ESR10EZPF30R0RES SMD 30 OHM 1% 0.4W 0805 30 Ohms±1%0.4W, 2/5WThick Film0805 (2012 Metric)RoHS
ESR10EZPJ300ESR10EZPJ300RES SMD 30 OHM 5% 0.4W 0805 30 Ohms±5%0.4W, 2/5WThick Film0805 (2012 Metric)RoHS
ESR10EZPF30R9ESR10EZPF30R9ANTI-SURGE CHIP RESISTORS 30.9 Ohms±1%0.4W, 2/5WThick Film0805 (2012 Metric)RoHS
ESR10EZPJ330ESR10EZPJ330RES SMD 33 OHM 5% 0.4W 0805 33 Ohms±5%0.4W, 2/5WThick Film0805 (2012 Metric)RoHS
ESR10EZPJ360ESR10EZPJ360RES SMD 36 OHM 5% 0.4W 0805 36 Ohms±5%0.4W, 2/5WThick Film0805 (2012 Metric)RoHS
ESR10EZPJ390ESR10EZPJ390RES SMD 39 OHM 5% 0.4W 0805 39 Ohms±5%0.4W, 2/5WThick Film0805 (2012 Metric)RoHS
ESR10EZPJ430ESR10EZPJ430RES SMD 43 OHM 5% 0.4W 0805 43 Ohms±5%0.4W, 2/5WThick Film0805 (2012 Metric)RoHS
ESR10EZPF43R0ESR10EZPF43R0RES SMD 43 OHM 1% 0.4W 0805 43 Ohms±1%0.4W, 2/5WThick Film0805 (2012 Metric)RoHS
ESR10EZPJ470ESR10EZPJ470RES SMD 47 OHM 5% 0.4W 0805 47 Ohms±5%0.4W, 2/5WThick Film0805 (2012 Metric)RoHS
ESR10EZPF49R9ESR10EZPF49R9RES SMD 49.9 OHM 1% 0.4W 0805 49.9 Ohms±1%0.4W, 2/5WThick Film0805 (2012 Metric)RoHS
ESR10EZPJ510ESR10EZPJ510RES SMD 51 OHM 5% 0.4W 0805 51 Ohms±5%0.4W, 2/5WThick Film0805 (2012 Metric)RoHS
ESR10EZPF56R0ESR10EZPF56R0RES SMD 56 OHM 1% 0.4W 0805 56 Ohms±1%0.4W, 2/5WThick Film0805 (2012 Metric)RoHS
ESR10EZPJ560ESR10EZPJ560RES SMD 56 OHM 5% 0.4W 0805 56 Ohms±5%0.4W, 2/5WThick Film0805 (2012 Metric)RoHS
ESR10EZPJ620ESR10EZPJ620RES SMD 62 OHM 5% 0.4W 0805 62 Ohms±5%0.4W, 2/5WThick Film0805 (2012 Metric)RoHS
ESR10EZPF63R4ESR10EZPF63R4ANTI-SURGE CHIP RESISTORS 63.4 Ohms±1%0.4W, 2/5WThick Film0805 (2012 Metric)RoHS
ESR10EZPJ680ESR10EZPJ680RES SMD 68 OHM 5% 0.4W 0805 68 Ohms±5%0.4W, 2/5WThick Film0805 (2012 Metric)RoHS
ESR10EZPF75R0ESR10EZPF75R0RES SMD 75 OHM 1% 0.4W 0805 75 Ohms±1%0.4W, 2/5WThick Film0805 (2012 Metric)RoHS
ESR10EZPJ750ESR10EZPJ750RES SMD 75 OHM 5% 0.4W 0805 75 Ohms±5%0.4W, 2/5WThick Film0805 (2012 Metric)RoHS
ESR10EZPF82R0ESR10EZPF82R0RES SMD 82 OHM 1% 0.4W 0805 82 Ohms±1%0.4W, 2/5WThick Film0805 (2012 Metric)RoHS
ESR10EZPJ820ESR10EZPJ820RES SMD 82 OHM 5% 0.4W 0805 82 Ohms±5%0.4W, 2/5WThick Film0805 (2012 Metric)RoHS
ESR10EZPJ910ESR10EZPJ910RES SMD 91 OHM 5% 0.4W 0805 91 Ohms±5%0.4W, 2/5WThick Film0805 (2012 Metric)RoHS
ESR10EZPF1000ESR10EZPF1000RES SMD 100 OHM 1% 0.4W 0805 100 Ohms±1%0.4W, 2/5WThick Film0805 (2012 Metric)RoHS
ESR10EZPJ101ESR10EZPJ101RES SMD 100 OHM 5% 0.4W 0805 100 Ohms±5%0.4W, 2/5WThick Film0805 (2012 Metric)RoHS
ESR10EZPJ111ESR10EZPJ111RES SMD 110 OHM 5% 0.4W 0805 110 Ohms±5%0.4W, 2/5WThick Film0805 (2012 Metric)RoHS
ESR10EZPJ121ESR10EZPJ121RES SMD 120 OHM 5% 0.4W 0805 120 Ohms±5%0.4W, 2/5WThick Film0805 (2012 Metric)RoHS
ESR10EZPF1200ESR10EZPF1200RES SMD 120 OHM 1% 0.4W 0805 120 Ohms±1%0.4W, 2/5WThick Film0805 (2012 Metric)RoHS
ESR10EZPJ131ESR10EZPJ131RES SMD 130 OHM 5% 0.4W 0805 130 Ohms±5%0.4W, 2/5WThick Film0805 (2012 Metric)RoHS
ESR10EZPJ151ESR10EZPJ151RES SMD 150 OHM 5% 0.4W 0805 150 Ohms±5%0.4W, 2/5WThick Film0805 (2012 Metric)RoHS
ESR10EZPJ161ESR10EZPJ161RES SMD 160 OHM 5% 0.4W 0805 160 Ohms±5%0.4W, 2/5WThick Film0805 (2012 Metric)RoHS
ESR10EZPJ181ESR10EZPJ181RES SMD 180 OHM 5% 0.4W 0805 180 Ohms±5%0.4W, 2/5WThick Film0805 (2012 Metric)RoHS
ESR10EZPJ201ESR10EZPJ201RES SMD 200 OHM 5% 0.4W 0805 200 Ohms±5%0.4W, 2/5WThick Film0805 (2012 Metric)RoHS
ESR10EZPF2000ESR10EZPF2000RES SMD 200 OHM 1% 0.4W 0805 200 Ohms±1%0.4W, 2/5WThick Film0805 (2012 Metric)RoHS
ESR10EZPJ221ESR10EZPJ221RES SMD 220 OHM 5% 0.4W 0805 220 Ohms±5%0.4W, 2/5WThick Film0805 (2012 Metric)RoHS
ESR10EZPF2200ESR10EZPF2200RES SMD 220 OHM 1% 0.4W 0805 220 Ohms±1%0.4W, 2/5WThick Film0805 (2012 Metric)RoHS
ESR10EZPJ241ESR10EZPJ241RES SMD 240 OHM 5% 0.4W 0805 240 Ohms±5%0.4W, 2/5WThick Film0805 (2012 Metric)RoHS
ESR10EZPJ271ESR10EZPJ271RES SMD 270 OHM 5% 0.4W 0805 270 Ohms±5%0.4W, 2/5WThick Film0805 (2012 Metric)RoHS
ESR10EZPJ301ESR10EZPJ301RES SMD 300 OHM 5% 0.4W 0805 300 Ohms±5%0.4W, 2/5WThick Film0805 (2012 Metric)RoHS
ESR10EZPF3300ESR10EZPF3300RES SMD 330 OHM 1% 0.4W 0805 330 Ohms±1%0.4W, 2/5WThick Film0805 (2012 Metric)RoHS
ESR10EZPJ331ESR10EZPJ331RES SMD 330 OHM 5% 0.4W 0805 330 Ohms±5%0.4W, 2/5WThick Film0805 (2012 Metric)RoHS
ESR10EZPJ361ESR10EZPJ361RES SMD 360 OHM 5% 0.4W 0805 360 Ohms±5%0.4W, 2/5WThick Film0805 (2012 Metric)RoHS
ESR10EZPJ391ESR10EZPJ391RES SMD 390 OHM 5% 0.4W 0805 390 Ohms±5%0.4W, 2/5WThick Film0805 (2012 Metric)RoHS
ESR10EZPJ431ESR10EZPJ431RES SMD 430 OHM 5% 0.4W 0805 430 Ohms±5%0.4W, 2/5WThick Film0805 (2012 Metric)RoHS
ESR10EZPF4300ESR10EZPF4300RES SMD 430 OHM 1% 0.4W 0805 430 Ohms±1%0.4W, 2/5WThick Film0805 (2012 Metric)RoHS
ESR10EZPJ471ESR10EZPJ471RES SMD 470 OHM 5% 0.4W 0805 470 Ohms±5%0.4W, 2/5WThick Film0805 (2012 Metric)RoHS
ESR10EZPJ511ESR10EZPJ511RES SMD 510 OHM 5% 0.4W 0805 510 Ohms±5%0.4W, 2/5WThick Film0805 (2012 Metric)RoHS
ESR10EZPJ561ESR10EZPJ561RES SMD 560 OHM 5% 0.4W 0805 560 Ohms±5%0.4W, 2/5WThick Film0805 (2012 Metric)RoHS
ESR10EZPJ621ESR10EZPJ621RES SMD 620 OHM 5% 0.4W 0805 620 Ohms±5%0.4W, 2/5WThick Film0805 (2012 Metric)RoHS
ESR10EZPJ681ESR10EZPJ681RES SMD 680 OHM 5% 0.4W 0805 680 Ohms±5%0.4W, 2/5WThick Film0805 (2012 Metric)RoHS
ESR10EZPJ751ESR10EZPJ751RES SMD 750 OHM 5% 0.4W 0805 750 Ohms±5%0.4W, 2/5WThick Film0805 (2012 Metric)RoHS
ESR10EZPJ821ESR10EZPJ821RES SMD 820 OHM 5% 0.4W 0805 820 Ohms±5%0.4W, 2/5WThick Film0805 (2012 Metric)RoHS
ESR10EZPJ911ESR10EZPJ911RES SMD 910 OHM 5% 0.4W 0805 910 Ohms±5%0.4W, 2/5WThick Film0805 (2012 Metric)RoHS
ESR10EZPF1001ESR10EZPF1001RES SMD 1K OHM 1% 0.4W 0805 1 kOhms±1%0.4W, 2/5WThick Film0805 (2012 Metric)RoHS
ESR10EZPJ102ESR10EZPJ102RES SMD 1K OHM 5% 0.4W 0805 1 kOhms±5%0.4W, 2/5WThick Film0805 (2012 Metric)RoHS
ESR10EZPF1101ESR10EZPF1101RES SMD 1.1K OHM 1% 0.4W 0805 1.1 kOhms±1%0.4W, 2/5WThick Film0805 (2012 Metric)RoHS
ESR10EZPJ112ESR10EZPJ112RES SMD 1.1K OHM 5% 0.4W 0805 1.1 kOhms±5%0.4W, 2/5WThick Film0805 (2012 Metric)RoHS
ESR10EZPJ122ESR10EZPJ122RES SMD 1.2K OHM 5% 0.4W 0805 1.2 kOhms±5%0.4W, 2/5WThick Film0805 (2012 Metric)RoHS
ESR10EZPF1201ESR10EZPF1201RES SMD 1.2K OHM 1% 0.4W 0805 1.2 kOhms±1%0.4W, 2/5WThick Film0805 (2012 Metric)RoHS
ESR10EZPD1201ESR10EZPD1201ANTI-SURGE CHIP RESISTORS 1.2 kOhms±0.5%0.4W, 2/5WThick Film0805 (2012 Metric)RoHS
ESR10EZPF1301ESR10EZPF1301RES SMD 1.3K OHM 1% 0.4W 0805 1.3 kOhms±1%0.4W, 2/5WThick Film0805 (2012 Metric)RoHS
ESR10EZPF1501ESR10EZPF1501RES SMD 1.5K OHM 1% 0.4W 0805 1.5 kOhms±1%0.4W, 2/5WThick Film0805 (2012 Metric)RoHS
ESR10EZPJ152ESR10EZPJ152RES SMD 1.5K OHM 5% 0.4W 0805 1.5 kOhms±5%0.4W, 2/5WThick Film0805 (2012 Metric)RoHS
ESR10EZPJ162ESR10EZPJ162RES SMD 1.6K OHM 5% 0.4W 0805 1.6 kOhms±5%0.4W, 2/5WThick Film0805 (2012 Metric)RoHS
ESR10EZPJ182ESR10EZPJ182RES SMD 1.8K OHM 5% 0.4W 0805 1.8 kOhms±5%0.4W, 2/5WThick Film0805 (2012 Metric)RoHS
ESR10EZPJ202ESR10EZPJ202RES SMD 2K OHM 5% 0.4W 0805 2 kOhms±5%0.4W, 2/5WThick Film0805 (2012 Metric)RoHS
ESR10EZPF2001ESR10EZPF2001RES SMD 2K OHM 1% 0.4W 0805 2 kOhms±1%0.4W, 2/5WThick Film0805 (2012 Metric)RoHS
ESR10EZPJ222ESR10EZPJ222RES SMD 2.2K OHM 5% 0.4W 0805 2.2 kOhms±5%0.4W, 2/5WThick Film0805 (2012 Metric)RoHS
ESR10EZPJ242ESR10EZPJ242RES SMD 2.4K OHM 5% 0.4W 0805 2.4 kOhms±5%0.4W, 2/5WThick Film0805 (2012 Metric)RoHS
ESR10EZPJ272ESR10EZPJ272RES SMD 2.7K OHM 5% 0.4W 0805 2.7 kOhms±5%0.4W, 2/5WThick Film0805 (2012 Metric)RoHS
ESR10EZPJ302ESR10EZPJ302RES SMD 3K OHM 5% 0.4W 0805 3 kOhms±5%0.4W, 2/5WThick Film0805 (2012 Metric)RoHS
ESR10EZPF3001ESR10EZPF3001RES SMD 3K OHM 1% 0.4W 0805 3 kOhms±1%0.4W, 2/5WThick Film0805 (2012 Metric)RoHS
ESR10EZPJ332ESR10EZPJ332RES SMD 3.3K OHM 5% 0.4W 0805 3.3 kOhms±5%0.4W, 2/5WThick Film0805 (2012 Metric)RoHS
ESR10EZPF3301ESR10EZPF3301RES SMD 3.3K OHM 1% 0.4W 0805 3.3 kOhms±1%0.4W, 2/5WThick Film0805 (2012 Metric)RoHS
ESR10EZPJ362ESR10EZPJ362RES SMD 3.6K OHM 5% 0.4W 0805 3.6 kOhms±5%0.4W, 2/5WThick Film0805 (2012 Metric)RoHS
ESR10EZPF3601ESR10EZPF3601RES SMD 3.6K OHM 1% 0.4W 0805 3.6 kOhms±1%0.4W, 2/5WThick Film0805 (2012 Metric)RoHS
ESR10EZPJ392ESR10EZPJ392RES SMD 3.9K OHM 5% 0.4W 0805 3.9 kOhms±5%0.4W, 2/5WThick Film0805 (2012 Metric)RoHS
ESR10EZPF3901ESR10EZPF3901RES SMD 3.9K OHM 1% 0.4W 0805 3.9 kOhms±1%0.4W, 2/5WThick Film0805 (2012 Metric)RoHS
ESR10EZPF4021ESR10EZPF4021RES SMD 4.02K OHM 1% 0.4W 0805 4.02 kOhms±1%0.4W, 2/5WThick Film0805 (2012 Metric)RoHS
ESR10EZPF4301ESR10EZPF4301RES SMD 4.3K OHM 1% 0.4W 0805 4.3 kOhms±1%0.4W, 2/5WThick Film0805 (2012 Metric)RoHS
ESR10EZPJ432ESR10EZPJ432RES SMD 4.3K OHM 5% 0.4W 0805 4.3 kOhms±5%0.4W, 2/5WThick Film0805 (2012 Metric)RoHS
ESR10EZPF4701ESR10EZPF4701RES SMD 4.7K OHM 1% 0.4W 0805 4.7 kOhms±1%0.4W, 2/5WThick Film0805 (2012 Metric)RoHS
ESR10EZPJ472ESR10EZPJ472RES SMD 4.7K OHM 5% 0.4W 0805 4.7 kOhms±5%0.4W, 2/5WThick Film0805 (2012 Metric)RoHS
ESR10EZPJ512ESR10EZPJ512RES SMD 5.1K OHM 5% 0.4W 0805 5.1 kOhms±5%0.4W, 2/5WThick Film0805 (2012 Metric)RoHS
ESR10EZPF5101ESR10EZPF5101RES SMD 5.1K OHM 1% 0.4W 0805 5.1 kOhms±1%0.4W, 2/5WThick Film0805 (2012 Metric)RoHS
ESR10EZPF5601ESR10EZPF5601RES SMD 5.6K OHM 1% 0.4W 0805 5.6 kOhms±1%0.4W, 2/5WThick Film0805 (2012 Metric)RoHS
ESR10EZPJ562ESR10EZPJ562RES SMD 5.6K OHM 5% 0.4W 0805 5.6 kOhms±5%0.4W, 2/5WThick Film0805 (2012 Metric)RoHS
ESR10EZPF6191ESR10EZPF6191RES SMD 6.19K OHM 1% 0.4W 0805 6.19 kOhms±1%0.4W, 2/5WThick Film0805 (2012 Metric)RoHS
ESR10EZPJ622ESR10EZPJ622RES SMD 6.2K OHM 5% 0.4W 0805 6.2 kOhms±5%0.4W, 2/5WThick Film0805 (2012 Metric)RoHS
ESR10EZPF6801ESR10EZPF6801RES SMD 6.8K OHM 1% 0.4W 0805 6.8 kOhms±1%0.4W, 2/5WThick Film0805 (2012 Metric)RoHS
ESR10EZPF7501ESR10EZPF7501RES SMD 7.5K OHM 1% 0.4W 0805 7.5 kOhms±1%0.4W, 2/5WThick Film0805 (2012 Metric)RoHS
ESR10EZPJ752ESR10EZPJ752RES SMD 7.5K OHM 5% 0.4W 0805 7.5 kOhms±5%0.4W, 2/5WThick Film0805 (2012 Metric)RoHS
ESR10EZPJ822ESR10EZPJ822RES SMD 8.2K OHM 5% 0.4W 0805 8.2 kOhms±5%0.4W, 2/5WThick Film0805 (2012 Metric)RoHS
ESR10EZPF9101ESR10EZPF9101RES SMD 9.1K OHM 1% 0.4W 0805 9.1 kOhms±1%0.4W, 2/5WThick Film0805 (2012 Metric)RoHS
ESR10EZPJ912ESR10EZPJ912RES SMD 9.1K OHM 5% 0.4W 0805 9.1 kOhms±5%0.4W, 2/5WThick Film0805 (2012 Metric)RoHS
ESR10EZPF1002ESR10EZPF1002RES SMD 10K OHM 1% 0.4W 0805 10 kOhms±1%0.4W, 2/5WThick Film0805 (2012 Metric)RoHS
ESR10EZPJ103ESR10EZPJ103RES SMD 10K OHM 5% 0.4W 0805 10 kOhms±5%0.4W, 2/5WThick Film0805 (2012 Metric)RoHS
ESR10EZPJ123ESR10EZPJ123RES SMD 12K OHM 5% 0.4W 0805 12 kOhms±5%0.4W, 2/5WThick Film0805 (2012 Metric)RoHS
ESR10EZPJ133ESR10EZPJ133RES SMD 13K OHM 5% 0.4W 0805 13 kOhms±5%0.4W, 2/5WThick Film0805 (2012 Metric)RoHS
ESR10EZPF1502ESR10EZPF1502RES SMD 15K OHM 1% 0.4W 0805 15 kOhms±1%0.4W, 2/5WThick Film0805 (2012 Metric)RoHS
ESR10EZPJ153ESR10EZPJ153RES SMD 15K OHM 5% 0.4W 0805 15 kOhms±5%0.4W, 2/5WThick Film0805 (2012 Metric)RoHS
ESR10EZPJ163ESR10EZPJ163RES SMD 16K OHM 5% 0.4W 0805 16 kOhms±5%0.4W, 2/5WThick Film0805 (2012 Metric)RoHS
ESR10EZPJ183ESR10EZPJ183RES SMD 18K OHM 5% 0.4W 0805 18 kOhms±5%0.4W, 2/5WThick Film0805 (2012 Metric)RoHS
ESR10EZPJ203ESR10EZPJ203RES SMD 20K OHM 5% 0.4W 0805 20 kOhms±5%0.4W, 2/5WThick Film0805 (2012 Metric)RoHS
ESR10EZPJ223ESR10EZPJ223RES SMD 22K OHM 5% 0.4W 0805 22 kOhms±5%0.4W, 2/5WThick Film0805 (2012 Metric)RoHS
ESR10EZPJ243ESR10EZPJ243RES SMD 24K OHM 5% 0.4W 0805 24 kOhms±5%0.4W, 2/5WThick Film0805 (2012 Metric)RoHS
ESR10EZPJ273ESR10EZPJ273RES SMD 27K OHM 5% 0.4W 0805 27 kOhms±5%0.4W, 2/5WThick Film0805 (2012 Metric)RoHS
ESR10EZPJ303ESR10EZPJ303RES SMD 30K OHM 5% 0.4W 0805 30 kOhms±5%0.4W, 2/5WThick Film0805 (2012 Metric)RoHS
ESR10EZPJ333ESR10EZPJ333RES SMD 33K OHM 5% 0.4W 0805 33 kOhms±5%0.4W, 2/5WThick Film0805 (2012 Metric)RoHS
ESR10EZPJ363ESR10EZPJ363RES SMD 36K OHM 5% 0.4W 0805 36 kOhms±5%0.4W, 2/5WThick Film0805 (2012 Metric)RoHS
ESR10EZPJ393ESR10EZPJ393RES SMD 39K OHM 5% 0.4W 0805 39 kOhms±5%0.4W, 2/5WThick Film0805 (2012 Metric)RoHS
ESR10EZPF4702ESR10EZPF4702RES SMD 47K OHM 1% 0.4W 0805 47 kOhms±1%0.4W, 2/5WThick Film0805 (2012 Metric)RoHS
ESR10EZPJ473ESR10EZPJ473RES SMD 47K OHM 5% 0.4W 0805 47 kOhms±5%0.4W, 2/5WThick Film0805 (2012 Metric)RoHS
ESR10EZPF5102ESR10EZPF5102RES SMD 51K OHM 1% 0.4W 0805 51 kOhms±1%0.4W, 2/5WThick Film0805 (2012 Metric)RoHS
ESR10EZPJ563ESR10EZPJ563RES SMD 56K OHM 5% 0.4W 0805 56 kOhms±5%0.4W, 2/5WThick Film0805 (2012 Metric)RoHS
ESR10EZPF5902ESR10EZPF5902RES SMD 59K OHM 1% 0.4W 0805 59 kOhms±1%0.4W, 2/5WThick Film0805 (2012 Metric)RoHS
ESR10EZPJ683ESR10EZPJ683RES SMD 68K OHM 5% 0.4W 0805 68 kOhms±5%0.4W, 2/5WThick Film0805 (2012 Metric)RoHS
ESR10EZPJ753ESR10EZPJ753RES SMD 75K OHM 5% 0.4W 0805 75 kOhms±5%0.4W, 2/5WThick Film0805 (2012 Metric)RoHS
ESR10EZPJ823ESR10EZPJ823RES SMD 82K OHM 5% 0.4W 0805 82 kOhms±5%0.4W, 2/5WThick Film0805 (2012 Metric)RoHS
ESR10EZPJ913ESR10EZPJ913RES SMD 91K OHM 5% 0.4W 0805 91 kOhms±5%0.4W, 2/5WThick Film0805 (2012 Metric)RoHS
ESR10EZPJ104ESR10EZPJ104RES SMD 100K OHM 5% 0.4W 0805 100 kOhms±5%0.4W, 2/5WThick Film0805 (2012 Metric)RoHS
ESR10EZPF1003ESR10EZPF1003RES SMD 100K OHM 1% 0.4W 0805 100 kOhms±1%0.4W, 2/5WThick Film0805 (2012 Metric)RoHS
ESR10EZPJ124ESR10EZPJ124RES SMD 120K OHM 5% 0.4W 0805 120 kOhms±5%0.4W, 2/5WThick Film0805 (2012 Metric)RoHS
ESR10EZPF1303ESR10EZPF1303RES SMD 130K OHM 1% 0.4W 0805 130 kOhms±1%0.4W, 2/5WThick Film0805 (2012 Metric)RoHS
ESR10EZPJ154ESR10EZPJ154RES SMD 150K OHM 5% 0.4W 0805 150 kOhms±5%0.4W, 2/5WThick Film0805 (2012 Metric)RoHS
ESR10EZPF1503ESR10EZPF1503RES SMD 150K OHM 1% 0.4W 0805 150 kOhms±1%0.4W, 2/5WThick Film0805 (2012 Metric)RoHS
ESR10EZPJ184ESR10EZPJ184RES SMD 180K OHM 5% 0.4W 0805 180 kOhms±5%0.4W, 2/5WThick Film0805 (2012 Metric)RoHS
ESR10EZPJ204ESR10EZPJ204RES SMD 200K OHM 5% 0.4W 0805 200 kOhms±5%0.4W, 2/5WThick Film0805 (2012 Metric)RoHS
ESR10EZPF2203ESR10EZPF2203RES SMD 220K OHM 1% 0.4W 0805 220 kOhms±1%0.4W, 2/5WThick Film0805 (2012 Metric)RoHS
ESR10EZPJ224ESR10EZPJ224RES SMD 220K OHM 5% 0.4W 0805 220 kOhms±5%0.4W, 2/5WThick Film0805 (2012 Metric)RoHS
ESR10EZPF2493ESR10EZPF2493RES SMD 249K OHM 1% 0.4W 0805 249 kOhms±1%0.4W, 2/5WThick Film0805 (2012 Metric)RoHS
ESR10EZPJ304ESR10EZPJ304RES SMD 300K OHM 5% 0.4W 0805 300 kOhms±5%0.4W, 2/5WThick Film0805 (2012 Metric)RoHS
ESR10EZPF3303ESR10EZPF3303RES SMD 330K OHM 1% 0.4W 0805 330 kOhms±1%0.4W, 2/5WThick Film0805 (2012 Metric)RoHS
ESR10EZPJ334ESR10EZPJ334RES SMD 330K OHM 5% 0.4W 0805 330 kOhms±5%0.4W, 2/5WThick Film0805 (2012 Metric)RoHS
ESR10EZPF3903ESR10EZPF3903RES SMD 390K OHM 1% 0.4W 0805 390 kOhms±1%0.4W, 2/5WThick Film0805 (2012 Metric)RoHS
ESR10EZPJ434ESR10EZPJ434RES SMD 430K OHM 5% 0.4W 0805 430 kOhms±5%0.4W, 2/5WThick Film0805 (2012 Metric)RoHS
ESR10EZPJ474ESR10EZPJ474RES SMD 470K OHM 5% 0.4W 0805 470 kOhms±5%0.4W, 2/5WThick Film0805 (2012 Metric)RoHS
ESR10EZPJ514ESR10EZPJ514RES SMD 510K OHM 5% 0.4W 0805 510 kOhms±5%0.4W, 2/5WThick Film0805 (2012 Metric)RoHS
ESR10EZPJ564ESR10EZPJ564RES SMD 560K OHM 5% 0.4W 0805 560 kOhms±5%0.4W, 2/5WThick Film0805 (2012 Metric)RoHS
ESR10EZPJ684ESR10EZPJ684RES SMD 680K OHM 5% 0.4W 0805 680 kOhms±5%0.4W, 2/5WThick Film0805 (2012 Metric)RoHS
ESR10EZPJ105ESR10EZPJ105RES SMD 1M OHM 5% 0.4W 0805 1 MOhms±5%0.4W, 2/5WThick Film0805 (2012 Metric)RoHS
ESR10EZPJ115ESR10EZPJ115RES SMD 1.1M OHM 5% 0.4W 0805 1.1 MOhms±5%0.4W, 2/5WThick Film0805 (2012 Metric)RoHS
ESR10EZPJ155ESR10EZPJ155RES SMD 1.5M OHM 5% 0.4W 0805 1.5 MOhms±5%0.4W, 2/5WThick Film0805 (2012 Metric)RoHS
ESR10EZPJ185ESR10EZPJ185RES SMD 1.8M OHM 5% 0.4W 0805 1.8 MOhms±5%0.4W, 2/5WThick Film0805 (2012 Metric)RoHS
ESR10EZPJ205ESR10EZPJ205RES SMD 2M OHM 5% 0.4W 0805 2 MOhms±5%0.4W, 2/5WThick Film0805 (2012 Metric)RoHS
ESR10EZPJ225ESR10EZPJ225RES SMD 2.2M OHM 5% 0.4W 0805 2.2 MOhms±5%0.4W, 2/5WThick Film0805 (2012 Metric)RoHS
ESR10EZPJ275ESR10EZPJ275RES SMD 2.7M OHM 5% 0.4W 0805 2.7 MOhms±5%0.4W, 2/5WThick Film0805 (2012 Metric)RoHS
ESR10EZPJ305ESR10EZPJ305RES SMD 3M OHM 5% 0.4W 0805 3 MOhms±5%0.4W, 2/5WThick Film0805 (2012 Metric)RoHS
ESR10EZPJ335ESR10EZPJ335RES SMD 3.3M OHM 5% 0.4W 0805 3.3 MOhms±5%0.4W, 2/5WThick Film0805 (2012 Metric)RoHS
ESR10EZPJ475ESR10EZPJ475RES SMD 4.7M OHM 5% 0.4W 0805 4.7 MOhms±5%0.4W, 2/5WThick Film0805 (2012 Metric)RoHS
ESR10EZPJ515ESR10EZPJ515RES SMD 5.1M OHM 5% 0.4W 0805 5.1 MOhms±5%0.4W, 2/5WThick Film0805 (2012 Metric)RoHS
ESR10EZPJ565ESR10EZPJ565RES SMD 5.6M OHM 5% 0.4W 0805 5.6 MOhms±5%0.4W, 2/5WThick Film0805 (2012 Metric)RoHS
ESR10EZPJ625ESR10EZPJ625RES SMD 6.2M OHM 5% 0.4W 0805 6.2 MOhms±5%0.4W, 2/5WThick Film0805 (2012 Metric)RoHS
ESR10EZPJ685ESR10EZPJ685RES SMD 6.8M OHM 5% 0.4W 0805 6.8 MOhms±5%0.4W, 2/5WThick Film0805 (2012 Metric)RoHS
ESR10EZPJ755ESR10EZPJ755RES SMD 7.5M OHM 5% 0.4W 0805 7.5 MOhms±5%0.4W, 2/5WThick Film0805 (2012 Metric)RoHS
ESR10EZPJ825ESR10EZPJ825RES SMD 8.2M OHM 5% 0.4W 0805 8.2 MOhms±5%0.4W, 2/5WThick Film0805 (2012 Metric)RoHS
ESR10EZPJ106ESR10EZPJ106RES SMD 10M OHM 5% 0.4W 0805 10 MOhms±5%0.4W, 2/5WThick Film0805 (2012 Metric)RoHS