Print Print this page
 
Amphenol Anytek
VP Series
Amphenol PCD
ESPM Series
 
Bud Industries
DMB Series
  • Images
  • Drawings

ESPM Series

High Current Terminal Blocks

Amphenol PCD

The ESPM Series are high current, high voltage, power terminal block connectors.

Specifications
  • Clamp Material - Plating:Copper Alloy - Nickel Plated
  • Color:Black
  • Contact Material - Plating:Copper Alloy - Tin Plated
  • Current:30A
  • Features:Interlocking (Side)
  • Housing Material:Polyamide (PA66), Nylon 6/6
  • Mounting Type:Through Hole
  • Number of Levels:1
  • Operating Temperature:-40°C ~ 110°C
  • Pitch:0.375" (9.53mm)
  • Positions Per Level:2 ~ 3
  • Screw Material - Plating:Copper Alloy - Nickel Plated
  • Torque - Screw:0.8 Nm (7.1 Lb-In)
  • Voltage:300V
  • Wire Gauge:10-24 AWG ~ 10-30 AWG
  • Wire Termination:Screw - Rising Cage Clamp
Parts

View in Parametric Search

ESPM03230ESPM03230TERM BLOCK 3POS 9.53MM PCB 130.375" (9.53mm)AngledRoHS
ESPM02230ESPM02230TERM BLOCK 2POS 9.53MM PCB 120.375" (9.53mm)AngledRoHS
ESPM03200ESPM03200TERM BLK 3P SIDE ENT 9.53MM PCB 130.375" (9.53mm)Horizontal with BoardRoHS

View in Parametric Search