USD
Print Print this page
 
Espressif Systems
ESP-WROOM-02
Espressif Systems
ESP-WROOM-32
 
Espressif Systems
ESP32 Wi-Fi Bluetooth Module

ESP-WROOM-32

Wi-Fi+BT+BLE MCU Module

Espressif Systems

ESP32-WROOM-32 (ESP-WROOM-32) is a powerful, generic Wi-Fi+BT+BLE MCU module that targets a wide variety of applications, ranging from low-power sensor networks to the most demanding tasks, such as voice encoding, music streaming and MP3 decoding. At the core of this module is the ESP32-D0WDQ6 chip. The chip embedded is designed to be scalable and adaptive. There are two CPU cores that can be individually controlled, and the clock frequency is adjustable from 80 MHz to 240 MHz. The user may also power off the CPU and make use of the low-power co-processor to constantly monitor the peripherals for changes or crossing of thresholds. ESP32 integrates a rich set of peripherals, ranging from capacitive touch sensors, Hall sensors, SD card interface, Ethernet, high-speed SPI, UART, I²S and I²C.

Specifications
  • Data Rate:150Mbps
  • Frequency:2.4GHz ~ 2.5GHz
  • Modulation:CCK, DSSS, OFDM
  • Mounting Type:Surface Mount
  • Operating Temperature:-40°C ~ 85°C
  • Power - Output:20dBm ~ 20.5dBm
  • Protocol:802.11b/g/n, Bluetooth v4.2 +EDR, Class 1, 2 and 3
  • RF Family/Standard:Bluetooth, WiFi
  • Sensitivity:-98dBm
Parts

View in Parametric Search

ESP32-WROOM-32D (4MB)ESP32-WROOM-32D (4MB)RX TXRX MOD WIFI TRACE ANT SMD Bluetooth, WiFi802.11b/g/n, Bluetooth v4.2 +EDR, Class 1, 2 and 3CCK, DSSS, OFDM2.4GHz ~ 2.5GHz38-SMD ModuleRoHS
ESP32-WROOM-32U (4MB)ESP32-WROOM-32U (4MB)RX TXRX MODULE WIFI U.FL SMD Bluetooth, WiFi802.11b/g/n, Bluetooth v4.2 +EDR, Class 1, 2 and 3CCK, DSSS, OFDM2.4GHz ~ 2.5GHz38-SMD ModuleRoHS
ESP32-WROOM-32D (8MB)ESP32-WROOM-32D (8MB)RX TXRX MOD WIFI TRACE ANT SMD Bluetooth, WiFi802.11b/g/n, Bluetooth v4.2 +EDR, Class 1, 2 and 3CCK, DSSS, OFDM2.4GHz ~ 2.5GHz38-SMD ModuleRoHS
ESP32-WROOM-32D (16MB)ESP32-WROOM-32D (16MB)RX TXRX MOD WIFI TRACE ANT SMD Bluetooth, WiFi802.11b/g/n, Bluetooth v4.2 +EDR, Class 1, 2 and 3CCK, DSSS, OFDM2.4GHz ~ 2.5GHz38-SMD ModuleRoHS
ESP32-WROOM-32 (16MB)ESP32-WROOM-32 (16MB)WIFI MODULE 128MBITS SPI FLASH Bluetooth, WiFi802.11b/g/n, Bluetooth v4.2 +EDR, Class 1, 2 and 3CCK, DSSS, OFDM2.4GHz ~ 2.5GHzModuleRoHS
ESP32-WROOM-32E (4MB)ESP32-WROOM-32E (4MB)RX TXRX MOD WIFI TRACE ANT SMD Bluetooth, WiFi802.11b/g/n, Bluetooth v4.2 +EDR, Class 1, 2 and 3CCK, DSSS, OFDM2.4GHz ~ 2.5GHz38-SMD Module
ESP32-WROOM-32E (8MB)ESP32-WROOM-32E (8MB)RX TXRX MOD WIFI TRACE ANT SMD Bluetooth, WiFi802.11b/g/n, Bluetooth v4.2 +EDR, Class 1, 2 and 3CCK, DSSS, OFDM2.4GHz ~ 2.5GHz38-SMD Module
ESP32-WROOM-32E (4MB HIGH TEMP)ESP32-WROOM-32E (4MB HIGH TEMP)RX TXRX MOD WIFI TRACE ANT SMD Bluetooth, WiFi802.11b/g/n, Bluetooth v4.2 +EDR, Class 1, 2 and 3CCK, DSSS, OFDM2.4GHz ~ 2.5GHz38-SMD ModuleRoHS
ESP32-WROOM-32UE (4MB)ESP32-WROOM-32UE (4MB)RX TXRX MODULE WIFI U.FL SMD Bluetooth, WiFi802.11b/g/n, Bluetooth v4.2 +EDR, Class 1, 2 and 3CCK, DSSS, OFDM2.4GHz ~ 2.5GHz38-SMD Module
ESP32-WROOM-32UE (16MB)ESP32-WROOM-32UE (16MB)RX TXRX MODULE WIFI U.FL SMD Bluetooth, WiFi802.11b/g/n, Bluetooth v4.2 +EDR, Class 1, 2 and 3CCK, DSSS, OFDM2.4GHz ~ 2.5GHz38-SMD Module
ESP32-WROOM-32E (16MB)ESP32-WROOM-32E (16MB)RX TXRX MOD WIFI TRACE ANT SMD Bluetooth, WiFi802.11b/g/n, Bluetooth v4.2 +EDR, Class 1, 2 and 3CCK, DSSS, OFDM2.4GHz ~ 2.5GHz38-SMD Module
ESP32-WROOM-32ESP32-WROOM-32RX TXRX MOD WIFI SURFACE MOUNT Bluetooth, WiFi--2.4GHz ~ 2.5GHz38-SMD ModuleRoHS
ESP32-WROOM-32D (4MB HIGH TEMP)ESP32-WROOM-32D (4MB HIGH TEMP)SMD MODULE PCB ANTENNA 105C Bluetooth, WiFi802.11b/g/n, Bluetooth v4.2 +EDR, Class 1, 2 and 3CCK, DSSS, OFDM2.4GHz ~ 2.5GHz38-SMD Module
ESP32-WROOM-32U (16MB)ESP32-WROOM-32U (16MB)RX TXRX MODULE WIFI U.FL SMD Bluetooth, WiFi802.11b/g/n, Bluetooth v4.2 +EDR, Class 1, 2 and 3CCK, DSSS, OFDM2.4GHz ~ 2.5GHz38-SMD ModuleRoHS
ESP32-WROOM-32E(M113EH6400PH3Q0)ESP32-WROOM-32E(M113EH6400PH3Q0)WIFI MODULE 64 MBITS SPI FLASH Bluetooth, WiFi802.11b/g/n, Bluetooth v4.2 +EDR, Class 1, 2 and 3CCK, DSSS, OFDM2.4GHz ~ 2.5GHz38-SMD ModuleRoHS
ESP32-WROOM-32UE (8MB)ESP32-WROOM-32UE (8MB)RX TXRX MODULE WIFI U.FL SMD Bluetooth, WiFi802.11b/g/n, Bluetooth v4.2 +EDR, Class 1, 2 and 3CCK, DSSS, OFDM2.4GHz ~ 2.5GHz38-SMD Module
ESP32-WROOM-32U (8MB)ESP32-WROOM-32U (8MB)RX TXRX MODULE WIFI U.FL SMD Bluetooth, WiFi802.11b/g/n, Bluetooth v4.2 +EDR, Class 1, 2 and 3CCK, DSSS, OFDM2.4GHz ~ 2.5GHz38-SMD ModuleRoHS
ESP32-WROOM-32 (8MB)ESP32-WROOM-32 (8MB)WIFI MODULE 64 MBITS SPI FLASH Bluetooth, WiFi802.11b/g/n, Bluetooth v4.2 +EDR, Class 1, 2 and 3CCK, DSSS, OFDM2.4GHz ~ 2.5GHzModuleRoHS

View in Parametric Search