USD
Print Print this page
 
Panasonic Electronic Components
ESE13 Series
Panasonic Electronic Components
ESE16 Series
 
Panasonic Electronic Components
ESE18 Series
  • Images
  • Drawings

ESE16 Series

Surface Mount, Detector Switches

Panasonic Electronic Components

Detector switch has a small projected size, the ESE-16 Series is a one pole one throw, normal open detector switch that comes in a 3.35mm x 2.2mm form factor. It has a body height of 1.5mm and an actuator height of 2.5mm. It can be actuated both vertically and horizontally, at a small actuation force of 250mN max.

Features
  • Small projected size
  • Light operating force
  • Auto mounting supported: Can be mounted by standard nozzles
Applications
  • Detection of media in portable electronic equipment
  • Mobile phone
  • Digital still cameras
  • Camcorders
Specifications
  • Actuator Type:Angled Toggle (Detector)
  • Circuit:SPST-NO
  • Current Rating (Amps):10mA (DC)
  • Electrical Life:50,000 Cycles
  • Mechanical Life:50,000 Cycles
  • Mounting Type:Surface Mount
  • Operating Force:25gf
  • Operating Position:0.087" (2.2mm)
  • Operating Temperature:-10°C ~ 60°C
  • Switch Function:Off-Mom
  • Termination Style:SMD (SMT) Tab
  • Voltage Rating - DC:5V
Parts