Knowles Novacap Knowles Novacap ES Style

ES Style

Safety, Surface Mount, Multilayer Ceramic Capacitors

Knowles Novacap

C0G (NP0), Surface Mount, Multilayer Ceramic Chip Capacitors. Knowles Novacap’s ES Style X2,Y3 certified safety capacitors are specifically designed for use in modem, facsimile, telephone and other electronic equipment where lightning or overvoltage surges can occur.

Specifications
  • Applications:Safety
  • Capacitance:10pF ~ 1000pF
  • Mounting Type:Surface Mount, MLCC
  • Operating Temperature:-55°C ~ 125°C
  • Ratings:X1, Y2
  • Temperature Coefficient:C0G, NP0
  • Tolerance:±10%
  • Voltage - Rated:250VAC
Parts
ES2215N102K502NTMES2215N102K502NTMCAP CER 1000PF 250VAC C0G 2215 1000pF±10%250VACC0G, NP02215 (5738 Metric)RoHS
ES2211N221K502NTMES2211N221K502NTMCAP CER 220PF 250VAC C0G 2211 220pF±10%250VACC0G, NP02211 (5728 Metric)RoHS
ES2211N330K502NTMES2211N330K502NTMCAP CER 33PF 250VAC C0G/NP0 221133pF±10%250VACC0G, NP02211 (5728 Metric)RoHS
ES2211N471K502NTMES2211N471K502NTMCAP CER 470PF 250VAC C0G 2211 470pF±10%250VACC0G, NP02211 (5728 Metric)RoHS
ES2211N681K502NTMES2211N681K502NTMCAP CER 680PF 250VAC C0G 2211 680pF±10%250VACC0G, NP02211 (5728 Metric)RoHS
ES2211N680K502NTMES2211N680K502NTMCAP CER 68PF 250VAC C0G/NP0 221168pF±10%250VACC0G, NP02211 (5728 Metric)RoHS
ES2211N151K502NTMES2211N151K502NTMCAP CER 150PF 250VAC C0G 2211 150pF±10%250VACC0G, NP02211 (5728 Metric)RoHS
ES2211N100K502NTMES2211N100K502NTMCAP CER 10PF 250VAC C0G/NP0 221110pF±10%250VACC0G, NP02211 (5728 Metric)RoHS