Print Print this page
 
APEM Inc.
A02ES-H and A02ES-I Series
APEM Inc.
ES Series
 
Davies Molding, LLC
TG Series
  • Images

ES Series

Heavy Duty Emergency Stop Pushbutton

APEM Inc.

The ES Series offers a ruggedized 100,000 cycle mechanical life with a locked/unlocked status indicator. It allows for lower behind panel depth with IP65 sealing.

Datasheets:
Features
  • Rugged version, 100,000 cycle mechanical life
  • Locked/unlocked status indicator
  • Lower behind panel depth
  • IP65 sealing
  • Push pull ON ON
Specifications
  • Actuator Type:Round, Button, Mushroom
  • Color - Actuator/Cap:Red
  • Current Rating (Amps):1A (DC)
  • Electrical Life:6,050 Cycles
  • Features:Status Indicator
  • Ingress Protection:IP65 - Dust Tight, Water Resistant
  • Mechanical Life:100,000 Cycles
  • Mounting Type:Panel Mount, Front
  • Operating Temperature:-40°C ~ 85°C
  • Packaging:Bulk
  • Panel Cutout Dimensions:Circular - 22.20mm Dia
  • Termination Style:Solder Lug
  • Type:Emergency Stop
  • Voltage Rating - DC:24V
Parts

View in Parametric Search

ES1S41653ES1S41653SWITCH PUSHBUTTON DPST-NC 1A 24VPanel Mount, FrontEmergency StopDPST-NCOn-Off
ES1S41653001ES1S41653001SWITCH PUSHBUTTON DPST-NC 1A 24VPanel Mount, FrontEmergency StopDPST-NCOn-Off
ES2S41653ES2S41653SWITCH PUSHBUTTON DPST 1A 24V Panel Mount, FrontEmergency StopDPST-NO/NCOn-Off, Off-On
ES2S41653001ES2S41653001SWITCH PUSHBUTTON DPST 1A 24V Panel Mount, FrontEmergency StopDPST-NO/NCOn-Off, Off-On

View in Parametric Search