USD
Print Print this page
 
TDK Electronics Inc.
ERU20 Series
TDK Electronics Inc.
ERU25 Series
 
TDK Electronics Inc.
HPI 13 Series

ERU25 Series

Surface Mount Power Inductor

TDK Electronics Inc.

Helically Wound Power Inductors

Features
  • Ferrite core
  • Magnetically shielded
  • Winding: enamel copper flat wire
  • Self-leaded construction under body termination
  • Very high rated current
  • Extremely low DC resistance
  • Low profile and smallest possible footprint
  • Suitable for pick and place processes
Applications :
Energy storage chokes for:
  • DC to DC converters
  • VRM modules
  • POL converters
Specifications
  • Current - Saturation:14A ~ 71A
  • DC Resistance (DCR):0.2mOhm Max ~ 3.25mOhm Max
  • Inductance:440nH ~ 20µH
  • Inductance Frequency - Test:10kHz
  • Material - Core:Ferrite
  • Mounting Type:Surface Mount
  • Package / Case:Nonstandard
  • Shielding:Shielded
  • Tolerance:±7%
  • Type:Wirewound
Parts

View in Parametric Search

B82559A7103A025B82559A7103A025FIXED IND 10UH 2.2 MOHM SMD WirewoundFerrite10µH±7%NonstandardRoHS
B82559A5612A025B82559A5612A025FIXED IND 6.1UH 1.6 MOHM SMD WirewoundFerrite6.1µH±7%NonstandardRoHS
B82559A2122A025B82559A2122A025FIXED IND 1.25UH 0.4 MOHM SMD WirewoundFerrite1.25µH±7%NonstandardRoHS
B82559A4432A025B82559A4432A025FIXED IND 4.35UH 1.3 MOHM SMD WirewoundFerrite4.35µH±7%NonstandardRoHS
B82559A3232A025B82559A3232A025FIXED IND 2.3UH 0.6 MOHM SMD WirewoundFerrite2.3µH±7%NonstandardRoHS
B82559A9203A025B82559A9203A025FIXED IND 20UH 3.25 MOHM SMD WirewoundFerrite20µH±7%NonstandardRoHS
B82559A7153A025B82559A7153A025FIXED IND 15UH 2.55 MOHM SMD WirewoundFerrite15µH±7%NonstandardRoHS
B82559A6792A025B82559A6792A025FIXED INDUCTOR 7.9UH 2 MOHM SMD WirewoundFerrite7.9µH±7%NonstandardRoHS
B82559A1042A025B82559A1042A025FIXED IND 440NH 0.2 MOHM SMD WirewoundFerrite440nH±7%NonstandardRoHS

View in Parametric Search

Associated Product
TDK Electronics Inc. B82496X0001
Category: Passives-Inductors, Coils, Chokes-Kits-Fixed