USD
Print Print this page
 
TDK Electronics Inc.
ERU19 Series
TDK Electronics Inc.
ERU20 Series
 
TDK Electronics Inc.
ERU25 Series
  • Images

ERU20 Series

Surface Mount Power Inductor

TDK Electronics Inc.

Helically Wound Power Inductors

Features
  • Ferrite core
  • Magnetically shielded
  • Helical winding
  • Self-leaded construction under body termination
  • High rated current
  • Extremely low DC resistance
  • Low profile and smallest possible footprint
  • Suitable for pick and place processes
Applications :
  • DC to DC converters
  • VRM modules
  • POL converters
Specifications
  • Current - Saturation:11A ~ 50A
  • DC Resistance (DCR):0.65mOhm Max ~ 7mOhm Max
  • Inductance:1µH ~ 29µH
  • Inductance Frequency - Test:100kHz
  • Material - Core:Ferrite
  • Mounting Type:Surface Mount
  • Operating Temperature:-40°C ~ 150°C
  • Package / Case:Nonstandard
  • Shielding:Shielded
  • Size / Dimension:0.846" L x 0.827" W (21.50mm x 21.00mm)
  • Tolerance:±10%
  • Type:Wirewound
Parts

View in Parametric Search

B82559A9153A020B82559A9153A020FIXED IND 15UH 4.95 MOHM SMD WirewoundFerrite15µH±10%NonstandardRoHS
B82559A7103A020B82559A7103A020FIXED IND 10UH 3.9 MOHM SMD WirewoundFerrite10µH±10%NonstandardRoHS
B82559A4472A 20B82559A4472A 20FIXED IND 4.7UH 2.4 MOHM SMD WirewoundFerrite4.7µH±10%NonstandardRoHS
B82559A3152A020B82559A3152A020FIXED IND 1.5UH 0.9 MOHM SMD WirewoundFerrite1.5µH±10%NonstandardRoHS
B82559A2102A020B82559A2102A020FIXED IND 1UH 0.65 MOHM SMD WirewoundFerrite1µH±10%NonstandardRoHS
B82559A0293A020B82559A0293A020FIXED IND 29UH 7 MOHM SMD WirewoundFerrite29µH±10%NonstandardRoHS
B82559A5682A020B82559A5682A020FIXED IND 6.8UH 2.9 MOHM SMD WirewoundFerrite6.8µH±10%NonstandardRoHS
B82559A4222A020B82559A4222A020FIXED IND 2.2UH 1.2 MOHM SMD WirewoundFerrite2.2µH±10%NonstandardRoHS

View in Parametric Search

Associated Product
TDK Electronics Inc. B82496X0001
Category: Passives-Inductors, Coils, Chokes-Kits-Fixed