USD
Print Print this page
 
EPCOS - TDK Electronics
B82562 Series
EPCOS - TDK Electronics
ERU16 Series
 
EPCOS - TDK Electronics
ERU19 Series
  • Images

ERU16 Series

Surface Mount Power Inductor

EPCOS - TDK Electronics

Helically Wound Power Inductors

Features
  • High temperature ferrite core
  • Magnetically shielded
  • Helical winding
  • Self-leaded construction under body termination
  • High rated current
  • Extremely low DC resistance
  • Low profile and smallest possible footprint
  • Suitable for pick and place processes
Applications :
  • DC to DC converters
  • VRM modules
  • POL converters
Specifications
  • Current - Saturation (Isat):9.2A ~ 37A
  • Current Rating (Amps):8.5A ~ 33A
  • DC Resistance (DCR):1.15mOhm Max ~ 16.5mOhm Max
  • Inductance:1µH ~ 30µH
  • Inductance Frequency - Test:100kHz
  • Material - Core:Ferrite
  • Mounting Type:Surface Mount
  • Operating Temperature:-40°C ~ 150°C
  • Ratings:AEC-Q200
  • Shielding:Shielded
  • Size / Dimension:0.736" L x 0.681" W (18.70mm x 17.30mm)
  • Tolerance:±10%
  • Type:Wirewound
Parts

View in Parametric Search

B82559A3152A016B82559A3152A016FIXED IND 1.5UH 33A 1.6 MOHM WirewoundFerrite1.5µH±10%Nonstandard, 3 LeadRoHS
B82559A7103A016B82559A7103A016FIXED IND 10UH 11A 7.9 MOHM SMD WirewoundFerrite10µH±10%Nonstandard, 3 LeadRoHS
B82559A0153A016B82559A0153A016FIXED IND 15UH 11A 11.1 MOHM WirewoundFerrite15µH±10%NonstandardRoHS
B82559A2102A016B82559A2102A016FIXED IND 1UH 31A 1.15 MOHM SMD WirewoundFerrite1µH±10%Nonstandard, 3 LeadRoHS
B82559A4222A016B82559A4222A016FIXED IND 2.2UH 30A 2.1 MOHM WirewoundFerrite2.2µH±10%Nonstandard, 3 LeadRoHS
B82559A0203A016B82559A0203A016FIXED IND 20UH 10A 13.25 MOHM WirewoundFerrite20µH±10%Nonstandard, 3 LeadRoHS
B82559A5332A016B82559A5332A016FIXED IND 3.3UH 25A 2.6 MOHM WirewoundFerrite3.3µH±10%Nonstandard, 3 LeadRoHS
B82559A0303A016B82559A0303A016FIXED IND 30UH 8.5A 16.5 MOHM WirewoundFerrite30µH±10%Nonstandard, 3 LeadRoHS
B82559A5472A016B82559A5472A016FIXED IND 4.7UH 17A 2.6 MOHM WirewoundFerrite4.7µH±10%Nonstandard, 3 LeadRoHS
B82559A6682A016B82559A6682A016FIXED IND 6.8UH 13.5A 6.8 MOHM WirewoundFerrite6.8µH±10%Nonstandard, 3 LeadRoHS

View in Parametric Search

Associated Product
EPCOS - TDK Electronics B82496X0001
Category: Passives-Inductors, Coils, Chokes-Kits-Fixed