USD
Print Print this page
 
KEMET
C900 Series
KEMET
ERK610 SFTY X1-440 Y2-300 Series
 
KEMET
ERP610 SFTY X1-760 Y1-500 Series
  • Images

ERK610 SFTY X1-440 Y2-300 Series

Safety, Radial, Disc Ceramic Capacitors

KEMET

The ERK610 SFTY X1-440 Y2-300 Series encapsulated radial leaded ceramic disc capacitors are specifically designed for interference-suppression AC line filtering applications. These capacitors are well-suited for applications that require keeping potentially disruptive or damaging line transients and EMI out of susceptible equipment.

Features
Applications:
  • Line-to-line (Class X) filtering
  • Line to-ground (Class Y) filtering
  • Antenna coupling
  • Primary and secondary coupling (switching power supplies)
  • Line disturbances suppression (motors and motor controls, relays, switching power supplies and invertors)
Specifications
  • Applications:Safety
  • Capacitance:470pF ~ 4700pF
  • Lead Spacing:0.295" (7.50mm)
  • Mounting Type:Through Hole
  • Operating Temperature:-40°C ~ 125°C
  • Package / Case:Radial, Disc
  • Ratings:X1, Y2
  • Temperature Coefficient:Y5U (E)
  • Tolerance:±20%
  • Voltage - Rated:440VAC
Parts

View in Parametric Search

ERK610Z471MCRAERK610Z471MCRACAP CER 470PF 440VAC Y5U RADIAL 470pF±20%440VACY5U (E)Radial, Disc
ERK610Z472MCRUERK610Z472MCRUCAP CER 4700PF 440VAC Y5U RADIAL4700pF±20%440VACY5U (E)Radial, Disc

View in Parametric Search