Print Print this page
 
Panasonic Electronic Components
ERJ Series
Panasonic Electronic Components
ERJ Series
 
Panasonic Electronic Components
ERJ Series
  • Images

ERJ Series

1/20W, 0.5% Tolerance, 0201 (0603 Metric)

Panasonic Electronic Components

The ERJ series offers small, lightweight resistors that have a metal glaze thick film resistive element and three layers of electrodes which make them highly reliable. Suitable for both reflow soldering and flow soldering.

Specifications
  • Composition:Thick Film
  • Height - Seated (Max):0.010" (0.26mm)
  • Number of Terminations:2
  • Operating Temperature:-55°C ~ 125°C
  • Package / Case:0201 (0603 Metric)
  • Packaging:Tape & Reel (TR)
  • Power (Watts):0.05W, 1/20W
  • Resistance:10 kOhms ~ 100 kOhms
  • Size / Dimension:0.024" L x 0.012" W (0.60mm x 0.30mm)
  • Supplier Device Package:0201
  • Temperature Coefficient:±50ppm/°C
  • Tolerance:±0.5%
Parts

View in Parametric Search

ERJ-1RHD1002CERJ-1RHD1002CRES SMD 10K OHM 0.5% 1/20W 0201 Tape & Reel (TR)10 kOhms±0.5%0.05W, 1/20W0201 (0603 Metric)RoHS
ERJ-1RHD6042CERJ-1RHD6042CRES SMD 60.4KOHM 0.5% 1/20W 0201Tape & Reel (TR)60.4 kOhms±0.5%0.05W, 1/20W0201 (0603 Metric)RoHS
ERJ-1RHD1003CERJ-1RHD1003CRES SMD 100K OHM 0.5% 1/20W 0201Tape & Reel (TR)100 kOhms±0.5%0.05W, 1/20W0201 (0603 Metric)RoHS

View in Parametric Search