USD
Print Print this page
 
Vishay Dale
MRS Series
Panasonic Electronic Components
ERGD Series
 
Panasonic Electronic Components
ERX Series
  • Images

ERGD Series

1/2W, 5% Tolerance, Axial Leaded Resistors

Panasonic Electronic Components

The ERGD Series are anti-pulse power resistors.

Specifications
  • Composition:Metal Oxide Film
  • Features:Flame Proof, Safety
  • Number of Terminations:2
  • Operating Temperature:-55°C ~ 235°C
  • Package / Case:Axial
  • Packaging:Bulk
  • Power (Watts):0.5W, 1/2W
  • Resistance:100 kOhms
  • Size / Dimension:0.091" Dia x 0.250" L (2.30mm x 6.35mm)
  • Supplier Device Package:Axial
  • Temperature Coefficient:±350ppm/°C
  • Tolerance:±5%
Parts