USD
Print Print this page
 
Triad Magnetics
AWSP40 Series
WAGO Corporation
EPSITRON® COMPACT Power
 
XP Power
DRC30 and DRC60 Series

EPSITRON® COMPACT Power

Switched-Mode Power Supply

WAGO Corporation

Features
  • Switched-mode power supply
  • Natural convection cooling when horizontally mounted
  • Stepped profile, ideal for distribution boards/boxes
  • Suitable for both parallel and series operation
  • Overhead mounting is possible with derating
Specifications
  • Applications:Industrial, ITE (Commercial)
  • Approval Agency:cURus, UL
  • Current - Output (Max):1.3A
  • Efficiency:82%
  • Features:Adjustable Output, IP20, PFC, Universal Input
  • Mounting Type:DIN Rail
  • Number of Outputs:1
  • Operating Temperature:-25°C ~ 60°C (With Derating)
  • Power (Watts):31W
  • Size / Dimension:2.32" L x 2.13" W x 3.50" H (59.0mm x 54.0mm x 89.0mm)
  • Standard Number:60950-1; UL 508
  • Type:Enclosed
  • Voltage - Input:85 ~ 264 VAC, 120 ~ 373 VDC
  • Voltage - Isolation:4.242kV
  • Voltage - Output 1:24V
Parts