Print Print this page
 
Bulgin
PXD
Chip Quik Inc.
EPS
 
Delta Electronics
PD

EPS

Quality Power Strips

Chip Quik Inc.

The Chip Quik line of quality power strips range from 24" to 72" in length with 6 to 18 outlets. They are all made of durable metal construction with a main shut off switch, indicator light, circuit breaker, and are power surge protected. These power strips are ideal for use with various electric and electronic appliance devices such as computers, audio/video equipment, power tools, and instruments, which are located at home and in office buildings, warehouses, factories, and production and manufacturing facilities.

Specifications
  • AC Outlets:6 ~ 18
  • Connector - AC Input:NEMA 5-15P
  • Connector - AC Output:NEMA 5-15R
  • Current - Max:15A
  • Energy:400J ~ 1824J
  • Housing Material:Steel
  • Mounting Type:Bench, Wall
  • Overload Protection:Circuit Breaker(s)
  • Region Utilized:North America
  • Type:Outlet Strip, Surge Protector
  • Voltage - Input:120V
Parts

View in Parametric Search

EPS-4126EPS-4126POWER STRIP 48" 12 WHITE OUTLET Outlet Strip, Surge ProtectorBench, Wall15ANorth America
EPS-4186EPS-4186POWER STRIP 48" 18 WHITE OUTLET Outlet Strip, Surge ProtectorBench, Wall15ANorth America
EPS-4129BLEPS-4129BLPOWER STRIP 48" 12 WHITE OUTLET Outlet Strip, Surge ProtectorBench, Wall15ANorth America
EPS-51512EPS-51512POWER STRIP 60" 15 BLK W/WHITE Outlet Strip, Surge ProtectorBench, Wall15ANorth America
EPS-2069BLEPS-2069BLPOWER STRIP 24" 6 WHITE OUTLET Outlet Strip, Surge ProtectorBench, Wall15ANorth America

View in Parametric Search