ePower Series
ePower Series Connectors
Amphenol Industrial Operations
The ePower series of connectors are designed for the demanding requirements of hybrid, electric vehicles, and utility truck electrical systems, operating at 80VDC to 1000VDC with a 200A to 500A rating.
The product incorporates the patented RADSOK® technology for higher amperage, lower T-rise, less resistance and mating force. Meantime, it offers a 40% smaller footprint than three EMI shielding cable glands and easier operation of termination with shielded cable by a washer compressing the shield to the inside surface of the shell. The connector series covers 2 or 3 power contacts. As an example, one ePower 400A connector can replace three conventional connectors, saving space and cost.
![]() | EP437011 | CONN PLUG 5POS CRIMP NICKEL | Plug | Male Pin | 5 (2 + 3 Power) | - | |
![]() | EP427011 | CONN PLUG 5POS CRIMP NICKEL | Plug | Male Pin | 5 (2 + 3 Power) | - | |
![]() | EP223511 | CONN PLUG 5POS CRIMP NICKEL | Plug | Male Pin | 5 (2 + 3 Power) | - | |
![]() | EP233511 | CONN PLUG 5POS CRIMP NICKEL | Plug | Male Pin | 5 (2 + 3 Power) | - | |
![]() | HVIL-P-KIT | CONN PLUG HVIL SIDE KIT | Plug | Female Socket | - | - | |
![]() | ER43BB11 | CONN RCPT 5POS NICKEL | Receptacle | Female Socket | 5 (2 + 3 Power) | - | |
![]() | ER22BB11 | CONN RCPT 5POS NICKEL | Receptacle | Female Socket | 5 (2 + 3 Power) | - | |
![]() | ER23BB11 | CONN RCPT 5POS NICKEL | Receptacle | Female Socket | 5 (2 + 3 Power) | - | |
![]() | ER42BB11 | CONN RCPT 4POS NICKEL | Receptacle | Female Socket | 4 (2 + 2 Power) | - |