USD
Print Print this page
 
C-TON Industries
EPIC DK191 LOOP Series
C-TON Industries
EPIC DK540-570 Series
 
C-TON Industries
EPIC DK740-770 Series
  • Images
  • Drawings

EPIC DK540-570 Series

LCD Digital Panel Meters

C-TON Industries

3 1/2 Digit LCD

Product Training Modules:
Features
  • High performance replacement for many OEM DPMs
  • Optional red, green or amber backlighting
  • Snap-in bezel mount eliminates mounting hardware
  • Resistant to RF and EMI
  • 3½ digits with high contrast LCD
  • User selectable, displayed engineering units
Specifications
  • Display Characters - Height:0.449" (11.40mm)
  • Mounting Type:Panel Mount
  • Number of Characters Per Row:3.5
  • Operating Temperature:0°C ~ 50°C
  • Panel Cutout Dimensions:Rectangular - 61.00mm x 25.40mm
  • Termination Style:PC Pin
  • Type:Voltage (Voltmeter)
  • Voltage - Supply:5VDC
Parts

View in Parametric Search

DK561DK561VOLTMETER 200MVDC LCD PANEL MT Voltage (Voltmeter)±200mVDCLCD - Green Characters, Backlight3.5RoHS
DK572DK572VOLTMETER 2VDC LCD PANEL MOUNT Voltage (Voltmeter)±2VDCLCD - Red Characters, Backlight3.5RoHS
DK562DK562VOLTMETER 2VDC LCD PANEL MOUNT Voltage (Voltmeter)±2VDCLCD - Green Characters, Backlight3.5RoHS
DK563DK563VOLTMETER 20VDC LCD PANEL MOUNT Voltage (Voltmeter)±20VDCLCD - Green Characters, Backlight3.5RoHS
DK573DK573VOLTMETER 20VDC LCD PANEL MOUNT Voltage (Voltmeter)±20VDCLCD - Red Characters, Backlight3.5RoHS

View in Parametric Search

Associated Product
C-TON Industries PW1.0
Category: Power, Circuit Protection-Power Supplies-AC to DC Converters-External, Internal (Off Board)-11W to 20W
C-TON Industries PW2-12
Category: Power, Circuit Protection-Power Supplies-AC to DC Converters-External, Internal (Off Board)-1W to 10W
C-TON Industries CVC
Category: Test, Tools, Other Products-Test and Measurement-Equipment - Specialty
C-TON Industries J4C13
Category: Test, Tools, Other Products-Industrial Automation and Controls-Panel Meters