Print Print this page
 
Verivolt LLC
Entube SE Series
Verivolt LLC
Entube TE Series
 
Verivolt LLC
IsoBlock I-FG-1C
  • Images

Entube TE Series

Three-Phase Voltage Divider

Verivolt LLC

The Entube-TE series is designed for high quality three-phase measurements in a very compact form factor without need for power supplies. This series covers the ranges from ±50V to ±1500V, with up to 85kHz bandwidth and 0.2% accuracy. The Entube-TE sensor operates as a differential divider network with an anti-aliasing filter on its output. It generates a ±5V or ±10V scaled down version of the line-to-line and line-to-ground voltage on its input terminals. Depending on the software configuration, the sensor output phase-to-phase voltages for Delta configuration, or phase-to-ground for Wye configurations. This signal can then be processed by most computer based measurement platforms. One Entube-TE replaces 3 sensors, and only requires one cable for all three signals. This allows for very high channel densities, while delivering high performance for a low cost.

Specifications
  • Accuracy:±0.2%
  • Mounting Type:DIN Rail
  • Operating Temperature:-25°C ~ 70°C
  • Termination Style:RJ45, Spring Terminal
  • Type:Voltage Transducer
Parts

View in Parametric Search

ENTUBE TE (750V 10V)ENTUBE TE (750V 10V)TRANSDUCER VOLTAGE DIVIDER 3PH Voltage Transducer±750V±10V-RoHS
ENTUBE TE (300V 10V)ENTUBE TE (300V 10V)TRANSDUCER VOLTAGE DIVIDER 3PH Voltage Transducer±300V±10V-RoHS
ENTUBE TE (50V 10V)ENTUBE TE (50V 10V)TRANSDUCER VOLTAGE DIVIDER 3PH Voltage Transducer±50V±10V-RoHS
ENTUBE TE (500VAC 7VAC)ENTUBE TE (500VAC 7VAC)TRANSDUCER VOLTAGE DIVIDER 3PH Voltage Transducer0 ~ 500VAC0 ~ 7VAC-RoHS
ENTUBE TE (1500V 10V)ENTUBE TE (1500V 10V)TRANSDUCER VOLTAGE DIVIDER 3PH Voltage Transducer±1500V±10V-RoHS
ENTUBE TE (1000V 10V)ENTUBE TE (1000V 10V)TRANSDUCER VOLTAGE DIVIDER 3PH Voltage Transducer±1000V±10V-RoHS
ENTUBE TE (500V 10V)ENTUBE TE (500V 10V)TRANSDUCER VOLTAGE DIVIDER 3PH Voltage Transducer±500V±10V-RoHS
ENTUBE TE (100V 10V)ENTUBE TE (100V 10V)TRANSDUCER VOLTAGE DIVIDER 3PH Voltage Transducer±100V±10V-RoHS
ENTUBE TE (250VAC 7VAC)ENTUBE TE (250VAC 7VAC)TRANSDUCER VOLTAGE DIVIDER 3PH Voltage Transducer0 ~ 250VAC0 ~ 7VAC-RoHS
ENTUBE TE (150VAC 7VAC)ENTUBE TE (150VAC 7VAC)TRANSDUCER VOLTAGE DIVIDER 3PH Voltage Transducer0 ~ 150VAC0 ~ 7VAC-RoHS
ENTUBE TE (1500V 5V)ENTUBE TE (1500V 5V)TRANSDUCER VOLTAGE DIVIDER 3PH Voltage Transducer±1500V±5V-RoHS
ENTUBE TE (1000V 5V)ENTUBE TE (1000V 5V)TRANSDUCER VOLTAGE DIVIDER 3PH Voltage Transducer±1000V±5V-RoHS
ENTUBE TE (750V 5V)ENTUBE TE (750V 5V)TRANSDUCER VOLTAGE DIVIDER 3PH Voltage Transducer±750V±5V-RoHS
ENTUBE TE (500V 5V)ENTUBE TE (500V 5V)TRANSDUCER VOLTAGE DIVIDER 3PH Voltage Transducer±500V±5V-RoHS
ENTUBE TE (300V 5V)ENTUBE TE (300V 5V)TRANSDUCER VOLTAGE DIVIDER 3PH Voltage Transducer±300V±5V-RoHS
ENTUBE TE (100V 5V)ENTUBE TE (100V 5V)TRANSDUCER VOLTAGE DIVIDER 3PH Voltage Transducer±100V±5V-RoHS
ENTUBE TE (50V 5V)ENTUBE TE (50V 5V)TRANSDUCER VOLTAGE DIVIDER 3PH Voltage Transducer±50V±5V-RoHS

View in Parametric Search