Print Print this page
 
Verivolt LLC
Encore Series
Verivolt LLC
Entube DE Series
 
Verivolt LLC
Entube DE-HB Series
  • Images

Entube DE Series

Double Ended - Line to Line Voltage Sensor

Verivolt LLC

The Entube-DE series is a family of voltage transducers designed for high quality differential measurements in a very compact form factor, and without need for power supplies. This series covers the ranges of ±50V to ±1500V with up to 50kHz bandwidth and up to 0.2% of signal accuracy. The Entube-DE sensor operates as a differential divider RC-network with an anti-aliasing filter on its output. It generates a ±5V or ±10V scaled down version of the difference between the two input voltages, which can then be processed by a computer based measurement system. The Entube-DE is part of Verivolt’s sensing platform, which is aimed at allowing users to laid out multiple distributed sensors with a minimum of cabling required and no power supplies. This platform together with the Entube-DE ultra-compact form factor, allows for very high channel densities, while delivering high performance for a low cost.

Specifications
  • Accuracy:±0.2%
  • Mounting Type:DIN Rail
  • Operating Temperature:-25°C ~ 70°C
  • Termination Style:Spring Terminal
  • Type:Voltage Transducer
Parts

View in Parametric Search

ENTUBE DE (750V 10V)ENTUBE DE (750V 10V)TRANSDUCER VOLTAGE HIBAND Voltage Transducer±750V±10V-
ENTUBE DE (500V 10V)ENTUBE DE (500V 10V)TRANSDUCER VOLTAGE HIBAND Voltage Transducer±500V±10V-
ENTUBE DE (1000V 10V)ENTUBE DE (1000V 10V)TRANSDUCER VOLTAGE HIBAND Voltage Transducer±1000V±10V-
ENTUBE DE (1500V 10V)ENTUBE DE (1500V 10V)TRANSDUCER VOLTAGE HIBAND Voltage Transducer±1500V±10V-
ENTUBE DE (250VAC 7VAC)ENTUBE DE (250VAC 7VAC)TRANSDUCER VOLTAGE HIBAND Voltage Transducer0 ~ 250VAC0 ~ 7VAC-
ENTUBE DE (300V 10V)ENTUBE DE (300V 10V)TRANSDUCER VOLTAGE HIBAND Voltage Transducer±300V±10V-
ENTUBE DE (100V 10V)ENTUBE DE (100V 10V)TRANSDUCER VOLTAGE HIBAND Voltage Transducer±100V±10V-
ENTUBE DE (50V 10V)ENTUBE DE (50V 10V)TRANSDUCER VOLTAGE HIBAND Voltage Transducer±50V±10V-
ENTUBE DE (500VAC 7VAC)ENTUBE DE (500VAC 7VAC)TRANSDUCER VOLTAGE HIBAND Voltage Transducer0 ~ 500VAC0 ~ 7VAC-
ENTUBE DE (150VAC 7VAC)ENTUBE DE (150VAC 7VAC)TRANSDUCER VOLTAGE HIBAND Voltage Transducer0 ~ 150VAC0 ~ 7VAC-
ENTUBE DE (1500V 5V)ENTUBE DE (1500V 5V)TRANSDUCER VOLTAGE HIBAND Voltage Transducer±1500V±5V-
ENTUBE DE (1000V 5V)ENTUBE DE (1000V 5V)TRANSDUCER VOLTAGE HIBAND Voltage Transducer±1000V±5V-
ENTUBE DE (750V 5V)ENTUBE DE (750V 5V)TRANSDUCER VOLTAGE HIBAND Voltage Transducer±750V±5V-
ENTUBE DE (500V 5V)ENTUBE DE (500V 5V)TRANSDUCER VOLTAGE HIBAND Voltage Transducer±500V±5V-
ENTUBE DE (300V 5V)ENTUBE DE (300V 5V)TRANSDUCER VOLTAGE HIBAND Voltage Transducer±300V±5V-
ENTUBE DE (100V 5V)ENTUBE DE (100V 5V)TRANSDUCER VOLTAGE HIBAND Voltage Transducer±100V±5V-
ENTUBE DE (50V 5V)ENTUBE DE (50V 5V)TRANSDUCER VOLTAGE HIBAND Voltage Transducer±50V±5V-

View in Parametric Search