USD
Print Print this page
 
Flex Power Modules
PKUxxx
Intel
Enpirion® 6300 Series
 
Linear Technology/Analog Devices
µModule® Series LTM4620
  • Images

Enpirion® 6300 Series

65W, High Efficiency DC to DC Buck Converter with Integrated Inductor

Intel

Enpirion® has developed an extensive family of efficiency-optimized DC to DC Buck (Step-Down) Converters with integrated inductors. These power systems-on-chip (PowerSoC) solutions enable the industry’s smallest solution footprint and are recognized for their high efficiency, exceptional thermal performance, low noise, high reliability and ease of use. Unlike discrete power products, Enpirion’s turnkey solutions give designers complete power management systems that are fully simulated, characterized, validated and production qualified.

Features
  • Integrated inductor
  • Outstanding power density
  • Continuous output current
  • Low noise, excellent transient response
  • High efficiency
  • Simple layout, easy design
Applications :
  • Point of load regulation for processors low power, DSPs, FPGAs, and ASICs
  • Noise sensitive applications
  • Blade servers
  • RAID storage systems
Specifications
  • Applications:ITE (Commercial)
  • Control Features:Enable, Active High
  • Current - Output (Max):12A
  • Efficiency:96%
  • Mounting Type:Surface Mount
  • Number of Outputs:1
  • Package / Case:76-PowerBFQFN Module
  • Size / Dimension:0.43" L x 0.39" W x 0.12" H (11.0mm x 10.0mm x 3.0mm)
  • Supplier Device Package:76-QFN (11x10)
  • Type:Non-Isolated PoL Module
  • Voltage - Input (Max):6.6V
  • Voltage - Input (Min):2.5V
  • Voltage - Output 1:0.6 ~ 5.4V
Parts

View in Parametric Search

EN63A0QIEN63A0QIDC DC CONVERTER 0.6-5.4V 65W Non-Isolated PoL Module12.5V6.6V76-PowerBFQFN ModuleRoHS
EN63A0QAEN63A0QADC DC CONVERTER 0.6-5.4V 12A Non-Isolated PoL Module12.5V6.6V76-PowerBFQFN ModuleRoHS

View in Parametric Search

Associated Product
Intel 5CGTFD9E5F35C7N
Category: Semiconductors, Development Tools-Embedded-FPGAs (Field Programmable Gate Array)
Intel Cyclone® V E, GX, SE, SX
Category: Semiconductors, Development Tools-Embedded-FPGAs (Field Programmable Gate Array)
Intel Intel® Cyclone® 10 GX
Category: Semiconductors, Development Tools-Embedded-FPGAs (Field Programmable Gate Array)
Intel 10AX022C4U19E3SG
Category: Semiconductors, Development Tools-Embedded-FPGAs (Field Programmable Gate Array)
Intel Intel® Cyclone® 10 LP
Category: Semiconductors, Development Tools-Embedded-FPGAs (Field Programmable Gate Array)