USD
Print Print this page
 
Intel
Enpirion® 5300 Series
Intel
Enpirion® 6300 Series
 
Kaga Electronics USA
VG20 Series

Enpirion® 6300 Series

19W - 25W, Voltage Mode Synchronous Buck PWM DC to DC Converter with Integrated Inductor

Intel

Enpirion® has developed an extensive family of efficiency-optimized DC to DC Buck (Step-Down) Converters with integrated inductors. These power systems-on-chip (PowerSoC) solutions enable the industry’s smallest solution footprint and are recognized for their high efficiency, exceptional thermal performance, low noise, high reliability and ease of use. Unlike discrete power products, Enpirion’s turnkey solutions give designers complete power management systems that are fully simulated, characterized, validated and production qualified.

Features
  • Integrated inductor
  • Outstanding power density
  • Continuous output current
  • Low noise, excellent transient response
  • High efficiency
  • Simple layout, easy design
  • Output enable pin and power OK signal
Applications :
  • Point of load regulation for processors, DSPs, FPGAs, and ASICs
  • Noise sensitive applications such as A/V, RF and Gbit I/O
  • Blade servers
  • RAID storage systems
Specifications
  • Applications:ITE (Commercial)
  • Control Features:Enable, Active High
  • Current - Output (Max):3A ~ 4A
  • Efficiency:95% ~ 96%
  • Mounting Type:Surface Mount
  • Number of Outputs:1
  • Package / Case:19-PowerFLGA Module ~ 38-FQFN Exposed Pad
  • Type:Non-Isolated PoL Module
  • Voltage - Input (Max):6.6V
  • Voltage - Input (Min):2.5V ~ 2.7V
Parts

View in Parametric Search

EN6337QAEN6337QADC DC CONVERTER 0.6-6.285V Non-Isolated PoL Module12.5V6.6V38-FQFN Exposed PadRoHS
EN6337QIEN6337QIDC DC CONVERTER 0.6-6.285V Non-Isolated PoL Module12.5V6.6V38-FQFN Exposed PadRoHS
EN6347QIEN6347QIDC DC CONVERTER 0.6-6.24V Non-Isolated PoL Module12.5V6.6V38-FQFN Exposed PadRoHS
EN6347QAEN6347QADC DC CONVERTER 0.6-6.24V Non-Isolated PoL Module12.5V6.6V38-FQFN Exposed PadRoHS
EN6338QIEN6338QIULTRA SMALL 3A HIGH EFFICIENCY PNon-Isolated PoL Module12.7V6.6V19-PowerFLGA ModuleRoHS
EN6340QIEN6340QIDC DC CONVERTER 0.75-6.28V Non-Isolated PoL Module12.7V6.6V34-PowerBFQFN ModuleRoHS

View in Parametric Search

Associated Product
Intel 5CGTFD9E5F35C7N
Category: Semiconductors, Development Tools-Embedded-FPGAs (Field Programmable Gate Array)
Intel Cyclone® V E, GX, SE, SX
Category: Semiconductors, Development Tools-Embedded-FPGAs (Field Programmable Gate Array)
Intel Intel® Cyclone® 10 GX
Category: Semiconductors, Development Tools-Embedded-FPGAs (Field Programmable Gate Array)
Intel 10AX022C4U19E3SG
Category: Semiconductors, Development Tools-Embedded-FPGAs (Field Programmable Gate Array)
Intel Intel® Cyclone® 10 LP
Category: Semiconductors, Development Tools-Embedded-FPGAs (Field Programmable Gate Array)