USD
Print Print this page
 
Intel
Enpirion® 5300 Series
Intel
Enpirion® 6300 Series
 
Linear Technology/Analog Devices
µModule® Series LTM4608
  • Images

Enpirion® 6300 Series

Step-Down DC to DC Switching Converter with Integrated Inductor

Intel

The EN6363QI is an Intel® Enpirion® Power System on a Chip (PowerSoC) DC to DC converter. It integrates the nductor, MOSFET switches, small-signal circuits and compensation in an advanced 4mm x 6mm x 2.5mm 34-pin QFN package.

Features
  • High Efficiency (up to 95%)
  • Excellent ripple and EMI performance
  • Up to 6A continuous operating current
  • Programmable soft start
  • Thermal shutdown, over-current, short circuit protection and under-voltage protection
Applications :
  • Point of load regulation for low power, ASICs multi-core and communication processors, DSPs, FPGAs and distributed power architectures
  • Space constrained applications needing high power density
Specifications
  • Applications:ITE (Commercial)
  • Control Features:Enable, Active High
  • Current - Output (Max):6A
  • Efficiency:95% ~ 96%
  • Features:Remote On/Off, OCP, OTP, SCP, UVLO
  • Mounting Type:Surface Mount
  • Number of Outputs:1
  • Package / Case:34-PowerBFQFN Module ~ 56-PowerBFQFN Module
  • Type:Non-Isolated PoL Module
  • Voltage - Input (Max):6.5V ~ 6.6V
  • Voltage - Input (Min):2.7V ~ 3V
Parts

View in Parametric Search

EN6363QIEN6363QIDC DC CONVERTER 0.75-6.12V Non-Isolated PoL Module12.7V6.6V34-PowerBFQFN ModuleRoHS
EN6362QIEN6362QIDC DC CONVERTER 0.6-6.05V Non-Isolated PoL Module13V6.5V56-PowerBFQFN ModuleRoHS

View in Parametric Search

Associated Product
Intel 5CGTFD9E5F35C7N
Category: Semiconductors, Development Tools-Embedded-FPGAs (Field Programmable Gate Array)
Intel EVB-EN6362QI
Category: Semiconductors, Development Tools-Programmers, Development Systems-Evaluation Boards-DC DC, AC DC (Off-Line) SMPS
Intel Cyclone® V E, GX, SE, SX
Category: Semiconductors, Development Tools-Embedded-FPGAs (Field Programmable Gate Array)
Intel Intel® Cyclone® 10 GX
Category: Semiconductors, Development Tools-Embedded-FPGAs (Field Programmable Gate Array)
Intel Intel® Cyclone® 10 LP
Category: Semiconductors, Development Tools-Embedded-FPGAs (Field Programmable Gate Array)