USD
Print Print this page
 
Intel
Enpirion®
Intel
Enpirion® 5300 Series
 
Kaga Electronics USA
MT10A

Enpirion® 5300 Series

7W - 10W, Synchronous Buck Regulator with Integrated Inductor

Intel

The EN53xx is a high efficiency synchronous buck converter with integrated inductor, PWM controller, MOSFETS, and compensation providing the smallest possible solution size.

Features
  • High efficiency
  • Revolutionary integrated inductor
  • Wide input range
  • Very low ripple voltage
  • Fast transient response
  • Under voltage lockout, over current, short circuit, and thermal protection
Applications :
  • Point of load regulation for low power processors
  • Network processors
  • Replacement of LDOs
  • Noise sensitive applications such as A/V and RF
  • Computer peripherals
Specifications
  • Applications:ITE (Commercial)
  • Control Features:Enable, Active High
  • Current - Output (Max):1.5A ~ 3A
  • Efficiency:93% ~ 95%
  • Mounting Type:Surface Mount
  • Number of Outputs:1
  • Operating Temperature:-40°C ~ 85°C
  • Package / Case:24-PowerTQFN Module ~ 44-PowerQFN Module
  • Type:Non-Isolated PoL Module
  • Voltage - Input (Max):5.5V ~ 6.6V
  • Voltage - Input (Min):2.375V ~ 2.4V
Parts

View in Parametric Search

EN5319QIEN5319QIDC DC CONVERTER 0.6-5.05V Non-Isolated PoL Module12.4V5.5V24-PowerTQFN ModuleRoHS
EN5322QIEN5322QIDC DC CONVERTER 0.6-4.9V 10W Non-Isolated PoL Module12.4V5.5V24-PowerTQFN ModuleRoHS
EN5329QIEN5329QIDC DC CONVERTER 0.6-4.9V 10W Non-Isolated PoL Module12.4V5.5V24-PowerTQFN ModuleRoHS
EN5335QIEN5335QIDC DC CONVERTER 0.8-3.3V 10W Non-Isolated PoL Module12.375V6.6V44-PowerQFN ModuleRoHS

View in Parametric Search

Associated Product
Intel 5CGTFD9E5F35C7N
Category: Semiconductors, Development Tools-Embedded-FPGAs (Field Programmable Gate Array)
Intel Cyclone® V E, GX, SE, SX
Category: Semiconductors, Development Tools-Embedded-FPGAs (Field Programmable Gate Array)
Intel Intel® Cyclone® 10 GX
Category: Semiconductors, Development Tools-Embedded-FPGAs (Field Programmable Gate Array)
Intel Intel® Cyclone® 10 LP
Category: Semiconductors, Development Tools-Embedded-FPGAs (Field Programmable Gate Array)