USD
Print Print this page
 
MG Chemicals
3D Printing Filaments
Bantam Tools
End Mills and Bits
 
Capital Advanced Technologies
Series C Carbide Printed Circuit Drill Bits

End Mills and Bits

End Mills and Bits

Bantam Tools

From ⅛" flat end mills to PCB engraving bits, we offer an assortment of the most common cutting tools for your Bantam Tools Desktop Milling Machines. Not only are these tools used every day here at Bantam Tools, but we’ve put each of them through rigorous tests to ensure the highest quality at the best price.

Specifications
  • Material:Carbide
    Parts

    View in Parametric Search

    BN1010BN1010END MILL CARBIDE ASSORTED End MillAssortedCarbide-
    BN1004BN1004END MILL MODELING BIT BUNDLE End MillAssorted-0.250" (6.35mm)
    BN1002BN1002END MILL CARBIDE ASSORTED End MillAssortedCarbide-
    TL1000TL1000END MILL CARBIDE 0.125" End Mill, Ball0.125" (3.18mm)Carbide-
    TL1001TL1001END MILL CARBIDE 0.063" End Mill, Ball0.063" (1.60mm)Carbide-
    TL1011TL1011END MILL CARBIDE 0.031" End Mill, Ball0.031" (0.79mm)Carbide-
    TL1012TL1012END MILL CARBIDE 0.016" End Mill, Ball0.016" (0.41mm)Carbide-
    TL1008TL1008END MILL CARBIDE 0.005" End Mill, Engraving0.005" (0.13mm)Carbide-
    TL1017TL1017END MILL CARBIDE 0.003" End Mill, Engraving0.003" (0.08mm)Carbide-
    TL1008-10TL1008-10END MILL PCB ENGRAVD 0.005" 10PKEnd Mill, Engraving0.005" (0.13mm)-0.125" (3.18mm)
    TL1017-10TL1017-10END MILL 0.003" 10PK End Mill, Engraving0.003" (0.08mm)-0.125" (3.18mm)
    TL1007TL1007END MILL CARBIDE 0.005" End Mill, Engraving0.005" (0.13mm)Carbide-
    TL1002TL1002END MILL CARBIDE 0.125" End Mill, Flat0.125" (3.18mm)Carbide-
    TL1003TL1003END MILL CARBIDE 0.063" End Mill, Flat0.063" (1.60mm)Carbide-
    TL1004TL1004END MILL CARBIDE 0.031" End Mill, Flat0.031" (0.79mm)Carbide-
    TL1005TL1005END MILL CARBIDE 0.016" End Mill, Flat0.016" (0.41mm)Carbide-
    TL1010TL1010END MILL CARBIDE 0.010" End Mill, Flat0.010" (0.25mm)Carbide-

    View in Parametric Search