USD
Print Print this page
 
Bourns Inc.
EMS22D
Bourns Inc.
EMS22Q
 
Bourns Inc.
EN
  • Images

EMS22Q

Non-Contacting Incremental Encoder

Bourns Inc.

Rotary encoders are ideal for use as digital panel controls or position sensing devices in a wide range of applications where digital circuitry is used.

Datasheets:
Product Training Modules:
Features
  • 3.3 and 5 VDC voltage supply option
  • Quadrature output
  • Bushing or servo mount
  • Non-contacting magnetic technology
  • Small size
  • CMOS and TTL compatible
  • Resolution from 32-256 PPR
  • Long life
  • High operating speed
  • Highly repeatable
  • Sealed option
  • Magnetic technology
Applications:
  • Material handling equipment
  • Brushless DC motor commutation
  • Robotics
  • Automotive
  • Industrial automation
  • Petroleum refinery
  • Medical
  • Office equipment
  • Audio and broadcast equipment
Specifications
  • Detent:No
  • Encoder Type:Magnetic
  • Mounting Type:Panel Mount
  • Orientation:Vertical
  • Output Type:Quadrature (Incremental)
  • Pulses per Revolution:128 ~ 256
  • Rotational Life (Cycles Min):50M ~ 100M
  • Termination Style:PC Pin
  • Voltage - Supply:3.3VDC ~ 5V
Parts

View in Parametric Search

EMS22Q51-D28-LT4EMS22Q51-D28-LT4ROTARY ENCODER MAGNETIC 256PPR MagneticQuadrature (Incremental)2565VRoHS
EMS22Q31-B28-LS4EMS22Q31-B28-LS4ROTARY ENCODER MAGNETIC 256PPR MagneticQuadrature (Incremental)2563.3VDCRoHS
EMS22Q51-B28-LS4EMS22Q51-B28-LS4ROTARY ENCODER MAGNETIC 256PPR MagneticQuadrature (Incremental)2565VRoHS
EMS22Q31-B28-LS3EMS22Q31-B28-LS3ROTARY ENCODER MAGNETIC 128PPR MagneticQuadrature (Incremental)1283.3VDCRoHS
EMS22Q51-C28-LS4EMS22Q51-C28-LS4ROTARY ENCODER MAGNETIC 256PPR MagneticQuadrature (Incremental)2565VRoHS
EMS22Q51-B28-LS3EMS22Q51-B28-LS3ROTARY ENCODER MAGNETIC 128PPR MagneticQuadrature (Incremental)1285VRoHS
EMS22Q33-D28-LT4EMS22Q33-D28-LT4ROTARY ENCODER MAGNETIC 256PPR MagneticQuadrature (Incremental)2563.3VDCRoHS

View in Parametric Search