USD
Print Print this page
 
Cincon Electronics Co. LTD
TRG Series
CUI Inc.
EMMA 15W Series
 
CUI Inc.
SDI12-UD Series
  • Images

EMMA 15W Series

15W Medical Multi Blade Adapter Series, Wall Mount (Multi Plug)

CUI Inc.

High efficiency medical multi blade adapter series is designed for global use and comes standard with interchangeable blades for operation in North America, Europe, the United Kingdom, and Australia.

Product Description

It is offered in 15 W and 30 W configurations with a number of different output voltage options from 5 to 24 VDC. The EMMA series is ideal for customers who require a medically approved wall adapter for use around the world.

Features
  • Up to 15W power
  • Interchangeable AC blades
  • Universal input
  • Single regulated output from 5 to 24V
  • Overvoltage and short circuit protections
  • Level V efficiency
Specifications
  • Applications:Medical
  • Approval Agency:EN, FCC, SIQ, TUV, UL
  • Cord Length:70.9" (1.80m)
  • Current - Output (Max):625mA ~ 2A
  • Efficiency:Level V
  • Form:Wall Mount (Class II)
  • Input Connector:Multi-Blade
  • Input Type:Multi-Blade (Included)
  • No Load Power Consumption:300mW (Max)
  • Operating Temperature:0°C ~ 50°C
  • Polarization:Positive Center
  • Power (Watts):10W ~ 15W
  • Region Utilized:International
  • Size / Dimension:3.17" L x 1.89" W x 1.71" H (80.6mm x 47.9mm x 43.3mm)
  • Standard Number:55011 Class B; 60601-1; 61000-3-2; 61000-3-3; 61000-6-1; 61010-1
  • Voltage - Input:90 ~ 264 VAC
  • Voltage - Output:5V ~ 24V
  • Weight:0.287 lb (130.18 g)
Parts

View in Parametric Search

EMMA050200-P5P-ICEMMA050200-P5P-ICAC/DC WALL MOUNT ADAPTER 5V 10W InternationalWall Mount (Class II)Multi-Blade (Included)90 ~ 264 VACRoHS
EMMA120110-P5P-ICEMMA120110-P5P-ICAC/DC WALL MOUNT ADAPTER 12V 13WInternationalWall Mount (Class II)Multi-Blade (Included)90 ~ 264 VACRoHS
EMMA120110-P6P-ICEMMA120110-P6P-ICAC/DC WALL MOUNT ADAPTER 12V 13WInternationalWall Mount (Class II)Multi-Blade (Included)90 ~ 264 VACRoHS
EMMA150100-P5P-ICEMMA150100-P5P-ICAC/DC WALL MOUNT ADAPTER 15V 15WInternationalWall Mount (Class II)Multi-Blade (Included)90 ~ 264 VACRoHS
EMMA240063-P5P-ICEMMA240063-P5P-ICAC/DC WALL MOUNT ADAPTER 24V 15WInternationalWall Mount (Class II)Multi-Blade (Included)90 ~ 264 VACRoHS

View in Parametric Search

Associated Product
Tensility International Corp Jack to Alligator Clips Cables
Category: Interconnect, Wire-Cable Assemblies-Between Series Adapter Cables