USD
Print Print this page
 
Murata Electronics
EMIFIL® NFM31KC Series
Murata Electronics
EMIFIL® NFM31P Series
 
Murata Electronics
EMIFIL® NFM3DC Series
  • Images

EMIFIL® NFM31P Series

EMIFIL® (Capacitor type) Single Circuit Type for Large Current

Murata Electronics

3-Terminal Capacitor for power lines whose ground impedance has reduced. Surface mount, 5mΩ DC Resistance.

Features
  • Meet large current, high capacitance available, for power lines
  • Noise suppression in high speed signal lines
Applications :
  • Individual IC power lines
Specifications
  • Capacitance:27µF
  • Current:6A
  • DC Resistance (DCR) (Max):5mOhm
  • Height (Max):0.059" (1.50mm)
  • Mounting Type:Surface Mount
  • Operating Temperature:-40°C ~ 85°C
  • Package / Case:1206 (3216 Metric), 3 PC Pad
  • Size / Dimension:0.126" L x 0.063" W (3.20mm x 1.60mm)
  • Tolerance:±20%
  • Voltage - Rated:6.3V
Parts