USD
Print Print this page
 
Murata Electronics
EMIFIL® NFM21PC Series
Murata Electronics
EMIFIL® NFM21PS Series
 
Murata Electronics
EMIFIL® NFM31H Series
  • Images

EMIFIL® NFM21PS Series

Single Circuit Type for Large Current

Murata Electronics

Chip EMIFIL® Chip 3-terminal capacitor high insertion loss type for large current used for general electronic equipment.

Specifications
  • Capacitance:10µF
  • Current:4A
  • DC Resistance (DCR) (Max):10mOhm
  • Height (Max):0.037" (0.95mm)
  • Mounting Type:Surface Mount
  • Operating Temperature:-40°C ~ 85°C
  • Package / Case:0805 (2012 Metric), 3 PC Pad
  • Size / Dimension:0.079" L x 0.049" W (2.00mm x 1.25mm)
  • Tolerance:±20%
  • Voltage - Rated:6.3V
Parts