Murata Electronics Murata Electronics EMIFIL® NFM21PC Series

EMIFIL® NFM21PC Series

Chip Feed through Capacitors For Power Line Filtering

Murata Electronics

Surface mount, 20 ~ 30mΩ DC Resistance

Product Description

EMIFIL® NFM21P is a three terminal structure component. This product can be applied to large current DC power lines. It is suitable for noise suppression of DC power lines where relatively large current operates.

Features
Applications:
Specifications
  • Capacitance:.1µF ~ 4.7µF
  • Current:2A ~ 6A
  • DC Resistance (DCR) (Max):5mOhm ~ 30mOhm
  • Height (Max):0.037" (0.95mm)
  • Mounting Type:Surface Mount
  • Package / Case:0805 (2012 Metric), 3 PC Pad
  • Size / Dimension:0.079" L x 0.049" W (2.00mm x 1.25mm)
  • Tolerance:±20%
  • Voltage - Rated:6.3V ~ 25V
Parts
NFM21PC104R1E3DNFM21PC104R1E3DCAP FEEDTHRU 0.1UF 20% 25V 0805 .1µF±20%25V2A0805 (2012 Metric), 3 PC PadRoHS
NFM21PC224R1C3DNFM21PC224R1C3DCAP FEEDTHRU 0.22UF 20% 16V 0805.22µF±20%16V2A0805 (2012 Metric), 3 PC PadRoHS
NFM21PC474R1C3DNFM21PC474R1C3DCAP FEEDTHRU 0.47UF 20% 16V 0805.47µF±20%16V2A0805 (2012 Metric), 3 PC PadRoHS
NFM21PC105B1C3DNFM21PC105B1C3DCAP FEEDTHRU 1UF 20% 16V 0805 1µF±20%16V4A0805 (2012 Metric), 3 PC PadRoHS
NFM21PC105B1A3DNFM21PC105B1A3DCAP FEEDTHRU 1UF 20% 10V 0805 1µF±20%10V4A0805 (2012 Metric), 3 PC PadRoHS
NFM21PC225B0J3DNFM21PC225B0J3DCAP FEEDTHRU 2.2UF 20% 6.3V 08052.2µF±20%6.3V4A0805 (2012 Metric), 3 PC PadRoHS
NFM21PC475B1A3DNFM21PC475B1A3DCAP FEEDTHRU 4.7UF 20% 10V 0805 4.7µF±20%10V6A0805 (2012 Metric), 3 PC PadRoHS