USD
Print Print this page
 
Murata Electronics
EMIFIL® NFM21H Series
Murata Electronics
EMIFIL® NFM21PC Series
 
Murata Electronics
EMIFIL® NFM21PS Series
  • Images
  • Drawings
Product Description

EMIFIL® NFM21P is a three terminal structure component. This product can be applied to large current DC power lines. It is suitable for noise suppression of DC power lines where relatively large current operates.

Features
  • The rated current of 6A maximum is suitable for IC's individual power lines
  • Small dimension enables higher density packaging
  • Murata's original internal electrode structure design realizes excellent EMI suppression effects from low frequency to high frequency.
Applications:
  • Noise suppression in power lines
Specifications
  • Capacitance:.1µF ~ 4.7µF
  • Current:2A ~ 6A
  • DC Resistance (DCR) (Max):5mOhm ~ 30mOhm
  • Height (Max):0.037" (0.95mm)
  • Mounting Type:Surface Mount
  • Package / Case:0805 (2012 Metric), 3 PC Pad
  • Size / Dimension:0.079" L x 0.049" W (2.00mm x 1.25mm)
  • Tolerance:±20%
  • Voltage - Rated:6.3V ~ 25V
Parts

View in Parametric Search

NFM21PC104R1E3DNFM21PC104R1E3DCAP FEEDTHRU 0.1UF 20% 25V 0805 .1µF±20%25V2A0805 (2012 Metric), 3 PC PadRoHS
NFM21PC224R1C3DNFM21PC224R1C3DCAP FEEDTHRU 0.22UF 20% 16V 0805.22µF±20%16V2A0805 (2012 Metric), 3 PC PadRoHS
NFM21PC474R1C3DNFM21PC474R1C3DCAP FEEDTHRU 0.47UF 20% 16V 0805.47µF±20%16V2A0805 (2012 Metric), 3 PC PadRoHS
NFM21PC105B1C3DNFM21PC105B1C3DCAP FEEDTHRU 1UF 20% 16V 0805 1µF±20%16V4A0805 (2012 Metric), 3 PC PadRoHS
NFM21PC105B1A3DNFM21PC105B1A3DCAP FEEDTHRU 1UF 20% 10V 0805 1µF±20%10V4A0805 (2012 Metric), 3 PC PadRoHS
NFM21PC225B0J3DNFM21PC225B0J3DCAP FEEDTHRU 2.2UF 20% 6.3V 08052.2µF±20%6.3V4A0805 (2012 Metric), 3 PC PadRoHS
NFM21PC475B1A3DNFM21PC475B1A3DCAP FEEDTHRU 4.7UF 20% 10V 0805 4.7µF±20%10V6A0805 (2012 Metric), 3 PC PadRoHS

View in Parametric Search