USD
Print Print this page
 
Murata Electronics
EMIFIL® NFM15 Series
Murata Electronics
EMIFIL® NFM18C Series
 
Murata Electronics
EMIFIL® NFM18PC Series
  • Images

EMIFIL® NFM18C Series

EMIFIL® (Capacitor type) Single Circuit Type for Signal Lines

Murata Electronics

0603 Size General 3-Terminal Capacitor

Features
  • Small and low profile
  • Three terminal structure enables high performance in high frequency range
  • Uses original electrode structure which realizes excellent solderability
  • An electrostatic capacitance range enables suppression of noise at specific frequencies
Applications:
  • PCs and peripherals which emit high amount of noise
  • PDAs
  • PC cards
  • Mobile telecommunications equipment
  • Severe EMI suppression and high impedance circuits such as digital circuits
Specifications
  • Capacitance:100pF ~ .022µF
  • Current:500mA ~ 1A
  • DC Resistance (DCR) (Max):50mOhm ~ 300mOhm
  • Height (Max):0.028" (0.70mm)
  • Mounting Type:Surface Mount
  • Operating Temperature:-55°C ~ 125°C
  • Package / Case:0603 (1608 Metric), 3 PC Pad
  • Size / Dimension:0.063" L x 0.032" W (1.60mm x 0.80mm)
  • Tolerance:±20%
  • Voltage - Rated:16V
Parts

View in Parametric Search

NFM18CC101R1C3DNFM18CC101R1C3DCAP FEEDTHRU 100PF 20% 16V 0603 100pF±20%16V500mA0603 (1608 Metric), 3 PC PadRoHS
NFM18CC221R1C3DNFM18CC221R1C3DCAP FEEDTHRU 220PF 20% 16V 0603 220pF±20%16V500mA0603 (1608 Metric), 3 PC PadRoHS
NFM18CC471R1C3DNFM18CC471R1C3DCAP FEEDTHRU 470PF 20% 16V 0603 470pF±20%16V500mA0603 (1608 Metric), 3 PC PadRoHS
NFM18CC102R1C3DNFM18CC102R1C3DCAP FEEDTHRU 1000PF 20% 16V 06031000pF±20%16V600mA0603 (1608 Metric), 3 PC PadRoHS
NFM18CC222R1C3DNFM18CC222R1C3DCAP FEEDTHRU 2200PF 20% 16V 06032200pF±20%16V700mA0603 (1608 Metric), 3 PC PadRoHS
NFM18CC223R1C3DNFM18CC223R1C3DCAP FEEDTHRU 0.022UF 16V 0603 .022µF±20%16V1A0603 (1608 Metric), 3 PC PadRoHS

View in Parametric Search