USD
Print Print this page
 
Knowles Syfer
SBSP Series
Murata Electronics
EMIFIL® BNX Series
 
Murata Electronics
EMIFIL® DSS1 Series
  • Images
  • Drawings

EMIFIL® BNX Series

EMI/Noise Suppression Filters

Murata Electronics

Dual channel, Low pass (LC), surface mount or through hole versions.

Product Description

The Murata Electronics BNX series of DC power line EMI filters offers wide frequency noise suppression in a compact, low profile SMD design suitable for industrial and commercial applications. Utilizing Murata’s unique ceramic and ferrite materials packaging technology, the BNX block style EMI filter is comprised of a network of capacitors and ferrite beads which offer significant Insertion loss across a wide frequency range.

Features
  • Broad noise suppression across a wide frequency range in a single package
  • High insertion loss characteristic over a wide frequency range
  • Large rated current
  • Low DC resistance
  • Effective for impulse noise such as electrostatic discharge or spike
  • Unique construction ensures high performance and high reliability
  • Low profile height
Applications:
  • Flat Panel Display (PDP/ LCD-TV)
  • Digital AV equipment
  • PC peripheral equipment
  • Industrial equipment
  • Measurement equipment
  • Power supplies
Specifications
  • Current:10A ~ 20A
  • ESD Protection:No
  • Filter Order:5th
  • Number of Channels:2
  • Technology:LC
  • Type:Low Pass
  • Voltage - Rated:6.3V ~ 150V
Parts

View in Parametric Search

BNX022-01LBNX022-01LFILTER LC 1UF SMD Low Pass5thLC24-SMD, No LeadRoHS
BNX023-01LBNX023-01LFILTER LC 1UF SMD Low Pass5thLC24-SMD, No LeadRoHS
BNX026H01LBNX026H01LFILTER LC 10UF SMD Low Pass5thLC24-SMD, No LeadRoHS
BNX025H01LBNX025H01LFILTER LC 10UF SMD Low Pass5thLC24-SMD, No LeadRoHS
BNX024H01LBNX024H01LFILTER LC 4.7UF SMD Low Pass5thLC24-SMD, No LeadRoHS
BNX028-01LBNX028-01LFILTER LC 47UF SMD Low Pass5thLC24-SMD, J-LeadRoHS
BNX012-01BNX012-01FILTER LC TH Low Pass5thLC2Block, 4 LeadRoHS
BNX016-01BNX016-01FILTER LC TH Low Pass5thLC2Block, 4 LeadRoHS
BNX012H01BNX012H01FILTER LC TH Low Pass5thLC2Block, 4 LeadRoHS
BNX005-11BNX005-11FILTER EMI SUPPRESSION BLOCK Low Pass5thLC2Block, 4 LeadRoHS
BNX027H01LBNX027H01LFILTER LC 22UF SMD Low Pass5thLC24-SMD, No LeadRoHS
BNX029-01LBNX029-01LFILTER LC 100UF SMD Low Pass5thLC24-SMD, No LeadRoHS
BNX002-11BNX002-11FILTER EMI SUPPRESSION BLOCK Low Pass5thLC2Block, 4 LeadRoHS
BNX003-11BNX003-11FILTER EMI SUPPRESSION BLOCK Low Pass5thLC2Block, 4 LeadRoHS

View in Parametric Search