USD
Print Print this page
 
Murata Electronics
EMIFIL® BLM21SP Series
Murata Electronics
EMIFIL® BLM31 Series
 
Murata Electronics
EMIFIL® BLM41P Series
Features
  • Miniaturized
  • No ground connection needed
  • Effective at low impedance line
  • High power
  • Flow and reflow soldering available
Specifications
  • Current Rating (Max):200mA ~ 12A
  • DC Resistance (DCR) (Max):1.6mOhm ~ 900mOhm
  • Frequency Coupled to Impedance @ Frequency:100MHz
  • Impedance @ Frequency:33 Ohms ~ 1 kOhms
  • Mounting Type:Surface Mount
  • Number of Lines:1
  • Package / Case:1206 (3216 Metric)
  • Size / Dimension:0.126" L x 0.063" W (3.20mm x 1.60mm)
Parts

View in Parametric Search

BLM31AJ601SH1LBLM31AJ601SH1LFERRITE BEAD 600 OHM 1206 1LN -1600 Ohms100MHz1206 (3216 Metric)RoHS
BLM31PG500SN1LBLM31PG500SN1LFERRITE BEAD 50 OHM 1206 1LN Power Line135 Ohms100MHz1206 (3216 Metric)RoHS
BLM31PG121SN1LBLM31PG121SN1LFERRITE BEAD 120 OHM 1206 1LN Power Line1120 Ohms100MHz1206 (3216 Metric)RoHS
BLM31PG601SN1LBLM31PG601SN1LFERRITE BEAD 600 OHM 1206 1LN Power Line1600 Ohms100MHz1206 (3216 Metric)RoHS
BLM31PG330SN1LBLM31PG330SN1LFERRITE BEAD 33 OHM 1206 1LN Power Line133 Ohms100MHz1206 (3216 Metric)RoHS
BLM31PG391SN1LBLM31PG391SN1LFERRITE BEAD 390 OHM 1206 1LN Power Line1390 Ohms100MHz1206 (3216 Metric)RoHS
BLM31PG601SH1LBLM31PG601SH1LFERRITE BEAD 600 OHM 1206 1LN Power Line1600 Ohms100MHz1206 (3216 Metric)RoHS
BLM31KN102SN1LBLM31KN102SN1LFERRITE BEAD 1 KOHM 1206 1LN Power Line11 kOhms100MHz1206 (3216 Metric)RoHS
BLM31KN121SN1LBLM31KN121SN1LFERRITE BEAD 120 OHM 1206 1LN Power Line1120 Ohms100MHz1206 (3216 Metric)RoHS
BLM31SN500SN1LBLM31SN500SN1LFERRITE BEAD 50 OHM 1206 1LN Power Line150 Ohms100MHz1206 (3216 Metric)RoHS
BLM31SN500SZ1LBLM31SN500SZ1LFERRITE BEAD 50 OHM 1206 1LN Power Line150 Ohms100MHz1206 (3216 Metric)RoHS
BLM31SN500SH1LBLM31SN500SH1LFERRITE BEAD 50 OHM 1206 1LN Power Line150 Ohms100MHz1206 (3216 Metric)RoHS
BLM31KN471SN1LBLM31KN471SN1LFERRITE BEAD 470 OHM 1206 1LN Power Line1470 Ohms100MHz1206 (3216 Metric)RoHS
BLM31KN601SZ1LBLM31KN601SZ1LFERRITE BEAD 600 OHM 1206 1LN Power Line1600 Ohms100MHz1206 (3216 Metric)RoHS
BLM31KN471SZ1LBLM31KN471SZ1LFERRITE BEAD 470 OHM 1206 1LN Power Line1470 Ohms100MHz1206 (3216 Metric)RoHS
BLM31PG330SH1LBLM31PG330SH1LFERRITE BEAD 33 OHM 1206 1LN Power Line133 Ohms100MHz1206 (3216 Metric)RoHS
BLM31PG500SH1LBLM31PG500SH1LFERRITE BEAD 50 OHM 1206 1LN Power Line150 Ohms100MHz1206 (3216 Metric)RoHS
BLM31PG391SH1LBLM31PG391SH1LFERRITE BEAD 390 OHM 1206 1LN Power Line1390 Ohms100MHz1206 (3216 Metric)RoHS
BLM31KN121SH1LBLM31KN121SH1LFERRITE BEAD 120 OHM 1206 1LN Power Line1120 Ohms100MHz1206 (3216 Metric)RoHS
BLM31KN121SZ1LBLM31KN121SZ1LFERRITE BEAD 120 OHM 1206 1LN Power Line1120 Ohms100MHz1206 (3216 Metric)RoHS
BLM31KN271SN1LBLM31KN271SN1LFERRITE BEAD 270 OHM 1206 1LN Power Line1270 Ohms100MHz1206 (3216 Metric)RoHS
BLM31KN271SZ1LBLM31KN271SZ1LFERRITE BEAD 270 OHM 1206 1LN Power Line1270 Ohms100MHz1206 (3216 Metric)RoHS
BLM31KN801SZ1LBLM31KN801SZ1LFERRITE BEAD 800 OHM 1206 1LN Power Line1800 Ohms100MHz1206 (3216 Metric)RoHS
BLM31KN102BH1LBLM31KN102BH1L1000OHM DCR MAX 1.4) A RATED CURPower Line1-100MHz1206 (3216 Metric)RoHS
BLM31KN271BH1LBLM31KN271BH1L270OHM DCR MAX 3) A RATED CURRENPower Line1-100MHz1206 (3216 Metric)RoHS
BLM31KN471BH1LBLM31KN471BH1L470OHM DCR MAX 2.7) A RATED CURRPower Line1-100MHz1206 (3216 Metric)RoHS
BLM31KN601BH1LBLM31KN601BH1L600OHM DCR MAX 2) A RATED CURRENPower Line1-100MHz1206 (3216 Metric)RoHS
BLM31KN601SN1LBLM31KN601SN1LFERRITE BEAD 600 OHM 1206 1LN Power Line1600 Ohms100MHz1206 (3216 Metric)RoHS
BLM31PG121SH1LBLM31PG121SH1LFERRITE BEAD 120 OHM 1206 1LN Power Line1120 Ohms100MHz1206 (3216 Metric)RoHS
BLM31PG330SZ1LBLM31PG330SZ1LFERRITE BEAD 33 OHM 1206 1LN Power Line133 Ohms100MHz1206 (3216 Metric)RoHS
BLM31PG500SZ1LBLM31PG500SZ1LFERRITE BEAD 50 OHM 1206 1LN Power Line150 Ohms100MHz1206 (3216 Metric)RoHS
BLM31KN471SH1LBLM31KN471SH1LFERRITE BEAD 470 OHM 1206 1LN Power Line1470 Ohms100MHz1206 (3216 Metric)RoHS
BLM31KN601SH1LBLM31KN601SH1LFERRITE BEAD 600 OHM 1206 1LN Power Line1600 Ohms100MHz1206 (3216 Metric)RoHS
BLM31KN102SZ1LBLM31KN102SZ1LFERRITE BEAD 1 KOHM 1206 1LN Power Line11 kOhms100MHz1206 (3216 Metric)RoHS
BLM31KN801BH1LBLM31KN801BH1L800OHM DCR MAX 1.7) A RATED CURRPower Line1-100MHz1206 (3216 Metric)RoHS
BLM31KN801SN1LBLM31KN801SN1LFERRITE BEAD 800 OHM 1206 1LN Power Line1800 Ohms100MHz1206 (3216 Metric)RoHS
BLM31PG121SZ1LBLM31PG121SZ1LFERRITE BEAD 120 OHM 1206 1LN Power Line1120 Ohms100MHz1206 (3216 Metric)RoHS
BLM31KN801SH1LBLM31KN801SH1LFERRITE BEAD 800 OHM 1206 1LN Power Line1800 Ohms100MHz1206 (3216 Metric)RoHS
BLM31KN121BH1LBLM31KN121BH1L120OHM DCR MAX 4) A RATED CURRENPower Line1-100MHz1206 (3216 Metric)RoHS
BLM31KN102SH1LBLM31KN102SH1LFERRITE BEAD 1 KOHM 1206 1LN Power Line11 kOhms100MHz1206 (3216 Metric)RoHS
BLM31KN271SH1LBLM31KN271SH1LFERRITE BEAD 270 OHM 1206 1LN Power Line1270 Ohms100MHz1206 (3216 Metric)RoHS
BLM31PG601SZ1LBLM31PG601SZ1LFERRITE BEAD 600 OHM 1206 1LN Power Line1600 Ohms100MHz1206 (3216 Metric)RoHS

View in Parametric Search