Print Print this page
 
Murata Electronics North America
EMIFIL® BLM18R Series
Murata Electronics North America
EMIFIL® BLM18S Series
 
Murata Electronics North America
EMIFIL® BLM18T Series
  • Images
  • Drawings

EMIFIL® BLM18S Series

Chip Ferrite Bead for Power Lines

Murata Electronics North America

Surface mount, differential mode, single channel

Features
  • Miniaturized
  • No ground connection needed
  • Effective at low impedance line
  • High power
  • Flow and reflow soldering available
Specifications
  • Current Rating (Max):1.5A ~ 8A
  • DC Resistance (DCR) (Max):4mOhm ~ 70mOhm
  • Frequency Coupled to Impedance @ Frequency:100MHz
  • Impedance @ Frequency:22 Ohms ~ 330 Ohms
  • Mounting Type:Surface Mount
  • Number of Lines:1
  • Operating Temperature:-55°C ~ 125°C
  • Package / Case:0603 (1608 Metric)
  • Packaging:Tape & Reel (TR)
  • Size / Dimension:0.063" L x 0.032" W (1.60mm x 0.80mm)
Parts

View in Parametric Search

BLM18SG331TN1DBLM18SG331TN1DFERRITE BEAD 330 OHM 0603 1LN Power Line1330 Ohms100MHz0603 (1608 Metric)RoHS
BLM18SG221TN1DBLM18SG221TN1DFERRITE BEAD 220 OHM 0603 1LN Power Line1220 Ohms100MHz0603 (1608 Metric)RoHS
BLM18SG121TN1DBLM18SG121TN1DFERRITE BEAD 120 OHM 0603 1LN Power Line1120 Ohms100MHz0603 (1608 Metric)RoHS
BLM18SG700TN1DBLM18SG700TN1DFERRITE BEAD 70 OHM 0603 1LN Power Line170 Ohms100MHz0603 (1608 Metric)RoHS
BLM18SG260TN1DBLM18SG260TN1DFERRITE BEAD 26 OHM 0603 1LN Power Line126 Ohms100MHz0603 (1608 Metric)RoHS
BLM18SN220TN1DBLM18SN220TN1DFERRITE BEAD 22 OHM 0603 1 LN Power Line122 Ohms100MHz0603 (1608 Metric)RoHS
BLM18SG121TZ1DBLM18SG121TZ1DFERRITE BEAD 120 OHM 0603 1LN Power Line1120 Ohms100MHz0603 (1608 Metric)RoHS
BLM18SG700TZ1DBLM18SG700TZ1DFERRITE BEAD 70 OHM 0603 1LN Power Line170 Ohms100MHz0603 (1608 Metric)RoHS
BLM18SN220TH1DBLM18SN220TH1DFERRITE BEAD 22 OHM 0603 1 LN Power Line122 Ohms100MHz0603 (1608 Metric)RoHS
BLM18SN220TZ1DBLM18SN220TZ1DFERRITE BEAD 22 OHM 0603 1 LN Power Line122 Ohms100MHz0603 (1608 Metric)RoHS
BLM18SD220SN1DBLM18SD220SN1DFERRITE BEAD 22 OHM 0603 1LN Signal Line122 Ohms100MHz0603 (1608 Metric)RoHS

View in Parametric Search