USD
Print Print this page
 
Murata Electronics
EMIFIL® BLM18K Series
Murata Electronics
EMIFIL® BLM18P Series
 
Murata Electronics
EMIFIL® BLM18R Series
  • Images
  • Drawings

EMIFIL® BLM18P Series

Chip Ferrite Bead for Power Lines

Murata Electronics

Surface mount, differential mode, single channel

Features
  • Miniaturized
  • No ground connection needed
  • Effective at low impedance line
  • High power
  • Flow and reflow soldering available
Specifications
  • Current Rating (Max):500mA ~ 3A
  • DC Resistance (DCR) (Max):25mOhm ~ 200mOhm
  • Filter Type:Power Line
  • Frequency Coupled to Impedance @ Frequency:100MHz
  • Height (Max):0.037" (0.95mm)
  • Impedance @ Frequency:30 Ohms ~ 470 Ohms
  • Mounting Type:Surface Mount
  • Number of Lines:1
  • Operating Temperature:-55°C ~ 125°C
  • Package / Case:0603 (1608 Metric)
  • Size / Dimension:0.063" L x 0.032" W (1.60mm x 0.80mm)
Parts

View in Parametric Search

BLM18PG121SN1DBLM18PG121SN1DFERRITE BEAD 120 OHM 0603 1LN Power Line1120 Ohms100MHz0603 (1608 Metric)RoHS
BLM18PG471SN1DBLM18PG471SN1DFERRITE BEAD 470 OHM 0603 1LN Power Line1470 Ohms100MHz0603 (1608 Metric)RoHS
BLM18PG181SN1DBLM18PG181SN1DFERRITE BEAD 180 OHM 0603 1LN Power Line1180 Ohms100MHz0603 (1608 Metric)RoHS
BLM18PG300SN1DBLM18PG300SN1DFERRITE BEAD 30 OHM 0603 1LN Power Line130 Ohms100MHz0603 (1608 Metric)RoHS
BLM18PG221SN1DBLM18PG221SN1DFERRITE BEAD 220 OHM 0603 1LN Power Line1220 Ohms100MHz0603 (1608 Metric)RoHS
BLM18PG600SN1DBLM18PG600SN1DFERRITE BEAD 60 OHM 0603 1LN Power Line160 Ohms100MHz0603 (1608 Metric)RoHS
BLM18PG330SN1DBLM18PG330SN1DFERRITE BEAD 33 OHM 0603 1LN Power Line133 Ohms100MHz0603 (1608 Metric)RoHS
BLM18PG331SN1DBLM18PG331SN1DFERRITE BEAD 330 OHM 0603 1LN Power Line1330 Ohms100MHz0603 (1608 Metric)RoHS
BLM18PG121SH1DBLM18PG121SH1DFERRITE BEAD 120 OHM 0603 1LN Power Line1120 Ohms100MHz0603 (1608 Metric)RoHS
BLM18PG471SZ1DBLM18PG471SZ1DFERRITE BEAD 470 OHM 0603 1LN Power Line1470 Ohms100MHz0603 (1608 Metric)RoHS
BLM18PG471SH1DBLM18PG471SH1DFERRITE BEAD 470 OHM 0603 1LN Power Line1470 Ohms100MHz0603 (1608 Metric)RoHS
BLM18PG600SH1DBLM18PG600SH1DFERRITE BEAD 60 OHM 0603 1LN Power Line160 Ohms100MHz0603 (1608 Metric)RoHS
BLM18PG300SH1DBLM18PG300SH1DFERRITE BEAD 30 OHM 0603 1LN Power Line130 Ohms100MHz0603 (1608 Metric)RoHS
BLM18PG181SH1DBLM18PG181SH1DFERRITE BEAD 180 OHM 0603 1LN Power Line1180 Ohms100MHz0603 (1608 Metric)RoHS
BLM18PG221SH1DBLM18PG221SH1DFERRITE BEAD 220 OHM 0603 1LN Power Line1220 Ohms100MHz0603 (1608 Metric)RoHS
BLM18PG330SH1DBLM18PG330SH1DFERRITE BEAD 33 OHM 0603 1LN Power Line133 Ohms100MHz0603 (1608 Metric)RoHS
BLM18PG331SH1DBLM18PG331SH1DFERRITE BEAD 330 OHM 0603 1LN Power Line1330 Ohms100MHz0603 (1608 Metric)RoHS
BLM18PG121SZ1DBLM18PG121SZ1DFERRITE BEAD 120 OHM 0603 1LN Power Line1120 Ohms100MHz0603 (1608 Metric)RoHS
BLM18PG221SZ1DBLM18PG221SZ1DFERRITE BEAD 220 OHM 0603 1LN Power Line1220 Ohms100MHz0603 (1608 Metric)RoHS

View in Parametric Search